MouseReel Monostable Multi-vibrator

Results: 221
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Elements per Chip Propagation Delay Time Package/Case Supply Current - Max Supply Voltage - Min Supply Voltage - Max Low Level Output Current High Level Output Current Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Nexperia Monostable Multi-vibrator 74AHCT123APW/SOT403/TSSOP16 576In Stock
Min.: 1
Mult.: 1
: 2 500

Monostable Multivibrator AHCT 2 Element 14 ns TSSOP-16 2 V 5.5 V 8 mA - 8 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Monostable Multi-vibrator 74HCT123PW/SOT403/TSSOP16 471In Stock
2 500Expected 02/11/2026
Min.: 1
Mult.: 1
: 2 500

Monostable Multivibrator HCT 2 Element 51 ns TSSOP-16 8 uA 4.5 V 5.5 V 4 mA - 4 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Monostable Multi-vibrator TimerBlox: Mono Pulse Gen (One Shot)
8 243On Order
Min.: 1
Mult.: 1
Max.: 1 000
: 500

Monostable Multivibrator 1 Element 11 ns SOT-23-6 200 uA 2.25 V 5.5 V 16 mA - 16 mA 0 C + 70 C Reel, Cut Tape, MouseReel
Analog Devices Monostable Multi-vibrator TimerBlox: Mono Pulse Gen (One Shot)
9 000On Order
Min.: 1
Mult.: 1
Max.: 1 000
: 500

Monostable Multivibrator 1 Element 11 ns SOT-23-6 200 uA 2.25 V 5.5 V 16 mA - 16 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Monostable Multi-vibrator TimerBlox: Mono Pulse Gen (One Shot)
8 329On Order
Min.: 1
Mult.: 1
Max.: 1 000
: 500

Monostable Multivibrator 1 Element 11 ns SOT-23-6 200 uA 2.25 V 5.5 V 16 mA - 16 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Monostable Multi-vibrator TimerBlox: Mono Pulse Gen (One Shot)
4 969Expected 15/10/2026
Min.: 1
Mult.: 1
Max.: 1 000
: 2 500

SOT-23-6 Reel, Cut Tape, MouseReel
Analog Devices Monostable Multi-vibrator TimerBlox: Mono Pulse Gen (One Shot)
10 689On Order
Min.: 1
Mult.: 1
Max.: 1 000
: 500

Monostable Multivibrator 1 Element 11 ns SOT-23-6 200 uA 2.25 V 5.5 V 16 mA - 16 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Monostable Multi-vibrator TimerBlox: Mono Pulse Gen (One Shot)
2 500On Order
Min.: 1
Mult.: 1
: 500

SOT-23-6 Reel, Cut Tape, MouseReel
Analog Devices Monostable Multi-vibrator TimerBlox: Mono Pulse Gen (One Shot)
1 000Expected 31/08/2026
Min.: 1
Mult.: 1
: 500

Monostable Multivibrator 1 Element 11 ns DFN-6 200 uA 2.25 V 5.5 V 16 mA - 16 mA 0 C + 70 C Reel, Cut Tape, MouseReel
Analog Devices Monostable Multi-vibrator TimerBlox: Mono Pulse Gen (One Shot)
4 993On Order
Min.: 1
Mult.: 1
Max.: 500
: 2 500

SOT-23-6 Reel, Cut Tape, MouseReel
Analog Devices Monostable Multi-vibrator TimerBlox: Mono Pulse Gen (One Shot)
3 997On Order
Min.: 1
Mult.: 1
: 500

SOT-23-6 Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Mil Enhance Dual Ret riggerable A 595-74 A 595-74LV123ATPWRG4Q1
1 950Expected 19/02/2027
Min.: 1
Mult.: 1
: 2 000

Monostable Multivibrator LV 2 Element 24.1 ns, 14 ns TSSOP-16 20 uA 2 V 5.5 V 12 mA - 12 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Monostable Multi-vibrator 74HC123D/SOT109/SO16
74 894On Order
Min.: 1
Mult.: 1
: 2 500

Monostable Multivibrator HC 2 Element 255 ns, 51 ns, 43 ns SOIC-16 8 uA 2 V 6 V 5.2 mA - 5.2 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Monostable Multi-vibrator 74LVC1G123DC/SOT765/VSSOP8
19 660Expected 17/08/2026
Min.: 1
Mult.: 1
: 3 000

Monostable Multivibrator LVC 1 Element 7.7 ns VSSOP-8 650 uA 1.65 V 5.5 V 32 mA - 32 mA 300 mW - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Monostable Multi-vibrator 74HC4538PW/SOT403/TSSOP16
8 306On Order
Min.: 1
Mult.: 1
: 2 500

Monostable Multivibrator HC 2 Element 265 ns, 53 ns, 45 ns TSSOP-16 8 uA 2 V 6 V 5.2 mA - 5.2 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Monostable Multi-vibrator 74LV123PW/SOT403/TSSOP16
16 172On Order
Min.: 1
Mult.: 1
: 2 500

Monostable Multivibrator LV 2 Element 120 ns, 40 ns TSSOP-16 1 V 5.5 V 12 mA - 12 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Automotive two-chan nel retriggerable m
1 000Expected 14/08/2026
Min.: 1
Mult.: 1
: 3 000

TPUL TSSOP-16 2 uA 1.5 V 5.5 V 50 mA - 50 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator 2-ch monostable RC c onfigurable pulse g
3 000Expected 19/11/2026
Min.: 1
Mult.: 1
: 3 000

TSSOP-16 195 uA 1.5 V 5.5 V 50 mA - 50 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Automotive two-chan nel monostable RC-co
1 000Expected 14/08/2026
Min.: 1
Mult.: 1
: 3 000

TPUL TSSOP-16 2 uA 1.5 V 5.5 V 50 mA - 50 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator 2ch monostable RC co nfigurable pulse gen
1 000Expected 14/08/2026
Min.: 1
Mult.: 1
: 3 000

TPUL TSSOP-16 2 uA 1.5 V 5.5 V 50 mA - 50 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Monostable Multi-vibrator 74HCT221D/SOT109/SO16
2 940Expected 10/12/2026
Min.: 1
Mult.: 1
: 2 500

Monostable Multivibrator HCT 2 Element 50 ns SOIC-16 8 uA 4.5 V 5.5 V 4 mA - 4 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Monostable Multi-vibrator HEF4538BT-Q100/SOT109/SO16
3 750Expected 04/09/2026
Min.: 1
Mult.: 1
: 2 500

SOIC-16 AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Monostable Multi-vibrator 74LV123D/SOT109/SO16
5 000Expected 11/09/2026
Min.: 1
Mult.: 1
: 2 500

Monostable Multivibrator LV 2 Element 120 ns, 40 ns SOIC-16 1 V 5.5 V 12 mA - 12 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Dual Retrig Mono Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2 000

Monostable Multivibrator LV 2 Element 36 ns, 24.1 ns, 14 ns TVSOP-16 20 uA 2 V 5.5 V 12 mA - 12 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Dual Retriggerable M ono Multivibrators ALT 595-SN74LV123ADR Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2 500

Monostable Multivibrator LV 2 Element 36 ns, 24.1 ns, 14 ns SOIC-Narrow-16 20 uA 2 V 5.5 V 12 mA - 12 mA - 40 C + 125 C Reel, Cut Tape, MouseReel