SOT-23-5 EEPROM

Results: 129
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Microchip Technology EEPROM SEEPROM I2C 1.7-3.6V 1MHz Ind TmP 2 755In Stock
10 000Expected 13/10/2026
Min.: 1
Mult.: 1
: 5 000

1 kbit 2-Wire, I2C 1 MHz 128 x 8 SOT-23-5 450 ns 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C AT24C01D Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 4K(512 X 8)2-WIRE 5 SOT23,1.7V 3 289In Stock
10 000Expected 06/10/2026
Min.: 1
Mult.: 1
: 5 000

4 kbit 2-Wire, I2C 1 MHz 512 x 8 SOT-23-5 550 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT24C04C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 1.7-3.6V, 16K, I2C 1MHz Ind Tmp 8-SOT23 2 693In Stock
10 000Expected 09/10/2026
Min.: 1
Mult.: 1
: 5 000

16 kbit 2-Wire, I2C 1 MHz 2 k x 8 SOT-23-5 450 ns 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C AT24C16D Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 16byte 128kb 1.8V 2 050In Stock
Min.: 1
Mult.: 1
: 3 000

128 bit 2-Wire, I2C 400 kHz 16 x 8 SOT-23-5 900 ns 1.8 V 5.5 V SMD/SMT 200 Year 0 C + 70 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 1K 128 X 8 SER EE 2.5V IND 1/2 ARAY WP 2 110In Stock
Min.: 1
Mult.: 1
: 3 000

1 kbit 2-Wire, I2C 400 kHz 128 x 8 SOT-23-5 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24AA01 Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 1K 128 X 8 SERIAL EE 1.8V IND 1/2ARRAY W 2 120In Stock
Min.: 1
Mult.: 1
: 3 000

1 kbit 2-Wire, I2C 400 kHz 128 x 8 SOT-23-5 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24AA01 Reel, Cut Tape

Microchip Technology EEPROM 2K, SERIAL EE, EXT 256 X 8 1.8V 4 100In Stock
Min.: 1
Mult.: 1
: 3 000

2 kbit 2-Wire, I2C 400 kHz 256 x 8 SOT-23-5 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 2K, 256X8 1.8V SERIAL EE IND 1 990In Stock
6 000Expected 12/10/2026
Min.: 1
Mult.: 1
: 3 000

2 kbit 2-Wire, I2C 400 kHz 256 x 8 SOT-23-5 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 64K, 8K X 8, 1.8V SER EE, EXT 1 466In Stock
3 000Expected 03/09/2026
Min.: 1
Mult.: 1
: 3 000

64 kbit 2-Wire, I2C 400 kHz 8 k x 8 SOT-23-5 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24AA64 Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 16byte 128b 5V 1 291In Stock
Min.: 1
Mult.: 1
: 3 000

128 bit 2-Wire, I2C 400 kHz 16 x 8 SOT-23-5 900 ns 4.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 2Kb I2C EEPROM, 1MHz 1.7-5.5V, 5-SOT23 4 414In Stock
Min.: 1
Mult.: 1
: 3 000

2 kbit 2-Wire, I2C 1 MHz 256 x 8 SOT-23-5 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24FC02 Reel, Cut Tape
Microchip Technology EEPROM 2Kb I2C EEPROM, 1MHz 1.7-5.5V, 5-SOT23 5 582In Stock
Min.: 1
Mult.: 1
: 3 000

2 kbit 2-Wire, I2C 1 MHz 256 x 8 SOT-23-5 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24FC02 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 4Kb I2C EEPROM, 1MHz 1.7-5.5V, 5-SOT23, EXT W/HALF ARRAY WP 3 730In Stock
Min.: 1
Mult.: 1
: 3 000

4 kbit 2-Wire, I2C 1 MHz 512 x 8 SOT-23-5 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24FC04H Reel, Cut Tape
Microchip Technology EEPROM 4Kb I2C EEPROM, 1MHz 1.7-5.5V, 5-SOT23, IND W/HALF ARRAY WP 5 953In Stock
Min.: 1
Mult.: 1
: 3 000

4 kbit 2-Wire, I2C 1 MHz 512 x 8 SOT-23-5 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24FC04H Reel, Cut Tape
Microchip Technology EEPROM 4Kb I2C EEPROM, 1MHz 1.7-5.5V, 5-SOT23 4 459In Stock
Min.: 1
Mult.: 1
: 3 000

4 kbit I2C 1 MHz 256 x 8 SOT-23-5 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24FC04 Reel, Cut Tape
Microchip Technology EEPROM 8Kb I2C EEPROM, 1MHz 1.7-5.5V, 5-SOT23 3 479In Stock
Min.: 1
Mult.: 1
: 3 000

8 kbit 2-Wire, I2C 1 MHz 1 k x 8 SOT-23-5 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape
Microchip Technology EEPROM 16Kb I2C EEPROM, 1MHz 1.7-5.5V, 5-SOT23 5 402In Stock
Min.: 1
Mult.: 1
: 3 000

16 kbit 2-Wire, I2C 1 MHz 2 k x 8 SOT-23-5 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape

Microchip Technology EEPROM 512x8 - 2.5V 1 683In Stock
6 000Expected 03/09/2026
Min.: 1
Mult.: 1
: 3 000

4 kbit 2-Wire, I2C 400 kHz 512 x 8 SOT-23-5 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24LC04B Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 512x8 - 2.5V 4 424In Stock
Min.: 1
Mult.: 1
: 3 000

4 kbit 2-Wire, I2C 400 kHz 512 x 8 SOT-23-5 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24LC04B Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 64K, 8Kx8 2.5V SER EE, EXT 164In Stock
15 000Expected 20/08/2026
Min.: 1
Mult.: 1
: 3 000

64 kbit 2-Wire, I2C 400 kHz 8 k x 8 SOT-23-5 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24LC64 Reel, Cut Tape, MouseReel

Microchip Technology EEPROM I2C-Compatible (2-Wire) Serial EEPROM 32-Kbit (4,096 x 8) 122In Stock
10 000Expected 05/04/2027
Min.: 1
Mult.: 1
: 5 000

32 kbit 2-Wire, I2C 1 MHz 4 k x 8 SOT-23-5 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT24C32D Reel, Cut Tape

Microchip Technology EEPROM 1.7-3.6V, 1MHz Ind Tmp 8-SOT23 1 537In Stock
15 000On Order
Min.: 1
Mult.: 1
: 5 000

32 kbit 2-Wire, I2C 1 MHz 4 k x 8 SOT-23-5 450 ns 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 32K 4K X 8 1.8V SERIAL EE IND 2 390In Stock
Min.: 1
Mult.: 1
: 3 000

32 kbit 2-Wire, I2C 400 kHz 4 k x 8 SOT-23-5 3.5 us 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 512K 3.4MHz I2C SERIAL EEPROM, I-Temp, ECC, SOT-23 2 046In Stock
Min.: 1
Mult.: 1
: 3 000

512 kbit I2C 3.4 MHz SOT-23-5 SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 16Kb I2C EEPROM, 1MHz 1.7-5.5V, 5-SOT23, EXT W/HALF ARRAY WP 2 700In Stock
Min.: 1
Mult.: 1
: 3 000

SOT-23-5 Reel, Cut Tape