400 MHz DRAM

Results: 166
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package/Case Organisation Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Micron DRAM DDR2 2Gbit 16 84/135FBGA 1 IT 1 001In Stock
Min.: 1
Mult.: 1
Max.: 100

SDRAM - DDR2 2 Gbit 16 bit 400 MHz FBGA-84 128 M x 16 400 ps 1.7 V 1.9 V - 40 C + 95 C MT47H Tray
Micron DRAM DDR2 1Gbit 16 84/135TFBGA 1 CT 4 549In Stock
Min.: 1
Mult.: 1
Max.: 100

SDRAM - DDR2 1 Gbit 16 bit 400 MHz FBGA-84 64 M x 16 400 ps 1.7 V 1.9 V 0 C + 85 C MT47H Tray
Micron DRAM DDR2 1Gbit 16 84/135TFBGA 1 IT 7 450In Stock
Min.: 1
Mult.: 1
Max.: 100

SDRAM - DDR2 1 Gbit 16 bit 400 MHz FBGA-84 64 M x 16 400 ps 1.7 V 1.9 V - 40 C + 85 C MT47H Tray
Micron DRAM DDR2 512Mbit 16 84/135 TFBGA 1 CT 2 175In Stock
Min.: 1
Mult.: 1
Max.: 100

SDRAM - DDR2 512 Mbit 16 bit 400 MHz FBGA-84 32 M x 16 400 ps 1.7 V 1.9 V 0 C + 85 C MT47H Tray
Intelligent Memory DRAM DDR2 2Gb, 1.8V, 256Mx8, 400MHz (800Mbps), 0C to +95C, FBGA-60 374In Stock
Min.: 1
Mult.: 1

SDRAM - DDR2 2 Gbit 8 bit 400 MHz FBGA-60 256 M x 8 400 ps 1.7 V 1.9 V 0 C + 95 C IM2G08D2 Tray
Intelligent Memory DRAM ECC DDR2, 1Gb, 1.8V, 64Mx16, 400MHz (800Mbps), -40C to +95C, FBGA-84 66In Stock
Min.: 1
Mult.: 1

SDRAM - DDR2 1 Gbit 16 bit 400 MHz FBGA-84 64 M x 16 400 ps 1.7 V 1.9 V - 40 C + 95 C IME1G16D2 Tray
Alliance Memory DRAM DDR2, 512Mb, 32M x 16, 1.8V, 84-ball BGA, 400 MHz, Industrial Temp - Tray 1 318In Stock
Min.: 1
Mult.: 1

SDRAM - DDR2 512 Mbit 16 bit 400 MHz FBGA-84 32 M x 16 400 ps 1.7 V 1.9 V - 40 C + 95 C AS4C32M16D2A Tray
Alliance Memory DRAM DDR2, 1G, 128M x 8, 1.8V, 60-ball BGA, 400 MHz, Commercial Temp A-Die - Tray 154In Stock
Min.: 1
Mult.: 1

SDRAM - DDR2 1 Gbit 8 bit 400 MHz FBGA-60 128 M x 8 400 ps 1.7 V 1.9 V 0 C + 85 C AS4C128M8D2A Tray
Micron DRAM DDR2 1Gbit 16 84/135TFBGA 1 IT 199In Stock
Min.: 1
Mult.: 1
Max.: 100

SDRAM - DDR2 1 Gbit 16 bit 400 MHz FBGA-84 64 M x 16 400 ps 1.7 V 1.9 V - 40 C + 95 C MT47H Tray
Alliance Memory AS4C64M16MD2A-25BINTR
Alliance Memory DRAM LPDDR2, 1G, 64M X 16, 1.2V, 134ball BGA (A-DIE) INDUSTRIAL TEMP - Tape & Reel 1 950In Stock
Min.: 1
Mult.: 1
: 2 000

SDRAM Mobile - LPDDR2 1 Gbit 16 bit 400 MHz FBGA-134 64 M x 16 5.5 ns 1.14 V 1.95 V - 40 C + 85 C AS4C64M16MD2A Reel, Cut Tape
Alliance Memory DRAM DDR2, 512Mb, 32M x 16, 1.8V, 84-ball BGA, 400 MHz, Commercial Temp - Tray 767In Stock
Min.: 1
Mult.: 1

SDRAM - DDR2 512 Mbit 16 bit 400 MHz FBGA-84 32 M x 16 400 ps 1.7 V 1.9 V 0 C + 95 C AS4C32M16D2A Tray
Alliance Memory DRAM DDR2, 256M, 16M X 16, 1.8V, 84-BALL BGA, 400 MHZ, COMMERCIAL TEMP - Tray 206In Stock
Min.: 1
Mult.: 1

SDRAM - DDR2 256 Mbit 16 bit 400 MHz FBGA-84 16 M x 16 450 ps 1.7 V 1.9 V 0 C + 85 C Tray
Alliance Memory DRAM DDR2, 1G, 64M x 16, 1.8V, 96-ball BGA, 400 MHz, (A-die), Automotive Temp - Tray 86In Stock
Min.: 1
Mult.: 1

SDRAM - DDR2 1 Gbit 16 bit 400 MHz FBGA-84 64 M x 16 400 ps 1.7 V 1.9 V - 40 C + 105 C AS4C64M16D2A Tray
Alliance Memory DRAM DDR2, 1G, 64M x 16, 1.8V, 96-ball BGA, 400 MHz, (A-die), Industrial Temp - Tray 627In Stock
Min.: 1
Mult.: 1

SDRAM - DDR2 1 Gbit 16 bit 400 MHz FBGA-84 64 M x 16 400 ps 1.7 V 1.9 V - 40 C + 95 C AS4C64M16D2A Tray
Winbond DRAM 128Mb DDR2-800, x16 155In Stock
Min.: 1
Mult.: 1

SDRAM - DDR2 128 Mbit 16 bit 400 MHz TFBGA-84 8 M x 16 400 ps 1.7 V 1.9 V - 40 C + 95 C W9712G6KB Tray
Winbond DRAM 1Gb LPDDR2, x32, 400MHz, -25 85C 129In Stock
Min.: 1
Mult.: 1

SDRAM - LPDDR2 1 Gbit 32 bit 400 MHz VFBGA-134 32 M x 32 1.14 V 1.95 V - 25 C + 85 C W97AH2NB Tray
ISSI IS43LD16640C-25BLI
ISSI DRAM 1G 64Mx16 400MHz LPDDR2 1.2/1.8V 247In Stock
171Expected 11/09/2026
Min.: 1
Mult.: 1

SDRAM Mobile - LPDDR2 1 Gbit 16 bit 400 MHz 64 M x 16 1.14 V 1.95 V - 40 C + 85 C IS43LD16640C
ISSI DRAM DDR2,1G,1.8V, RoHs 400MHz, 64Mx16, IT 5In Stock
5 000Expected 14/05/2027
Min.: 1
Mult.: 1
: 2 500

SDRAM - DDR2 1 Gbit 16 bit 400 MHz BGA-84 64 M x 16 400 ps 1.7 V 1.9 V - 40 C + 85 C IS43DR16640C Reel, Cut Tape, MouseReel
ISSI DRAM 2G 256Mx8 400MHz DDR2 1.8V 130In Stock
Min.: 1
Mult.: 1

SDRAM - DDR2 2 Gbit 8 bit 400 MHz BGA-60 256 M x 8 400 ps 1.7 V 1.9 V 0 C + 85 C IS43DR82560C Reel
ISSI DRAM 512M 64Mx8 400MHz DDR2 1.8V 108In Stock
Min.: 1
Mult.: 1

SDRAM - DDR2 512 Mbit 8 bit 400 MHz BGA-60 64 M x 8 400 ps 1.7 V 1.9 V 0 C + 85 C IS43DR86400E
Alliance Memory DRAM DDR2, 512Mb, 32M x 16, 1.8V, 84-ball BGA, 400 MHz, Automotive Temp - Tray 3In Stock
Min.: 1
Mult.: 1

SDRAM - DDR2 512 Mbit 16 bit 400 MHz FBGA-84 32 M x 16 400 ps 1.7 V 1.9 V - 40 C + 105 C AS4C32M16D2A Tray
Alliance Memory DRAM DDR2, 1G, 64M x 16, 1.8V, 96-ball BGA, 400 MHz, (A-die), Commercial Temp - Tray 6In Stock
Min.: 1
Mult.: 1

SDRAM - DDR2 1 Gbit 16 bit 400 MHz FBGA-84 64 M x 16 400 ps 1.7 V 1.9 V 0 C + 85 C AS4C64M16D2A Tray
Alliance Memory DRAM LPDDR2, 1G, 64M X 16, 1.2V, 134ball BGA (A-DIE) INDUSTRIAL TEMP - Tray 25In Stock
Min.: 1
Mult.: 1

SDRAM Mobile - LPDDR2 1 Gbit 16 bit 400 MHz FBGA-134 64 M x 16 5.5 ns 1.14 V 1.95 V - 40 C + 85 C AS4C64M16MD2A Tray
Alliance Memory DRAM LPDDR2, 2G, 64M X 32, 1.2V, 134ball BGA (A-DIE), INDUSTRIAL TEMP - Tray 6In Stock
Min.: 1
Mult.: 1

SDRAM Mobile - LPDDR2 2 Gbit 32 bit 400 MHz FBGA-134 64 M x 32 5.5 ns 1.14 V 1.95 V - 40 C + 85 C AS4C64M32MD2A Tray
Zentel Japan DRAM DDR2 512Mb, 64Mx8, 800 at CL5, 1.8V, FBGA-60 63In Stock
Min.: 1
Mult.: 1

SDRAM - DDR2 512 Mbit 8 bit 400 MHz FPGA-60 64 M x 8 400 ps 1.7 V 1.9 V 0 C + 85 C DDR2 Tray