8 Gbit DRAM

Results: 123
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package/Case Organisation Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
ISSI DRAM 8G 512Mx16 1866MT/s 1.35V DDR3L Lead-Time 52 Weeks
Min.: 1
Mult.: 1

SDRAM - DDR3L 8 Gbit 16 bit 933 MHz FBGA-96 512 M x 16 20 ns 1.283 V 1.45 V 0 C + 95 C IS43TR16512BL Tray
Alliance Memory DRAM DDR3L, 8Gb, 512M X 16, 1.35V, 96-BALL FBGA, 933MHZ COMMERCIAL TEMP , C Die(MT41K512M16HA-125:A) 53In Stock
132On Order
Min.: 1
Mult.: 1

SDRAM - DDR3L 8 Gbit 16 bit 933 MHz FBGA-96 512 M x 16 20 ns 1.283 V 1.45 V 0 C + 95 C Tray
Alliance Memory DRAM DDR3L, 8Gb, 512M X 16, 1.35V, 96-BALL FBGA, 800MHZ COMMERCIAL TEMP C Die(MT41K512M16HA-125:A), 76In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3L 8 Gbit 16 bit 800 MHz FBGA-96 512 M x 16 20 ns 1.283 V 1.45 V 0 C + 95 C Tray
ISSI DRAM The factory is currently not accepting orders for this product. 21In Stock
272Expected 07/08/2026
Min.: 1
Mult.: 1

SDRAM - LPDDR4 8 Gbit 2.133 GHz BGA-299 512 M x 16 3.5 ns 1.7 V 1.95 V - 40 C + 105 C LPDDR4 Tray
ISSI DRAM 8G, 1.35V, DDR3L, 512Mx16, 1600MT/s at 11-11-11, 96 ball BGA (9mm x 13mm) RoHS, IT 5In Stock
11 780On Order
Min.: 1
Mult.: 1

SDRAM - DDR3L 8 Gbit 16 bit 800 MHz BGA-96 512 M x 16 20 ns 1.283 V 1.45 V - 40 C + 95 C
ISSI DRAM DDR3 8G 1.35V 512Mx16 1600MT/s 5In Stock
272Expected 27/07/2027
Min.: 1
Mult.: 1

SDRAM - DDR3L 8 Gbit 16 bit 800 MHz FBGA-96 512 M x 16 20 ns 1.283 V 1.45 V 0 C + 95 C IS43TR16512BL
Intelligent Memory DRAM DDR4 8Gb, 1.2V, 512Mx16, 1600MHz (3200Mbps), 0C to +95C, FBGA-96
418Expected 20/08/2026
Min.: 1
Mult.: 1

SDRAM - DDR4 8 Gbit 16 bit 1.6 GHz FBGA-96 512 M x 16 1.14 V 1.26 V 0 C + 95 C IM8G16D4 Tray
SMARTsemi DRAM DDR4, 8Gb, 1Gbx8, 1600Mhz, 3200Mbps, 1.2V, 78-ball FBGA, Industrial temp
210Expected 03/09/2026
Min.: 1
Mult.: 1

SDRAM - DDR4 8 Gbit 8 bit 1.6 GHz FBGA-78 1 G x 8 1.14 V 1.26 V - 40 C + 85 C
Intelligent Memory DRAM LPDDR4x 8Gb 512Mx16 2133MHz FBGA200 -20C to 85C
240Expected 26/01/2027
Min.: 1
Mult.: 1

SDRAM - LPDDR4X 8 Gbit 16 bit 2.133 GHz FBGA-200 512 M x 16 600 mV 1.95 V - 20 C + 85 C LPDDR4x Tray
ISSI DRAM 8G, 1.2V, DDR4, 512Mx16, 2666MT/s at 19-19-19, 96 ball BGA (10mm x14mm) RoHS, IT
557On Order
Min.: 1
Mult.: 1

SDRAM - DDR4 8 Gbit 16 bit BGA-96 512 M x 16 18 ns 1.14 V 1.26 V - 40 C + 95 C
ISSI DRAM 8G, 1.2V, DDR4, 512Mx16, 2666MT/s at 19-19-19, 96 ball BGA (10mm x14mm) RoHS
544On Order
Min.: 1
Mult.: 1

SDRAM - DDR4 8 Gbit 16 bit BGA-96 512 M x 16 18 ns 1.14 V 1.26 V 0 C + 95 C
ISSI DRAM 8G 512Mx16 1866MT/s 1.5V DDR3 I-Temp
5 263On Order
Min.: 1
Mult.: 1

SDRAM - DDR3 8 Gbit 16 bit 933 MHz FBGA-96 512 M x 16 20 ns 1.425 V 1.575 V - 40 C + 95 C IS43TR16512B Tray
ISSI DRAM DDR3 8G 1.5V 512Mx16 1600MT/s IT
2 480On Order
Min.: 1
Mult.: 1

SDRAM - DDR3 8 Gbit 16 bit 800 MHz FBGA-96 512 M x 16 20 ns 1.425 V 1.575 V - 40 C + 95 C IS43TR16512B
ISSI DRAM 8G 512Mx16 1866MT/s 1.35V DDR3L I-Temp
8 568On Order
Min.: 1
Mult.: 1

SDRAM - DDR3L 8 Gbit 16 bit 933 MHz FBGA-96 512 M x 16 20 ns 1.283 V 1.45 V - 40 C + 95 C IS43TR16512BL Tray
ISSI DRAM 8G, 1.06-1.17/1.70-1.95V, LPDDR4, 512Mx16, 2133MHz, 200 ball BGA (10mmx14.5mm, 1.2mm max thickness) RoHS
1 000On Order
Min.: 1
Mult.: 1

SDRAM - LPDDR4 8 Gbit 2.133 GHz BGA-299 512 M x 16 3.5 ns 1.7 V 1.95 V - 40 C + 95 C LPDDR4 Tray
ISSI DRAM 8G, 1.06-1.17/1.70-1.95V, LPDDR4, 512Mx16, 1866MHz, 200 ball BGA (10mmx14.5mm, 1.2mm max thickness) RoHS
3 575On Order
Min.: 1
Mult.: 1

SDRAM - LPDDR4 8 Gbit 1.866 GHz BGA-299 512 M x 16 3.5 ns 1.7 V 1.95 V - 40 C + 95 C LPDDR4 Tray
ISSI DRAM 8G, 1.06-1.17/1.70-1.95V, LPDDR4, 256Mx32, 1600MHz, 200 ball BGA (10mmx14.5mm) RoHS
1 088Expected 21/07/2027
Min.: 1
Mult.: 1

SDRAM - LPDDR4 8 Gbit 32 bit 1.6 GHz 256 M x 32 1.06 V 1.95 V - 40 C + 95 C
ISSI DRAM 8G, 1.2V, DDR4, 512Mx16, 2400MT/s at 17-17-17, 96 ball BGA (10mm x14mm) RoHS
952On Order
Min.: 1
Mult.: 1

SDRAM - DDR4 8 Gbit 16 bit 1.2 GHz 512 M x 16 1.14 V 1.26 V 0 C + 95 C
ISSI DRAM 8G, 1.2V, DDR4, 512Mx16, 2400MT/s at 17-17-17, 96 ball BGA (10mm x14mm) RoHS, IT
3 371On Order
Min.: 1
Mult.: 1
SDRAM - DDR4 8 Gbit 16 bit 1.2 GHz 512 M x 16 1.14 V 1.26 V - 40 C + 95 C
Alliance Memory DRAM 8G 512Mx16 800MHz 1.35V DDR3 ET
360Expected 18/08/2026
Min.: 1
Mult.: 1

SDRAM - DDR3L 8 Gbit 16 bit 800 MHz FBGA-96 512 M x 16 1.283 V 1.45 V 0 C + 95 C AS4C512M16D3LA Tray
Alliance Memory DRAM 8G 512Mx16 800MHz 1.35V DDR3 IT
360Expected 18/08/2026
Min.: 1
Mult.: 1

SDRAM - DDR3L 8 Gbit 16 bit 800 MHz FBGA-96 512 M x 16 1.283 V 1.45 V - 40 C + 95 C AS4C512M16D3LA Tray
Alliance Memory DRAM DDR3L, 8Gb, 512M X 16, 1.35V, 96-BALL FBGA, 800MHZ INDUSTRIAL TEMP B Die(MT41K512M16HA-125IT:A),
720Expected 17/12/2026
Min.: 1
Mult.: 1

SDRAM - DDR3L 8 Gbit 16 bit 800 MHz FBGA-96 512 M x 16 20 ns 1.283 V 1.45 V - 40 C + 95 C AS4C512M16D3LB-12 Tray
ISSI IS46LQ32256A-062BLA2
ISSI DRAM Automotive (Tc: -40 to +105C), 8G, 1.06-1.17/1.70-1.95V, LPDDR4, 256Mx32, 1600MHz, 200 ball BGA (10mmx14.5mm) RoHS
408On Order
Min.: 1
Mult.: 1

SDRAM Mobile - LPDDR4 8 Gbit 32 bit 1.6 GHz BGA-200 256 M x 32 1.06 V 1.95 V - 40 C + 105 C
ISSI DRAM 8G, 1.06-1.17/1.70-1.95V, LPDDR4, 256Mx32, 1866MHz, 200 ball BGA (10mmx14.5mm) RoHS
136Expected 14/12/2026
Min.: 1
Mult.: 1

SDRAM - LPDDR4 8 Gbit 1.866 GHz FBGA-200 256 M x 32 3.5 ns 1.06 V 1.17 V - 40 C + 95 C
ISSI DRAM 8G, 1.5V, DDR3, 1Gx8, 1600MT/s at 11-11-11, 78 ball BGA (10mm x 14mm) RoHS, IT
112On Order
Min.: 1
Mult.: 1

SDRAM - DDR3 8 Gbit 8 bit 800 MHz BGA-78 1 G x 8 20 ns 1.425 V 1.575 V - 40 C + 95 C IS43TR81024B