8 Gbit DRAM

Results: 123
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package/Case Organisation Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
ISSI DRAM 8G, 1.5V, DDR3, 512Mx16, 1866MT/s at 13-13-13, 96 ball BGA (10mm x 14mm) RoHS, IT, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

SDRAM - DDR3 8 Gbit 16 bit 933 MHz FBGA-96 512 M x 16 20 ns 1.425 V 1.575 V - 40 C + 95 C IS43TR16512B Reel
ISSI DRAM 8G, 1.35V, DDR3L, 512Mx16, 1866MT/s at 13-13-13, 96 ball BGA (10mm x 14mm) RoHS, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

SDRAM - DDR3L 8 Gbit 16 bit 933 MHz FBGA-96 512 M x 16 1.283 V 1.45 V 0 C + 95 C IS43TR16512BL Reel
ISSI DRAM 8G, 1.35V, DDR3L, 512Mx16, 1866MT/s at 13-13-13, 96 ball BGA (10mm x 14mm) RoHS, IT, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

SDRAM - DDR3L 8 Gbit 16 bit 933 MHz FBGA-96 512 M x 16 1.283 V 1.45 V - 40 C + 95 C IS43TR16512BL Reel
ISSI DRAM Automotive (Tc: -40 to +95C), 8G, 0.57-0.65V/1.06-1.17/1.70-1.95V, LPDDR4X, 256Mx32, 1600MHz, 200 ball BGA (10mmx14.5mm) RoHS, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

SDRAM - LPDDR4X 8 Gbit 32 bit 1.6 GHz FBGA-200 256 M x 32 1.06 V 1.95 V - 40 C + 95 C Reel
ISSI DRAM Automotive (Tc: -40 to +105C), 8G, 0.57-0.65V/1.06-1.17/1.70-1.95V, LPDDR4X, 256Mx32, 1600MHz, 200 ball BGA (10mmx14.5mm) RoHS, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

SDRAM - LPDDR4X 8 Gbit 32 bit 1.6 GHz FBGA-200 256 M x 32 1.06 V 1.95 V - 40 C + 105 C Reel
ISSI DRAM Automotive (Tc: -40 to +95C), 8G, 1.35V, DDR3L, 512Mx16, 1600MT/s at 11-11-11, 96 ball BGA (10mm x 14mm) RoHS, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

SDRAM - DDR3L 8 Gbit 16 bit 800 MHz FBGA-96 512 M x 16 1.283 V 1.45 V - 40 C + 95 C IS46TR16512BL Reel
ISSI DRAM Automotive (Tc: -40 to +95C), 8G, 1.5V, DDR3, 512Mx16, 1600MT/s at 11-11-11, 96 ball BGA (10mm x 14mm) RoHS Non-Stocked Lead-Time 52 Weeks
Min.: 136
Mult.: 136

SDRAM - DDR3 8 Gbit 16 bit 800 MHz FBGA-96 512 M x 16 20 ns 1.425 V 1.575 V - 40 C + 95 C IS46TR16512B
ISSI DRAM Automotive (Tc: -40 to +95C), 8G, 1.5V, DDR3, 512Mx16, 1600MT/s at 11-11-11, 96 ball BGA (10mm x 14mm) RoHS, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

SDRAM - DDR3 8 Gbit 16 bit 800 MHz FBGA-96 512 M x 16 20 ns 1.425 V 1.575 V - 40 C + 95 C IS46TR16512B Reel
ISSI DRAM Automotive (Tc: -40 to +95C), 8G, 1.35V, DDR3L, 512Mx16, 1600MT/s at 11-11-11, 96 ball BGA (10mm x 14mm) RoHS Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

SDRAM - DDR3L 8 Gbit 16 bit 800 MHz FBGA-96 512 M x 16 1.283 V 1.45 V - 40 C + 95 C IS46TR16512BL
ISSI DRAM Automotive (Tc: -40 to +95C), 8G, 1.5V, DDR3, 1Gx8, 1600MT/s at 11-11-11, 78 ball BGA (10mm x 14mm) RoHS Non-Stocked Lead-Time 52 Weeks
Min.: 136
Mult.: 136

SDRAM - DDR3 8 Gbit 8 bit 800 MHz FBGA-78 1 G x 8 1.425 V 1.575 V - 40 C + 95 C IS46TR81024B
ISSI DRAM Automotive (Tc: -40 to +95C), 8G, 1.5V, DDR3, 1Gx8, 1600MT/s at 11-11-11, 78 ball BGA (10mm x 14mm) RoHS, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

SDRAM - DDR3 8 Gbit 8 bit 800 MHz FBGA-78 1 G x 8 1.425 V 1.575 V - 40 C + 95 C IS46TR81024B Reel
ISSI DRAM Automotive (Tc: -40 to +95C), 8G, 1.35V, DDR3, 1Gx8, 1600MT/s at 11-11-11, 78 ball BGA (10mm x 14mm) RoHS Non-Stocked Lead-Time 52 Weeks
Min.: 136
Mult.: 136

SDRAM - DDR3 8 Gbit 8 bit 800 MHz FBGA-78 1 G x 8 1.283 V 1.45 V - 40 C + 95 C IS46TR81024BL
ISSI DRAM Automotive (Tc: -40 to +95C), 8G, 1.35V, DDR3, 1Gx8, 1600MT/s at 11-11-11, 78 ball BGA (10mm x 14mm) RoHS, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

SDRAM - DDR3 8 Gbit 8 bit 800 MHz FBGA-78 1 G x 8 1.283 V 1.45 V - 40 C + 95 C IS46TR81024BL Reel
ISSI DRAM Automotive (Tc: -40 to +95C), 8G, 1.5V, DDR3, 512Mx16, 1866MT/s at 13-13-13, 96 ball BGA (10mm x 14mm) RoHS Non-Stocked Lead-Time 52 Weeks
Min.: 136
Mult.: 136

SDRAM - DDR3 8 Gbit 16 bit 933 MHz FBGA-96 512 M x 16 20 ns 1.425 V 1.575 V - 40 C + 95 C IS46TR16512B Tray
ISSI DRAM Automotive (Tc: -40 to +95C), 8G, 1.5V, DDR3, 512Mx16, 1866MT/s at 13-13-13, 96 ball BGA (10mm x 14mm) RoHS, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

SDRAM - DDR3 8 Gbit 16 bit 933 MHz FBGA-96 512 M x 16 20 ns 1.425 V 1.575 V - 40 C + 95 C IS46TR16512B Reel
ISSI DRAM Automotive (Tc: -40 to +95C), 8G, 1.35V, DDR3L, 512Mx16, 1866MT/s at 13-13-13, 96 ball BGA (10mm x 14mm) RoHS, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

SDRAM - DDR3L 8 Gbit 16 bit 933 MHz FBGA-96 512 M x 16 1.283 V 1.45 V - 40 C + 95 C IS46TR16512BL Reel
ISSI DRAM 8G 1Gx8 1866MT/s 1.5V DDR3 A-Temp Non-Stocked Lead-Time 52 Weeks
Min.: 136
Mult.: 136

SDRAM - DDR3 8 Gbit 8 bit 933 MHz FBGA-78 1 G x 8 20 ns 1.425 V 1.575 V - 40 C + 95 C IS46TR81024B Tray
ISSI DRAM Automotive (Tc: -40 to +95C), 8G, 1.5V, DDR3, 1Gx8, 1866MT/s at 13-13-13, 78 ball BGA (10mm x 14mm) RoHS, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

SDRAM - DDR3L 8 Gbit 8 bit 933 MHz FBGA-78 1 G x 8 1.425 V 1.575 V - 40 C + 95 C IS46TR81024B Reel
ISSI DRAM 8G 1Gx8 1866MT/s 1.35V DDR3L A-Temp Non-Stocked Lead-Time 52 Weeks
Min.: 136
Mult.: 136

SDRAM - DDR3L 8 Gbit 8 bit 933 MHz FBGA-78 1 G x 8 20 ns 1.283 V 1.45 V - 40 C + 95 C IS46TR81024BL Tray
ISSI DRAM Automotive (Tc: -40 to +95C), 8G, 1.35V, DDR3, 1Gx8, 1866MT/s at 13-13-13, 78 ball BGA (10mm x 14mm) RoHS, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

SDRAM - DDR3 8 Gbit 8 bit 933 MHz FBGA-78 1 G x 8 1.283 V 1.45 V - 40 C + 95 C IS46TR81024BL Reel
ISSI DRAM 8G, 1.5V, DDR3, 1Gx8, 1600MT/s at 11-11-11, 78 ball BGA (10mm x 14mm) RoHS Non-Stocked Lead-Time 52 Weeks
Min.: 136
Mult.: 136

SDRAM - DDR3 8 Gbit 8 bit 800 MHz BGA-78 1 G x 8 20 ns 1.425 V 1.575 V 0 C + 95 C IS43TR81024B
ISSI DRAM Automotive (Tc: -40 to +105C), 8G, 1.06-1.17/1.70-1.95V, LPDDR4, 512Mx16, 1600MHz, 200 ball BGA (10mmx14.5mm, 1.1mm max thickness) RoHS, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

SDRAM Mobile - LPDDR4 8 Gbit 16 bit 1.6 GHz BGA-200 512 M x 16 3.5 ns 1.06 V, 1.7 V 1.17 V, 1.95 V - 40 C + 105 C Reel
Alliance Memory DRAM DDR3L, 8Gb, 512M X 16, 1.35V, 96-BALL FBGA, 933MHZ COMMERCIAL TEMP T&R, C Die(MT41K512M16HA-125:A) Non-Stocked Lead-Time 40 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

SDRAM - DDR3L 8 Gbit 16 bit 933 MHz FBGA-96 512 M x 16 20 ns 1.283 V 1.45 V 0 C + 95 C Reel
Alliance Memory DRAM DDR3L, 8Gb, 512M X 16, 1.35V, 96-BALL FBGA, 933MHZ INDUSTRIAL TEMP, T&R, C Die (MT41K512M16HA-125IT:A) Non-Stocked Lead-Time 40 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

SDRAM - DDR3L 8 Gbit 16 bit 933 MHz FBGA-96 512 M x 16 20 ns 1.283 V 1.45 V - 40 C + 95 C Reel
Alliance Memory DRAM DDR3L, 8Gb, 512M X 16, 1.35V, 96-BALL FBGA, 800MHZ COMMERCIAL TEMP T&R, C Die(MT41K512M16HA-125:A) Non-Stocked Lead-Time 40 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

SDRAM - DDR3L 8 Gbit 16 bit 800 MHz FBGA-96 512 M x 16 20 ns 1.283 V 1.45 V - 40 C + 95 C Reel