FBGA-96 DRAM

Results: 186
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package/Case Organisation Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
ISSI DRAM Automotive (Tc: -40 to +95C), 4G, 1.5V, DDR4, 256Mx16, 2400MT/s at 16-16-16, 96 ball BGA (7.5mm x13.5mm) RoHS, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

SDRAM - DDR4 4 Gbit 16 bit 1.2 GHz FBGA-96 256 M x 16 1.14 V 1.26 V - 40 C + 95 C Reel
ISSI DRAM Automotive (Tc: -40 to +105C), 4G, 1.5V, DDR4, 256Mx16, 2400MT/s at 16-16-16, 96 ball BGA (7.5mm x13.5mm) RoHS, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

SDRAM - DDR4 4 Gbit 16 bit 1.2 GHz FBGA-96 256 M x 16 1.14 V 1.26 V - 40 C + 105 C Reel
ISSI DRAM Automotive (Tc: -40 to +95C), 8G, 1.35V, DDR3L, 512Mx16, 1600MT/s at 11-11-11, 96 ball BGA (10mm x 14mm) RoHS, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

SDRAM - DDR3L 8 Gbit 16 bit 800 MHz FBGA-96 512 M x 16 1.283 V 1.45 V - 40 C + 95 C IS46TR16512BL Reel
ISSI DRAM Automotive (Tc: -40 to +95C), 1G, 1.5V, DDR3 w/ ECC, 64Mx16, 1600MT/s at 11-11-11, 96 ball BGA (9mm x13mm) RoHS Non-Stocked Lead-Time 52 Weeks
Min.: 190
Mult.: 190

SDRAM - DDR3 1 Gbit 16 bit 800 MHz FBGA-96 64 M x 16 1.425 V 1.575 V - 40 C + 95 C IS46TR16640ED
ISSI DRAM Automotive (Tc: -40 to +105C), 1G, 1.5V, DDR3 w/ ECC, 64Mx16, 1600MT/s at 11-11-11, 96 ball BGA (9mm x13mm) RoHS Non-Stocked Lead-Time 52 Weeks
Min.: 190
Mult.: 190

SDRAM - DDR3 1 Gbit 16 bit 800 MHz FBGA-96 64 M x 16 1.425 V 1.575 V - 40 C + 105 C IS46TR16640ED
ISSI DRAM Automotive (Tc: -40 to +95C), 1G, 1.5V, DDR3 w/ ECC, 64Mx16, 1333MT/s at 9-9-9, 96 ball BGA (9mm x13mm) RoHS, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 1 500
Mult.: 1 500
: 1 500

SDRAM - DDR3 1 Gbit 16 bit 800 MHz FBGA-96 64 M x 16 1.425 V 1.575 V - 40 C + 95 C IS46TR16640ED Reel
ISSI DRAM Automotive (Tc: -40 to +95C), 8G, 1.5V, DDR3, 512Mx16, 1600MT/s at 11-11-11, 96 ball BGA (10mm x 14mm) RoHS Non-Stocked Lead-Time 52 Weeks
Min.: 136
Mult.: 136

SDRAM - DDR3 8 Gbit 16 bit 800 MHz FBGA-96 512 M x 16 20 ns 1.425 V 1.575 V - 40 C + 95 C IS46TR16512B
ISSI DRAM Automotive (Tc: -40 to +95C), 8G, 1.5V, DDR3, 512Mx16, 1600MT/s at 11-11-11, 96 ball BGA (10mm x 14mm) RoHS, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

SDRAM - DDR3 8 Gbit 16 bit 800 MHz FBGA-96 512 M x 16 20 ns 1.425 V 1.575 V - 40 C + 95 C IS46TR16512B Reel
ISSI DRAM Automotive (Tc: -40 to +95C), 8G, 1.35V, DDR3L, 512Mx16, 1600MT/s at 11-11-11, 96 ball BGA (10mm x 14mm) RoHS Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

SDRAM - DDR3L 8 Gbit 16 bit 800 MHz FBGA-96 512 M x 16 1.283 V 1.45 V - 40 C + 95 C IS46TR16512BL
ISSI DRAM Automotive (Tc: -40 to +95C), 8G, 1.5V, DDR3, 512Mx16, 1866MT/s at 13-13-13, 96 ball BGA (10mm x 14mm) RoHS Non-Stocked Lead-Time 52 Weeks
Min.: 136
Mult.: 136

SDRAM - DDR3 8 Gbit 16 bit 933 MHz FBGA-96 512 M x 16 20 ns 1.425 V 1.575 V - 40 C + 95 C IS46TR16512B Tray
ISSI DRAM Automotive (Tc: -40 to +95C), 8G, 1.5V, DDR3, 512Mx16, 1866MT/s at 13-13-13, 96 ball BGA (10mm x 14mm) RoHS, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

SDRAM - DDR3 8 Gbit 16 bit 933 MHz FBGA-96 512 M x 16 20 ns 1.425 V 1.575 V - 40 C + 95 C IS46TR16512B Reel
ISSI DRAM Automotive (Tc: -40 to +95C), 8G, 1.35V, DDR3L, 512Mx16, 1866MT/s at 13-13-13, 96 ball BGA (10mm x 14mm) RoHS, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

SDRAM - DDR3L 8 Gbit 16 bit 933 MHz FBGA-96 512 M x 16 1.283 V 1.45 V - 40 C + 95 C IS46TR16512BL Reel
ISSI DRAM Automotive (Tc: -40 to +125C), 1G, 1.5V, DDR3 w/ ECC, 64Mx16, 1600MT/s at 11-11-11, 96 ball BGA (9mm x13mm) RoHS Non-Stocked Lead-Time 52 Weeks
Min.: 190
Mult.: 190

SDRAM - DDR3 1 Gbit 16 bit 800 MHz FBGA-96 64 M x 16 1.425 V 1.575 V - 40 C + 125 C IS46TR16640ED
ISSI DRAM Automotive (Tc: -40 to +125C), 1G, 1.5V, DDR3 w/ ECC, 64Mx16, 1333MT/s at 9-9-9, 96 ball BGA (9mm x13mm) RoHS Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

SDRAM - DDR3 1 Gbit 16 bit 800 MHz FBGA-96 64 M x 16 1.425 V 1.575 V - 40 C + 125 C IS46TR16640ED
Alliance Memory DRAM DDR3, 2G, 1.35V, 96-BALL FBGA, 800MHZ, COMMERCIAL TEMP - Tape & Reel Non-Stocked Lead-Time 20 Weeks
Min.: 1 500
Mult.: 1 500
: 1 500
SDRAM - DDR3L 2 Gbit 16 bit 800 MHz FBGA-96 128 M x 16 225 ps 1.283 V 1.45 V 0 C + 95 C Reel
Alliance Memory DRAM DDR3, 2G, 1.35V, 96-BALL FBGA, 800MHZ, INDUSTRIAL TEMP - Tape & Reel Non-Stocked Lead-Time 20 Weeks
Min.: 1 500
Mult.: 1 500
: 1 500
SDRAM - DDR3L 2 Gbit 16 bit 800 MHz FBGA-96 128 M x 16 225 ps 1.283 V 1.45 V - 40 C + 95 C Reel
Alliance Memory DRAM DDR3, 2G, 128M x 16, 1.5V, 96-ball FBGA, 2133MHz, Commercial Temp - Tape & Reel Non-Stocked Lead-Time 20 Weeks
Min.: 1 500
Mult.: 1 500
: 1 500

SDRAM - DDR3 2 Gbit 16 bit 1.066 GHz FBGA-96 128 M x 16 180 ps 1.425 V 1.575 V 0 C + 95 C Reel
Alliance Memory DRAM DDR3L, 2Gb,128M x 16, 1.35V ,96-Ball FBGA, 933MHz,INDUSTRIAL TEMP, Rev.E Non-Stocked
Min.: 209
Mult.: 1
SDRAM - DDR3L 16 bit 933 MHz FBGA-96 128M x 16 1.283 V 1.45 V - 40 C + 95 C DRAM Tray
Alliance Memory DRAM DDR3L, 8Gb, 512M X 16, 1.35V, 96-BALL FBGA, 933MHZ COMMERCIAL TEMP T&R, C Die(MT41K512M16HA-125:A) Non-Stocked Lead-Time 40 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

SDRAM - DDR3L 8 Gbit 16 bit 933 MHz FBGA-96 512 M x 16 20 ns 1.283 V 1.45 V 0 C + 95 C Reel
Alliance Memory DRAM DDR3L, 8Gb, 512M X 16, 1.35V, 96-BALL FBGA, 933MHZ INDUSTRIAL TEMP, T&R, C Die (MT41K512M16HA-125IT:A) Non-Stocked Lead-Time 40 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

SDRAM - DDR3L 8 Gbit 16 bit 933 MHz FBGA-96 512 M x 16 20 ns 1.283 V 1.45 V - 40 C + 95 C Reel
Alliance Memory DRAM DDR3L, 8Gb, 512M X 16, 1.35V, 96-BALL FBGA, 800MHZ COMMERCIAL TEMP T&R, C Die(MT41K512M16HA-125:A) Non-Stocked Lead-Time 40 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

SDRAM - DDR3L 8 Gbit 16 bit 800 MHz FBGA-96 512 M x 16 20 ns 1.283 V 1.45 V - 40 C + 95 C Reel
Alliance Memory DRAM DDR3L, 8Gb, 512M X 16, 1.35V, 96-BALL FBGA, 800MHZ INDUSTRIAL TEMP, T&R, C Die (MT41K512M16HA-125IT:A) Non-Stocked Lead-Time 40 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

SDRAM - DDR3L 8 Gbit 16 bit 800 MHz FBGA-96 512 M x 16 20 ns 1.283 V 1.45 V - 40 C + 95 C Reel
Alliance Memory DRAM DDR3, 4G, 256M x 16, 1.5V, 96-ball FBGA, 933MHz, Commercial Temp - Tape & Reel Non-Stocked Lead-Time 30 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

SDRAM - DDR3 4 Gbit 16 bit 933 MHz FBGA-96 256 M x 16 20 ns 1.425 V 1.575 V 0 C + 95 C Reel
Alliance Memory DRAM DDR3, 4G, 256M x 16, 1.5V, 96-ball FBGA, 933MHz, Industrial Temp - Tape & Reel Non-Stocked Lead-Time 30 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

SDRAM - DDR3 4 Gbit 16 bit 933 MHz FBGA-96 256 M x 16 20 ns 1.425 V 1.575 V - 40 C + 95 C Reel
Alliance Memory DRAM DDR3, 4G, 256M x 16, 1.5V, 96-ball FBGA, 800MHz, Industrial Temp - Tape & Reel Non-Stocked Lead-Time 30 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

SDRAM - DDR3 4 Gbit 16 bit 800 MHz FBGA-96 256 M x 16 20 ns 1.425 V 1.575 V - 40 C + 95 C Reel