NV25512MUW3VTBG

onsemi
863-NV25512MUW3VTBG
NV25512MUW3VTBG

Mfr.:

Description:
EEPROM 512KB SPI SER CMOS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: EEPROM
RoHS:  
512 kbit
SPI
10 MHz
64 k x 8
UDFN-8
45 ns
1.8 V
5.5 V
SMD/SMT
100 Year
- 40 C
+ 125 C
NV25512MUW
AEC-Q101
Reel
Cut Tape
MouseReel
Active Read Current - Max: 3 mA
Brand: onsemi
Operating Supply Voltage: 1.8 V to 5.5 V
Product Type: EEPROM
Factory Pack Quantity: 3000
Subcategory: Memory & Data Storage
Supply Current - Max: 3 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542327500
USHTS:
8542320051
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 3 254

Stock:
3 254 Can Dispatch Immediately
Factory Lead Time:
31 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,16 € 1,16 €
1,09 € 10,90 €
1,07 € 26,75 €
1,04 € 52,00 €
1,01 € 101,00 €
0,963 € 481,50 €
0,946 € 946,00 €
Full Reel (Order in multiples of 3000)
0,86 € 2 580,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.