EEPROM

Results: 3 750
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology EEPROM 1024K 128K X 8 1.8V 2.5V HI-SPD 14 272In Stock
Min.: 1
Mult.: 1
: 3 300

1 Mbit 2-Wire, I2C 1 MHz 128 k x 8 SOIC-8 400 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 256K 32KX8 2.5V HI- SP SER EE IND 3 075In Stock
Min.: 1
Mult.: 1
: 3 300

256 kbit 2-Wire, I2C 1 MHz 32 k x 8 DFN-8 400 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24AA256 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1024K 128K X 8 2.5V 12 846In Stock
Min.: 1
Mult.: 1
: 3 300

1 Mbit 2-Wire, I2C 400 kHz 128 k x 8 SOIC-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 32kx8 - 2.5V 26 612In Stock
Min.: 1
Mult.: 1
: 3 300

256 kbit 2-Wire, I2C 400 kHz 32 k x 8 SOIC-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24AA256 Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 32K 4K X 8 2.5V SER EE IND 59 511In Stock
Min.: 1
Mult.: 1
: 3 000

32 kbit 2-Wire, I2C 400 kHz 4 k x 8 SOT-23-5 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 512K 64K X 8 2.5V SER EE EXT 10 780In Stock
Min.: 1
Mult.: 1

512 kbit 2-Wire, I2C 400 kHz 64 k x 8 SOIC-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24LC512 Tube
Microchip Technology EEPROM 64kx8 - 2.5V 11 495In Stock
Min.: 1
Mult.: 1
: 2 100

512 kbit 2-Wire, I2C 400 kHz 64 k x 8 SOIJ-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 2K, 256x8, 1.8V MAC Addressable 33 967In Stock
Min.: 1
Mult.: 1
: 3 000

2 kbit SPI 10 MHz 256 x 8 SOT-23-6 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 128kx8 - 1.8V 4 048In Stock
6 600Expected 11/01/2027
Min.: 1
Mult.: 1
: 3 300

1 Mbit SPI 20 MHz 128 k x 8 DFN-8 25 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 4K 512X8 2.5V SER EE IND 42 907In Stock
Min.: 1
Mult.: 1
: 3 000

4 kbit SPI 5 MHz 512 x 8 SOT-23-6 100 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM SERIAL EEPROM, 2K 2-WIRE-5 SOT23 46 113In Stock
Min.: 1
Mult.: 1
: 5 000
No
2 kbit 2-Wire, I2C 1 MHz 256 x 8 SOT-23-5 550 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 64Kb SPI SERIAL EEPROM w/ECC, 8-SOIC Bulk, 150C Industrial
636In Stock
Min.: 1
Mult.: 1
64 kbit SPI 20 MHz 8 k x 8 SOIC-8 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 150 C Tube
Microchip Technology EEPROM 1k bit Serial Single Wire, Ind. Grade, 2 Lead VSFN package, 1.7V-3.6V 1 628In Stock
Min.: 1
Mult.: 1
: 3 500

1 kbit I2C 128 x 8 VSFN-2 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1K 3-WIRE 128 x 8 1.8V 21 123In Stock
Min.: 1
Mult.: 1

1 kbit 3-Wire, Microwire 2 MHz 128 x 8/64 x 16 SOIC-Narrow-8 250 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT93C46D Tube
Microchip Technology EEPROM 1.8V - 8 PB/ 1.8V 15 635In Stock
Min.: 1
Mult.: 1
: 4 000

1 kbit 3-Wire, Microwire 2 MHz 128 x 8/64 x 16 SOIC-Narrow-8 250 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT93C46D Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 8 1.8V - 8 1.8V 16 142In Stock
Min.: 1
Mult.: 1
: 4 000

1 kbit 3-Wire, Microwire 2 MHz 64 x 16 SOIC-Narrow-8 250 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 8 1.8V - 1.8V 6 779In Stock
Min.: 1
Mult.: 1
: 5 000

1 kbit 3-Wire, Microwire 2 MHz 64 x 16 TSSOP-8 250 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM SEEPROM, 1K, SW - 1.7-3.6V, 125Kbps, Ind Tmp, 3-SOT23 5 601In Stock
Min.: 1
Mult.: 1
: 5 000

1 kbit 1-Wire 128 x 8 SOT-23-3 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C AT21CS01 Reel, Cut Tape

Microchip Technology EEPROM 1K 2-WIRE 5 SOT23 PB/HALO FREE, 1.7V 8 249In Stock
Min.: 1
Mult.: 1
: 5 000

1 kbit 2-Wire, I2C 1 MHz 128 x 8 SOT-23-5 550 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT24C01C Reel, Cut Tape
Microchip Technology EEPROM SEEPROM I2C 1.7-3.6V 1MHz Ind Tmp 10 077In Stock
15 000Expected 19/10/2026
Min.: 1
Mult.: 1
: 5 000

1 kbit 2-Wire, I2C 1 MHz 128 x 8 UDFN-8 450 ns 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C AT24C01D Reel, Cut Tape, MouseReel
Microchip Technology EEPROM SEEPROM I2C 1.7-3.6V Ind Tmp 9 586In Stock
Min.: 1
Mult.: 1
: 4 000

1 kbit 2-Wire, I2C 1 MHz 128 x 8 SOIC-Narrow-8 450 ns 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C AT24C01D Reel, Cut Tape, MouseReel
Microchip Technology EEPROM PB/HALO free NiPdAu, 1.7V 23 204In Stock
Min.: 1
Mult.: 1
: 4 000

2 kbit 2-Wire, I2C 1 MHz 256 x 8 SOIC-Narrow-8 550 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT24C02C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM PB/HALO free MATT TIN, 1.7V 7 493In Stock
Min.: 1
Mult.: 1
: 5 000

2 kbit 2-Wire, I2C 1 MHz 256 x 8 SOT-23-5 550 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT24C02C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM PB/HALO free NiPdAu, 1.7V 23 807In Stock
Min.: 1
Mult.: 1
: 5 000

2 kbit 2-Wire, I2C 1 MHz 256 x 8 UDFN-8 450 ns 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C AT24C02D Reel, Cut Tape, MouseReel
Microchip Technology EEPROM PB/HALO free NiPdAu, 1.7V 23 741In Stock
Min.: 1
Mult.: 1
: 4 000

2 kbit 2-Wire, I2C 1 MHz 256 x 8 SOIC-Narrow-8 450 ns 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C AT24C02D Reel, Cut Tape, MouseReel