EEPROM

Results: 3 750
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology EEPROM 32K 4KX8 1.8V SER EE IND 3 600In Stock
Min.: 1
Mult.: 1
: 2 500

32 kbit SPI 10 MHz 4 k x 8 MSOP-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 25AA320A Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 32K 4KX8 1.8V SER EE IND 2 605In Stock
Min.: 1
Mult.: 1
: 3 300

32 kbit SPI 10 MHz 4 k x 8 SOIC-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 25AA320A Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 8-TDFN (6 x 5 mm) 2 186In Stock
Min.: 1
Mult.: 1

4 Mbit SPI 8 MHz 512 k x 8 TDFN-8 40 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 8-TDFN (6 x 5 mm) 4 006In Stock
Min.: 1
Mult.: 1
: 2 000

4 Mbit SPI 8 MHz 512 k x 8 TDFN-8 40 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 8-SOIC(3.9 x 4.9 mm) 1 724In Stock
3 300Expected 03/12/2026
Min.: 1
Mult.: 1
: 3 300

4 Mbit SPI 8 MHz 512 k x 8 SOIC-8 40 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Reel, Cut Tape

Microchip Technology EEPROM 2K 256X8 2.5V SER EE IND 4 130In Stock
Min.: 1
Mult.: 1
: 3 000

2 kbit SPI 5 MHz 256 x 8 SOT-23-6 100 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 4K 512X8 2.5V SER EE EXT 4 754In Stock
Min.: 1
Mult.: 1
: 3 000

4 kbit SPI 5 MHz 512 x 8 SOT-23-6 100 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 4K 512X8 2.5V SER EE EXT 2 565In Stock
Min.: 1
Mult.: 1
: 3 300

4 kbit SPI 5 MHz 512 x 8 SOIC-8 100 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 128K x 8 - 2.5-5.5V 1 567In Stock
Min.: 1
Mult.: 1
: 3 300

1 Mbit SPI 20 MHz 128 k x 8 DFN-8 25 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 16K 2K X 8 32B PAGE 2.5V SER EE IND 3 518In Stock
6 600Expected 28/09/2026
Min.: 1
Mult.: 1
: 3 300

16 kbit SPI 10 MHz 2 k x 8 SOIC-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 32K 4KX8 2.5V SER EE IND 3 047In Stock
Min.: 1
Mult.: 1
: 3 300

32 kbit SPI 10 MHz 4 k x 8 SOIC-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 25LC320A Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 64K 8K X 8 25V SER EE EXT 1 862In Stock
Min.: 1
Mult.: 1
: 2 500

64 kbit SPI 10 MHz 8 k x 8 MSOP-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 64K 8K X 8 25V SER EE EXT 7 739In Stock
Min.: 1
Mult.: 1
: 3 300

64 kbit SPI 10 MHz 8 k x 8 SOIC-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 64K 8K X 8 25V SER EE EXT 6 936In Stock
Min.: 1
Mult.: 1
: 2 500

64 kbit SPI 10 MHz 8 k x 8 TSSOP-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 256x8 - 1.8V 16 403In Stock
Min.: 1
Mult.: 1
: 3 000

2 kbit 3-Wire, Microwire 1 MHz 256 x 8 SOT-23-6 200 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 512x8 - 1.8V 9 981In Stock
Min.: 1
Mult.: 1
: 3 000

4 kbit 3-Wire, Microwire 1 MHz 512 x 8 SOT-23-6 200 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 256x8-128x16 - 1.8V 5 771In Stock
Min.: 1
Mult.: 1

4 kbit 3-Wire, Microwire 1 MHz 512 x 8/256 x 16 SOIC-8 200 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 4K 256X8 OR 128X16 SER EE 1.8V IND 12 422In Stock
Min.: 1
Mult.: 1
: 3 300

4 kbit 3-Wire, Microwire 3 MHz 512 x 8/256 x 16 DFN-8 200 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 256x8-128x16 - 1.8V 8 039In Stock
Min.: 1
Mult.: 1
: 3 300

4 kbit 3-Wire, Microwire 1 MHz 512 x 8/256 x 16 SOIC-8 200 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 128x8 23 751In Stock
Min.: 1
Mult.: 1
: 3 000

1 kbit 3-Wire, Microwire 2 MHz 128 x 8 SOT-23-6 200 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 93LC46A/B/C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 2K 128X16 SER EE IND 3 853In Stock
Min.: 1
Mult.: 1
: 3 300

2 kbit 3-Wire, Microwire 2 MHz 128 x 16 DFN-8 200 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 128x16 41 531In Stock
Min.: 1
Mult.: 1
: 3 000

2 kbit 3-Wire, Microwire 2 MHz 128 x 16 SOT-23-6 200 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 128x8 Or 64x16 5 075In Stock
Min.: 1
Mult.: 1
: 3 300

2 kbit 3-Wire, Microwire 3 MHz 256 x 8/128 x 16 SOIC-8 200 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 256x16 8 009In Stock
Min.: 1
Mult.: 1
: 3 000

4 kbit 3-Wire, Microwire 2 MHz 256 x 16 SOT-23-6 200 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 256x16 8 207In Stock
Min.: 1
Mult.: 1
: 3 300

4 kbit 3-Wire, Microwire 2 MHz 256 x 16 SOIC-8 200 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel