EEPROM

Results: 435
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics EEPROM 128K (16Kx8) 3 456In Stock
Min.: 1
Mult.: 1

128 kbit 2-Wire, I2C 1 MHz 16 k x 8 SOIC-8 450 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24128-BW Tube
STMicroelectronics EEPROM 512Kb and 256Kb Ser 23In Stock
20 000On Order
Min.: 1
Mult.: 1
: 2 500

256 kbit 2-Wire, I2C 1 MHz 32 k x 8 SOIC-8 450 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24256-BR Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 512Kit I2C EEProm 128kB 1 MHz 1.7 5.5V 2 548In Stock
Min.: 1
Mult.: 1
: 2 500

512 kbit 2-Wire, I2C 1 MHz 64 k x 8 SOIC-8 500 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24512-DF Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 512Kb and 256Kb Ser 30In Stock
12 500On Order
Min.: 1
Mult.: 1
: 2 500

512 kbit 2-Wire, I2C 1 MHz 64 k x 8 SOIC-8 500 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24512-R Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 512Kb and 256Kb Ser 3 478In Stock
Min.: 1
Mult.: 1
: 4 000

512 kbit 2-Wire, I2C 400 kHz 64 k x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C M24512-W Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 512Kb and 256Kb Ser 30In Stock
2 000On Order
Min.: 1
Mult.: 1

512 kbit 2-Wire, I2C 1 MHz 64 k x 8 SOIC-8 500 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24512-W Tube
STMicroelectronics EEPROM 2.5-5.5V 1K (128x8) 1 527In Stock
8 000On Order
Min.: 1
Mult.: 1

1 kbit 2-Wire, I2C 400 kHz 128 x 8 SOIC-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C01-W Tube
STMicroelectronics EEPROM 2.5-5.5V 2K (256x8) 1 757In Stock
8 000On Order
Min.: 1
Mult.: 1

2 kbit 2-Wire, I2C 400 kHz 256 x 8 SOIC-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C02-W Tube
STMicroelectronics EEPROM 2.5-5.5V 32K (4Kx8) 2 853In Stock
6 000On Order
Min.: 1
Mult.: 1

32 kbit 2-Wire, I2C 1 MHz 4 k x 8 SOIC-8 450 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C32-W Tube

STMicroelectronics EEPROM 1-Mbit I2C EEProm 256kB 1.7V to 5.5V 245In Stock
2 500Expected 01/03/2027
Min.: 1
Mult.: 1
: 2 500

1 Mbit 2-Wire, I2C 1 MHz 128 k x 8 SOIC-8 500 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24M01-DF Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 2 Mbit serial I2C 1.8V to 5.5V EEPROM 70In Stock
55 000On Order
Min.: 1
Mult.: 1
: 2 500

2 Mbit 2-Wire, I2C 1 MHz 256 k x 8 SOIC-8 450 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24M02-DR Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 2.5 V to 5.5V 1k 401In Stock
Min.: 1
Mult.: 1

1 kbit SPI 20 MHz 128 x 8 SOIC-8 40 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95010-W Tube
STMicroelectronics EEPROM 2.5 V to 5.5V 64k 662In Stock
4 000On Order
Min.: 1
Mult.: 1

64 kbit SPI 10 MHz 8 k x 8 SOIC-8 40 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95640-W Tube
STMicroelectronics EEPROM 5.5V 32K (4Kx8) 92In Stock
Min.: 1
Mult.: 1

32 kbit SPI 20 MHz 4 k x 8 SOIC-8 40 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95320-W
STMicroelectronics EEPROM 2-Kbit serial I2C Bus EEPROM 2In Stock
10 000On Order
Min.: 1
Mult.: 1
: 5 000

2 kbit 2-Wire, I2C 400 kHz 256 x 8 UFDFPN-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C02-F Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 2Kbit Serial EE 2 102In Stock
Min.: 1
Mult.: 1
: 4 000

2 kbit 2-Wire, I2C 400 kHz 256 x 8 TSSOP-8 900 ns 1.7 V 3.6 V SMD/SMT 40 Year 0 C + 70 C M34E02-F Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 2-Kb MICROWIRE serial EEPROM 998In Stock
Min.: 1
Mult.: 1
: 2 500

2 kbit 3-Wire, Microwire 2 MHz 256 x 8/128 x 16 SOIC-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M93C56-A125 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 128kB Serial I2C Bus 1.7V to 5.5V 400kHz
22 475On Order
Min.: 1
Mult.: 1
: 5 000

128 kbit 2-Wire, I2C 1 MHz 16 k x 8 UFDFPN-8 450 ns 1.6 V 5.5 V SMD/SMT 200 Year 0 C + 85 C M24128-BF Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 128 Kbit Serial I2C Bus EEPROM
7 500On Order
Min.: 1
Mult.: 1
: 2 500

128 kbit 2-Wire, I2C 1 MHz 16 k x 8 SOIC-8 450 ns 1.6 V 5.5 V SMD/SMT 200 Year 0 C + 85 C M24128-BF Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 128K (16Kx8)
29 267On Order
Min.: 1
Mult.: 1
: 2 500

128 kbit 2-Wire, I2C 1 MHz 16 k x 8 SOIC-8 450 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24128-BW Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 128-Kbit serial I2C bus EEPROM 4 balls CSP configurable device addressing
20 000Expected 12/07/2027
Min.: 1
Mult.: 1
: 10 000

128 kbit 2-Wire, I2C 1 MHz 16 k x 8 WLCSP-4 650 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24128X-FCU Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 512Kit I2C EEProm 128kB 1 MHz 1.7 5.5V
3 500On Order
Min.: 1
Mult.: 1
: 2 500

512 kbit 2-Wire, I2C 1 MHz 64 k x 8 WLCSP-8 500 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24512-DF Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM Automotive 2-Kbit serial I2C bus EEPROM
20 000On Order
Min.: 1
Mult.: 1
: 2 500

2 kbit 2-Wire, I2C 1 MHz 256 x 8 MLP-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M24C02-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Automotive 2-Kbit serial I2C bus EEPROM Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 2 500

2 kbit 2-Wire, I2C 1 MHz 256 x 8 SOIC-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M24C02-A125 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 2Kbit 100kHz I2C 400 kHZ Fast-Mode
33 194On Order
Min.: 1
Mult.: 1
: 5 000

2 kbit 2-Wire, I2C 400 kHz 256 x 8 UFDFPN-8 900 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C02-R Reel, Cut Tape, MouseReel