20 MHz EEPROM

Results: 360
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology EEPROM 8 Kbit SPI SERIAL EEPROM w/ECC, 8-TSSOP T&R, 125C AUTO Non-Stocked
Min.: 2 500
Mult.: 2 500
: 2 500

8 Kbit SPI 20 MHz 1024 x 8 TSSOP-8 4 ms 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel
Microchip Technology EEPROM 16 Kbit SPI SERIAL EEPROM w/ECC, 8-SOIC T&R, 150C AUTO Non-Stocked
Min.: 3 300
Mult.: 3 300
: 3 300

16 Kbit SPI 20 MHz 2048 x 8 SOIC-8 4 ms 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 150 C Reel
Microchip Technology EEPROM 8 Kbit SPI SERIAL EEPROM w/ECC, 8-SOIC T&R, 150C AUTO Non-Stocked
Min.: 3 300
Mult.: 3 300
: 3 300

8 Kbit SPI 20 MHz 1024 x 8 SOIC-8 4 ms 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 150 C Reel
Microchip Technology EEPROM 1.8-5.5V, 20MHz, Ind Tmp, 8-UDFN Non-Stocked Lead-Time 15 Weeks
Min.: 15 000
Mult.: 15 000
: 15 000

2 kbit SPI 20 MHz 256 x 8 UDFN-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT25020B Reel
Microchip Technology EEPROM 1.8-5.5V, 20MHz, Ind Tmp, 8-UDFN Non-Stocked Lead-Time 17 Weeks
Min.: 15 000
Mult.: 15 000
: 15 000

8 kbit SPI 20 MHz 1 k x 8 UDFN-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT25080B Reel
ROHM Semiconductor EEPROM SERIAL EEPROM Lead-Time 28 Weeks
Min.: 1
Mult.: 1
: 3 000

64 kbit Serial 20 MHz 8 k x 8 MSOP-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM HIGH ENDURANCE SERIAL EEPROM Non-Stocked Lead-Time 28 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

256 kbit Serial 20 MHz 32 k x 8 SOP-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C AEC-Q100 Reel
ROHM Semiconductor EEPROM SPI BUS 128K 1.6-5.5 Std SOP-J8 Non-Stocked Lead-Time 15 Weeks

128 kbit SPI 20 MHz 16 k x 8 SOP-J-8 1.6 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Reel
Microchip Technology 25CS640T-E/MWF36KVAO
Microchip Technology EEPROM 64Kb SPI SERIAL EEPROM w/ECC, 8-VDFN Wettable Flanks, 125C AUTO Non-Stocked
Min.: 5 000
Mult.: 5 000
: 5 000

64 kbit SPI 20 MHz 8 k x 8 VDFN-8 80 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel

STMicroelectronics EEPROM 64-Kbit SPI bus EEPROM with high-speed clock Non-Stocked Lead-Time 36 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

64 kbit SPI 20 MHz 8 k x 8 TSSOP-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95640-DF Reel