128 kbit EEPROM

Results: 233
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
ROHM Semiconductor EEPROM SPI BUS 128K VSON008X2030 EEPROM 1 165In Stock
Min.: 1
Mult.: 1
: 4 000

128 kbit SPI 20 MHz 16 k x 8 VSON008X2030-8 1.6 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Reel, Cut Tape
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 128K MSOP8 EEPROM 210In Stock
Min.: 1
Mult.: 1
: 3 000

128 kbit I2C 1 MHz 16 k x 8 MSOP-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24G128FVM-3A Reel, Cut Tape, MouseReel
onsemi EEPROM 128 KBI2C CMOS 319In Stock
Min.: 1
Mult.: 1

128 kbit 2-Wire, I2C 1 MHz 16 k x 8 WLCSP-4 1.7 V 5.5 V SMD/SMT - 40 C + 85 C
Microchip Technology EEPROM 128 Kbit I2C Serial EEPROM with Software Write Protection, Industrial Temp 2In Stock
Min.: 1
Mult.: 1

128 kbit 2-Wire, I2C 1 MHz 16 k x 8 TSSOP-8 450 ns 1.6 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24CW1280 Tube
STMicroelectronics EEPROM 128kB Serial I2C Bus 1.7V to 5.5V 400kHz
21 975On Order
Min.: 1
Mult.: 1
: 5 000

128 kbit 2-Wire, I2C 1 MHz 16 k x 8 UFDFPN-8 450 ns 1.6 V 5.5 V SMD/SMT 200 Year 0 C + 85 C M24128-BF Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 128 Kbit Serial I2C Bus EEPROM
7 500On Order
Min.: 1
Mult.: 1
: 2 500

128 kbit 2-Wire, I2C 1 MHz 16 k x 8 SOIC-8 450 ns 1.6 V 5.5 V SMD/SMT 200 Year 0 C + 85 C M24128-BF Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 128K (16Kx8)
29 067On Order
Min.: 1
Mult.: 1
: 2 500

128 kbit 2-Wire, I2C 1 MHz 16 k x 8 SOIC-8 450 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24128-BW Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 128-Kbit I2C EEProm 1MHz 1.7V to 5.5V
34 000On Order
Min.: 1
Mult.: 1
: 5 000

128 kbit 2-Wire, I2C 1 MHz 16 k x 8 UFDFPN-8 450 ns 1.6 V 5.5 V SMD/SMT 200 Year 0 C + 85 C M24128-DF Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 128-Kbit serial I2C bus EEPROM 4 balls CSP configurable device addressing
20 000Expected 12/07/2027
Min.: 1
Mult.: 1
: 10 000

128 kbit 2-Wire, I2C 1 MHz 16 k x 8 WLCSP-4 650 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24128X-FCU Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 128Kbit SPI EE 20 MHz 1.8 to 5.5
15 000On Order
Min.: 1
Mult.: 1
: 5 000

128 kbit SPI 20 MHz 16 k x 8 UFDFPN-8 40 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95128-DF Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 16kx8 - 1.8V
9 799Expected 01/10/2026
Min.: 1
Mult.: 1
: 3 300

128 kbit 2-Wire, I2C 400 kHz 16 k x 8 SOIC-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24AA128 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM HIGHPOWER EEPROM
6 000Expected 22/02/2027
Min.: 1
Mult.: 1
: 3 000

128 kbit Serial 1 MHz 16 k x 8 MSOP-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM AECQ
2 500Expected 19/11/2026
Min.: 1
Mult.: 1
: 2 500

128 kbit Serial 10 MHz 16 k x 8 SOP-J-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 128 Kbit 64 Kbit and 32 Kbit serial
5 000On Order
Min.: 1
Mult.: 1
: 2 500

128 kbit 2-Wire, I2C 1 MHz 16 k x 8 SOIC-8 450 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24128-BR Reel, Cut Tape, MouseReel

onsemi EEPROM LOW VOLTAGE 128 KB SPI SER CMOS EEPROM (ONC18EE PHASE 2) IN TSSOP8
3 000Expected 16/10/2026
Min.: 1
Mult.: 1
: 3 000

128 kbit SPI 5 MHz, 10 MHz, 20 MHz 16 k x 8 TSSOP-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C NV25128LV Reel, Cut Tape
Microchip Technology EEPROM 128K Density SPI 16,384 x 8 Organ Lead-Time 10 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

128 kbit 3-Wire, SPI 20 MHz 16 k x 8 TSSOP-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT25128B Reel

Microchip Technology EEPROM 128k 16KX8 1.8V SER EE IND Non-Stocked Lead-Time 9 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

128 kbit SPI 16 k x 8 TSSOP-8 SMD/SMT 200 Year Reel
Microchip Technology EEPROM 128k 16KX8 2.5V SER EE EXT Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

128 kbit SPI 10 MHz 16 k x 8 DFN-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube
Microchip Technology EEPROM 128K 16K X 8 2.5V SER EE 150C
Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

128 kbit SPI 10 MHz 16 k x 8 SOIC-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 150 C Tube
Microchip Technology EEPROM 128k 16KX8 2.5V SER EE EXT Non-Stocked Lead-Time 10 Weeks
Min.: 3 300
Mult.: 3 300
: 3 300

128 kbit SPI 10 MHz 16 k x 8 DFN-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel
Microchip Technology EEPROM 128k 16KX8 2.5V SER EE EXT Non-Stocked Lead-Time 10 Weeks
Min.: 2 100
Mult.: 2 100
: 2 100

128 kbit SPI 16 k x 8 SOIJ-8 50 ns SMD/SMT 200 Year Reel

Microchip Technology EEPROM 128k 16KX8 2.5V SER EE EXT Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 2 500

128 kbit SPI 10 MHz 16 k x 8 TSSOP-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 128K 16K X 8 2.5V SER EE 150C
Non-Stocked Lead-Time 10 Weeks
Min.: 3 300
Mult.: 3 300
: 3 300

128 kbit SPI 3 MHz 16 k x 8 SOIC-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 150 C Reel

Microchip Technology EEPROM 128k 16KX8 2.5V SER EE EXT Non-Stocked Lead-Time 9 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

128 kbit SPI 16 k x 8 TSSOP-8 50 ns SMD/SMT 200 Year Reel

Microchip Technology EEPROM 128k 16KX8 2.5V SER EE IND Non-Stocked Lead-Time 9 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

128 kbit SPI 16 k x 8 TSSOP-8 50 ns SMD/SMT 200 Year Reel