4 kbit EEPROM

Results: 635
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

STMicroelectronics EEPROM 16Kbit 8Kbit 4Kbit 2Kb and 1Kb Serial 11 507In Stock
Min.: 1
Mult.: 1
: 4 000

4 kbit 2-Wire, I2C 400 kHz 512 x 8 TSSOP-8 900 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C04-R Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 4 Kbit SPI BUS EE 10MHz CR 5ms 6 640In Stock
Min.: 1
Mult.: 1
: 5 000

4 kbit SPI 5 MHz 512 x 8 UFDFPN-8 80 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95040-R Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 2.5 V to 5.5V 4K 6 589In Stock
Min.: 1
Mult.: 1
: 4 000

4 kbit SPI 20 MHz 512 x 8 TSSOP-8 40 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95040-W Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 4-Kb SPI bus EEPROM 4 887In Stock
Min.: 1
Mult.: 1
: 2 500

4 kbit SPI 10 MHz 512 x 8 SOIC-8 40 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M95040-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 4-Kbit serial SPI bus EEPROM with high speed clock 105°C operation 6 910In Stock
Min.: 1
Mult.: 1
: 2 500

4 kbit SPI 10 MHz 512 x 8 SOIC-8 40 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C M95040-DRE AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 4K (512x8) 2-WIRE NiPdAu, 1.7V 8 171In Stock
Min.: 1
Mult.: 1
: 5 000

4 kbit 2-Wire, I2C 1 MHz 512 x 8 TSSOP-8 550 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT24C04C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 4K Serial EEPROM 512 X 8, 1.8V 853In Stock
Min.: 1
Mult.: 1

4 kbit 2-Wire, I2C 1 MHz 512 x 8 TSSOP-8 400 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube

Microchip Technology EEPROM 512x8 - 2.5V 550In Stock
Min.: 1
Mult.: 1

4 kbit 2-Wire, I2C 400 kHz 512 x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year 0 C + 70 C 24LC04B Tube

Microchip Technology EEPROM 4K 512X8 1.8V SER EE IND 138In Stock
Min.: 1
Mult.: 1

4 kbit SPI 10 MHz 512 x 8 TSSOP-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube

Microchip Technology EEPROM 512x8 - 1.8V 610In Stock
Min.: 1
Mult.: 1

4 kbit 3-Wire, Microwire 1 MHz 512 x 8 PDIP-8 200 ns 1.8 V 5.5 V Through Hole 200 Year - 40 C + 85 C Tube

Microchip Technology EEPROM 256x16 831In Stock
Min.: 1
Mult.: 1

4 kbit 3-Wire, Microwire 2 MHz 256 x 16 TSSOP-8 200 ns 4.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube
Microchip Technology EEPROM 512x8-256x16 RP 820In Stock
Min.: 1
Mult.: 1

4 kbit 3-Wire, Microwire 2 MHz 512 x 8/256 x 16 SOIC-8 400 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube

STMicroelectronics EEPROM Automotive 4-Kbit serial I2C bus EEPROM 13 024In Stock
Min.: 1
Mult.: 1
: 4 000

4 kbit 2-Wire, I2C 1 MHz 512 x 8 TSSOP-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M24C04-A125 AEC-Q100 Reel, Cut Tape, MouseReel
ABLIC EEPROM 4-Kbit SPD EEPROM with temperature sensor for DDR4 DIMMs 2 459In Stock
Min.: 1
Mult.: 1
: 4 000

4 kbit 2-Wire, I2C 1 MHz 512 x 8 DFN-8 2.2 V 3.6 V SMD/SMT 100 Year - 20 C + 125 C S-34TS04A Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 512x8 - 1.8V 20 009In Stock
Min.: 1
Mult.: 1

4 kbit 3-Wire, Microwire 1 MHz 512 x 8 TSSOP-8 200 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
ABLIC EEPROM 4-Kbit SPD EEPROM for DDR4 DIMMs 9 324In Stock
Min.: 1
Mult.: 1
: 5 000

4 kbit 2-Wire, I2C 1 MHz 512 x 8 DFN-8 1.7 V 3.6 V SMD/SMT 100 Year - 20 C + 125 C S-34xx Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated EEPROM 1-W 4KB EEPROM W/SHA-256 SFN 2 062In Stock
Min.: 1
Mult.: 1
: 2 500

4 kbit 1-Wire 256 x 16 SFN-2 2.97 V 3.63 V SMD/SMT 10 Year - 40 C + 85 C DS28E25 Reel, Cut Tape, MouseReel
onsemi EEPROM 4KB SPI SER CMOS EEPROM 12 716In Stock
Min.: 1
Mult.: 1
: 3 000

4 kbit 3-Wire, SPI 20 MHz 512 x 8 UDFN-8 75 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT25040 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 2.5 V to 5.5V EE 18 974In Stock
Min.: 1
Mult.: 1
: 2 500

4 kbit 3-Wire, Microwire 2 MHz 256 x 16 SOIC-8 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M93S66-W Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 4K Serial EEPROM SPD EEPROM for DDR4 19 334In Stock
Min.: 1
Mult.: 1
: 3 300

4 kbit 2-Wire, I2C 1 MHz 512 x 8 UDFN-8 350 ns 1.7 V 3.6 V SMD/SMT 200 Year - 40 C + 85 C 34AA04 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 4Kb I2C EEPROM, 1MHz 1.7-5.5V, 8-TSSOP 2 079In Stock
Min.: 1
Mult.: 1
: 2 500

4 kbit 2-Wire, I2C 1 MHz 512 x 8 TSSOP-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24FC04 Reel, Cut Tape
Microchip Technology EEPROM 4Kb I2C EEPROM, 1MHz 1.7-5.5V, 8-MSOP 2 233In Stock
Min.: 1
Mult.: 1
: 2 500

4 kbit 2-Wire, I2C 1 MHz 512 x 8 MSOP-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24FC04 Reel, Cut Tape

Microchip Technology EEPROM 512x8 - 1.8V 463In Stock
Min.: 1
Mult.: 1

4 kbit SPI 1 MHz 512 x 8 PDIP-8 150 ns 1.8 V 5.5 V Through Hole 200 Year - 40 C + 85 C Tube

Microchip Technology EEPROM 512x8 Or 256x16 1.8V 55In Stock
Min.: 1
Mult.: 1

4 kbit 3-Wire, Microwire 2 MHz 512 x 8/256 x 16 PDIP-8 400 ns 1.8 V 5.5 V Through Hole 200 Year 0 C + 70 C 93AA46 Tube

Microchip Technology EEPROM 256x16 978In Stock
Min.: 1
Mult.: 1
: 3 000

4 kbit 3-Wire, Microwire 2 MHz 256 x 16 SOT-23-6 200 ns 4.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel