512 kbit EEPROM

Results: 214
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Microchip Technology EEPROM 64kx8 - 2.5V Hi Spd 26In Stock
Min.: 1
Mult.: 1

512 kbit 2-Wire, I2C 1 MHz 64 k x 8 TSSOP-14 400 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube

Microchip Technology EEPROM 64kx8 - 2.5V 3In Stock
Min.: 1
Mult.: 1

512 kbit 2-Wire, I2C 400 kHz 64 k x 8 TSSOP-14 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
STMicroelectronics EEPROM 512Kb and 256Kb Ser 2 119In Stock
8 000Expected 21/12/2026
Min.: 1
Mult.: 1

512 kbit 2-Wire, I2C 1 MHz 64 k x 8 SOIC-8 500 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24512-R Tube
STMicroelectronics EEPROM 512Kbit Serial I2C bus EEPROM configurable device address & software write 182In Stock
4 000Expected 21/09/2026
Min.: 1
Mult.: 1
: 4 000

512 kbit I2C 1 MHz 64 k x 8 TSSOP-8 450 ns 1.6 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 512Kbit Serial I2C bus EEPROM configurable device address & software write 427In Stock
20 000On Order
Min.: 1
Mult.: 1
: 2 500

512 kbit I2C 1 MHz 64 k x 8 SOIC-8 450 ns SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 2.5 V to 5.5V 512K 50In Stock
7 500On Order
Min.: 1
Mult.: 1
: 2 500

512 kbit SPI 16 MHz 64 k x 8 SOIC-8 25 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95512-W Reel, Cut Tape, MouseReel
Microchip Technology EEPROM SERIAL EEPROM 512K (64K X 8) 2WIRE 2.5V 375In Stock
Min.: 1
Mult.: 1

512 kbit 2-Wire, I2C 1 MHz 64 k x 8 SOIJ-8 450 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT24C512C Tube
Microchip Technology EEPROM SERIAL EEPROM 512K (64K X 8) 2WIRE 1.7V 372In Stock
500Expected 12/10/2026
Min.: 1
Mult.: 1

512 kbit 2-Wire, I2C 400 kHz 64 k x 8 SOIC-8 900 ns 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C AT24C512C Tube

Microchip Technology EEPROM SERIAL EEPROM 512K (64K X 8) 2WIRE 1.7V 1 042In Stock
Min.: 1
Mult.: 1

512 kbit 2-Wire, I2C 400 kHz 64 k x 8 TSSOP-8 900 ns 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C AT24C512C Tube

Microchip Technology EEPROM 512K 3.4MHz I2C SERIAL EEPROM, E-Temp, ECC, MSOP 799In Stock
Min.: 1
Mult.: 1

512 kbit 2-Wire, I2C 3.4 MHz 64 k x 8 MSOP-8 400 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube
Microchip Technology EEPROM 512K 3.4MHz I2C SERIAL EEPROM, E-Temp, ECC, SOIJ 379In Stock
Min.: 1
Mult.: 1

512 kbit 2-Wire, I2C 3.4 MHz 64 k x 8 SOIJ-8 400 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube
Microchip Technology EEPROM 512K 3.4MHz I2C SERIAL EEPROM, E-Temp, ECC, SOIC 478In Stock
Min.: 1
Mult.: 1

512 kbit I2C 3.4 MHz SOIC-8 SMD/SMT - 40 C + 125 C Tube
Microchip Technology EEPROM 512K 3.4MHz I2C SERIAL EEPROM, I-Temp, ECC, PDIP 513In Stock
Min.: 1
Mult.: 1

512 kbit I2C 3.4 MHz PDIP-8 SMD/SMT - 40 C + 85 C Tube
Microchip Technology EEPROM 512K 3.4MHz I2C SERIAL EEPROM, I-Temp, ECC, SOIJ 331In Stock
Min.: 1
Mult.: 1

512 kbit 2-Wire, I2C 3.4 MHz 64 k x 8 SOIJ-8 400 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 512K 3.4MHz I2C SERIAL EEPROM, I-Temp, ECC, SOIC 1 985In Stock
Min.: 1
Mult.: 1

512 kbit 2-Wire, I2C 3.4 MHz 64 k x 8 SOIC-8 400 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 512K 3.4MHz I2C SERIAL EEPROM, E-Temp, ECC, SOIJ 1 788In Stock
Min.: 1
Mult.: 1
: 2 100

512 kbit 2-Wire, I2C 3.4 MHz 64 k x 8 SOIJ-8 400 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape
Microchip Technology EEPROM 512K 3.4MHz I2C SERIAL EEPROM, I-Temp, ECC, SOT-23 2 046In Stock
Min.: 1
Mult.: 1
: 3 000

512 kbit I2C 3.4 MHz SOT-23-5 SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 64kx8 - 2.5V Hi Spd 1 412In Stock
Min.: 1
Mult.: 1

512 kbit 2-Wire, I2C 1 MHz 64 k x 8 PDIP-8 400 ns 1.7 V 5.5 V Through Hole 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 64kx8 - 2.5V Hi Spd 1 337In Stock
Min.: 1
Mult.: 1

512 kbit 2-Wire, I2C 1 MHz 64 k x 8 SOIJ-8 400 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube

Microchip Technology EEPROM 512K 64K X 8 2.5V HI-SPEED SER EE IND 594In Stock
1 700Expected 09/11/2026
Min.: 1
Mult.: 1

512 kbit 2-Wire, I2C 1 MHz 64 k x 8 TSSOP-8 400 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24FC512 Tube
Microchip Technology EEPROM 512K, 64K X 8, HI-SPEED SER EE, E-Temp, SOT-23 4 022In Stock
Min.: 1
Mult.: 1
: 3 000
512 kbit I2C 1 MHz 64 x 8 SOT-23-5 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 64kx8 64B 1.8V HISpd 6In Stock
Min.: 1
Mult.: 1

512 kbit 2-Wire, I2C 1 MHz 64 k x 8 PDIP-8 400 ns 2.5 V 5.5 V Through Hole 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 64kx8 64B 1.8V HISpd 125In Stock
Min.: 1
Mult.: 1

512 kbit 2-Wire, I2C 1 MHz 64 k x 8 SOIJ-8 400 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 64kx8 - 2.5V 225In Stock
Min.: 1
Mult.: 1

512 kbit 2-Wire, I2C 400 kHz 64 k x 8 DFN-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube

Microchip Technology EEPROM 64kx8 - 2.5V 263In Stock
Min.: 1
Mult.: 1

512 kbit 2-Wire, I2C 400 kHz 64 k x 8 PDIP-8 900 ns 2.5 V 5.5 V Through Hole 200 Year - 40 C + 125 C Tube