DFN-8 EEPROM

Results: 165
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Microchip Technology EEPROM 128kx8 - 1.8V 4 073In Stock
6 600Expected 11/01/2027
Min.: 1
Mult.: 1
: 3 300

1 Mbit SPI 20 MHz 128 k x 8 DFN-8 25 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 2kx8 - 1.8V Lead Free Package 3 191In Stock
Min.: 1
Mult.: 1
: 3 300

16 kbit 2-Wire, I2C 400 kHz 2 k x 8 DFN-8 3.5 us 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 4K 512X8 2.5V SER EE IND 5 552In Stock
Min.: 1
Mult.: 1
: 3 300

4 kbit 2-Wire, I2C 400 kHz 512 x 8 DFN-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24LC04B Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 2kx8 - 2.5V Lead Free Package 2 843In Stock
Min.: 1
Mult.: 1
: 3 300

16 kbit 2-Wire, I2C 400 kHz 2 k x 8 DFN-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 2kx8 - 2.5V Lead Free Package 5 149In Stock
Min.: 1
Mult.: 1
: 3 300

16 kbit 2-Wire, I2C 400 kHz 2 k x 8 DFN-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 4K 512X8 1.8V SER EE IND 3 459In Stock
Min.: 1
Mult.: 1
: 3 300

4 kbit SPI 10 MHz 512 x 8 DFN-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 128K x 8 - 2.5-5.5V 660In Stock
Min.: 1
Mult.: 1

1 Mbit SPI 20 MHz 128 k x 8 DFN-8 25 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube
Microchip Technology EEPROM 1K 64X16 SER EE IND 4 135In Stock
Min.: 1
Mult.: 1
: 3 300

1 kbit 3-Wire, Microwire 2 MHz 64 x 16 DFN-8 200 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 93LC46A/B/C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 32kx8 - 1.8V 1 391In Stock
Min.: 1
Mult.: 1

256 kbit 2-Wire, I2C 400 kHz 32 k x 8 DFN-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24AA256 Tube
Microchip Technology EEPROM 32K 4KX8 1.8V SER EE IND 6 459In Stock
Min.: 1
Mult.: 1
: 3 300

32 kbit 2-Wire, I2C 400 kHz 4 k x 8 DFN-8 3.5 us 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 64kx8 - 1.8V 2 064In Stock
Min.: 1
Mult.: 1
: 3 300

512 kbit 2-Wire, I2C 400 kHz 64 k x 8 DFN-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 64kx8 - 2.5V Hi Spd 1 159In Stock
Min.: 1
Mult.: 1

512 kbit 2-Wire, I2C 1 MHz 64 k x 8 DFN-8 400 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 2K 256X8 SER EE IND 3 793In Stock
Min.: 1
Mult.: 1
: 3 300

2 kbit 2-Wire, I2C 400 kHz 256 x 8 DFN-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24LC024 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 32kx8 - 2.5V 5 917In Stock
Min.: 1
Mult.: 1

256 kbit 2-Wire, I2C 400 kHz 32 k x 8 DFN-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24AA256 Tube
Microchip Technology EEPROM 32K 4KX8 2.5V SER EE EXT 3 393In Stock
Min.: 1
Mult.: 1
: 3 300

32 kbit 2-Wire, I2C 400 kHz 4 k x 8 DFN-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 32K 4KX8 2.5V SER EE IND 9 640In Stock
Min.: 1
Mult.: 1
: 3 300

32 kbit 2-Wire, I2C 400 kHz 4 k x 8 DFN-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 64kx8 - 2.5V 1 058In Stock
1 800Expected 06/10/2026
Min.: 1
Mult.: 1

512 kbit 2-Wire, I2C 400 kHz 64 k x 8 DFN-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube

Microchip Technology EEPROM 128kx8 - 1.8V 628In Stock
2 340On Order
Min.: 1
Mult.: 1

1 Mbit SPI 20 MHz 128 k x 8 DFN-8 25 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 128K x 8 - 2.5-5.5V 1 567In Stock
Min.: 1
Mult.: 1
: 3 300

1 Mbit SPI 20 MHz 128 k x 8 DFN-8 25 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 2K 128X16 SER EE IND 3 993In Stock
Min.: 1
Mult.: 1
: 3 300

2 kbit 3-Wire, Microwire 2 MHz 128 x 16 DFN-8 200 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 4K 128X8 OR 64X16 SER EE IND 3 478In Stock
Min.: 1
Mult.: 1
: 3 300

4 kbit 3-Wire, Microwire 3 MHz 512 x 8/256 x 16 DFN-8 200 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 8 ULT-THIN MINI MAP CYCLES - 10MS 1.8V 3 151In Stock
Min.: 1
Mult.: 1
: 5 000

1 kbit 3-Wire, Microwire 2 MHz 128 x 8/64 x 16 DFN-8 250 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT93C46D Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 2K, 256x8 1.8V, Serial EE, IND 884In Stock
Min.: 1
Mult.: 1

4 kbit 2-Wire, I2C 400 kHz 512 x 8 DFN-8 3.5 us 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24AA04 Tube
Microchip Technology EEPROM 4K 512X8 1.8V SER EE IND 1 373In Stock
Min.: 1
Mult.: 1
: 3 300

4 kbit 2-Wire, I2C 400 kHz 512 x 8 DFN-8 3.5 us 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24AA04 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 2kx8 - 1.8V Lead Free Package 268In Stock
Min.: 1
Mult.: 1

16 kbit 2-Wire, I2C 400 kHz 2 k x 8 DFN-8 3.5 us 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube