TSSOP-8 EEPROM

Results: 933
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Microchip Technology EEPROM 512x8 - 1.8V 20 009In Stock
Min.: 1
Mult.: 1

4 kbit 3-Wire, Microwire 1 MHz 512 x 8 TSSOP-8 200 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube

onsemi EEPROM 128K-Bit I2C Serial CMOS EEPROM 9 745In Stock
Min.: 1
Mult.: 1
Max.: 240
: 3 000

128 kbit 2-Wire, I2C 1 MHz 16 k x 8 TSSOP-8 400 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT24C128 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM EEPROM S. I2C 128k 45 224In Stock
Min.: 1
Mult.: 1
: 4 000

128 kbit 2-Wire, I2C 1 MHz 16 k x 8 TSSOP-8 450 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24128-BR Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 16 Kbit and 8 Kbit Seril SPI bus EEPROM 8 885In Stock
Min.: 1
Mult.: 1
: 4 000

16 kbit SPI 10 MHz 2 k x 8 TSSOP-8 40 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95160-W Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 256Kb SPI bus EEPROM 2 660In Stock
Min.: 1
Mult.: 1
: 4 000

256 kbit SPI 10 MHz 32 k x 8 TSSOP-8 40 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 145 C M95256-A145 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 32-Kbit serial SPI bus EEPROM with high speed clock 105°C operation 4 936In Stock
Min.: 1
Mult.: 1
: 4 000

32 kbit SPI 10 MHz 4 k x 8 TSSOP-8 40 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C M95320-DRE AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 512Kbit Serial Bus 128kB 10MHz EEProm 3 607In Stock
Min.: 1
Mult.: 1
: 4 000

512 kbit SPI 16 MHz 64 k x 8 TSSOP-8 25 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95512-DF Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 16K 2KX8 2.5V SERIAL EE EXT 1/2 ARRAY WP 6 914In Stock
Min.: 1
Mult.: 1
: 2 500

16 kbit 2-Wire, I2C 400 kHz 2 k x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel

ABLIC EEPROM 256Kb Serial I2C 6 187In Stock
Min.: 1
Mult.: 1
: 4 000

256 kbit 2-Wire 1 MHz 32 k x 8 TSSOP-8 500 ns 1.6 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C S-24C256C Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 32-Kbit serial I2C bus EEPROM 105°C operation 54 061In Stock
Min.: 1
Mult.: 1
: 4 000

32 kbit 2-Wire, I2C 1 MHz 4 k x 8 TSSOP-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C M24C32-DRE AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 128-Kbit serial SPI bus EEPROM with high speed clock 105°C operation 12 864In Stock
Min.: 1
Mult.: 1
: 4 000

128 kbit SPI 10 MHz 16 k x 8 TSSOP-8 40 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C M95128-DRE AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 128Kb SPI bus EEPROM 4 362In Stock
Min.: 1
Mult.: 1
: 4 000

128 kbit SPI 10 MHz 16 k x 8 TSSOP-8 40 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 145 C M95128-A145 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 512-Kbit serial SPI bus EEPROM with high speed clock 105°C operation 3 208In Stock
Min.: 1
Mult.: 1
: 4 000

512 kbit SPI 16 MHz 64 k x 8 TSSOP-8 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C M95512-DRE AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 4K (512x8) 2-WIRE NiPdAu, 1.7V 8 171In Stock
Min.: 1
Mult.: 1
: 5 000

4 kbit 2-Wire, I2C 1 MHz 512 x 8 TSSOP-8 550 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT24C04C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM SERIAL EEPROM, 1M 2-WIR-8 TSSOP Non-Stocked Lead-Time 21 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

1 Mbit 2-Wire, I2C 1 MHz 128 k x 8 TSSOP-8 2.5 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel

Microchip Technology EEPROM 32K 4K X 8 2.5V SER EE IND 1/4AWP 3 693In Stock
Min.: 1
Mult.: 1

32 kbit 2-Wire, I2C 400 kHz 4 k x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24LC32A Tube

ABLIC EEPROM 128KB I2C 2 WIRE 3 674In Stock
Min.: 1
Mult.: 1
: 4 000

128 kbit 2-Wire 400 kHz 16 k x 8 TSSOP-8 900 ns 1.6 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C S-24C128C Reel, Cut Tape

STMicroelectronics EEPROM Automotive 4-Kbit serial I2C bus EEPROM 13 024In Stock
Min.: 1
Mult.: 1
: 4 000

4 kbit 2-Wire, I2C 1 MHz 512 x 8 TSSOP-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M24C04-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Automotive 128kBit SPI High Speed Clock 3 707In Stock
Min.: 1
Mult.: 1
: 4 000

128 kbit SPI 20 MHz 16 k x 8 TSSOP-8 40 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95128-DF Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 32Kb SPI bus EEPROM 6 982In Stock
Min.: 1
Mult.: 1
: 4 000

32 kbit SPI 10 MHz 4 k x 8 TSSOP-8 40 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M95320-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 2.5 V to 5.5V 64k 5 487In Stock
Min.: 1
Mult.: 1
: 4 000

64 kbit SPI 10 MHz 8 k x 8 TSSOP-8 40 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95640-W Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM Automotive 4096 Kbit SPI bus EEPROM with high speed clock 3 294In Stock
Min.: 1
Mult.: 1
: 4 000

4 Mbit SPI 10 MHz 512 x 8 TSSOP-8 40 ns 2.9 V 5.5 V SMD/SMT 10 Year - 40 C + 145 C M95M04 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology EEPROM SERIAL EEPROM 8K (1024x8) SPI 1.8V 5 000In Stock
Min.: 5 000
Mult.: 5 000
: 5 000

8 kbit 3-Wire, SPI 5 MHz 1 k x 8 TSSOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C AT25080B Reel

Microchip Technology EEPROM 32K 4KX8 2.5V SER EE IND 2 554In Stock
Min.: 1
Mult.: 1
: 2 500

32 kbit SPI 10 MHz 4 k x 8 TSSOP-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 25LC320A Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 16Kbit 8Kbit 4Kbit 2Kb and 1Kb Serial 11 507In Stock
Min.: 1
Mult.: 1
: 4 000

4 kbit 2-Wire, I2C 400 kHz 512 x 8 TSSOP-8 900 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C04-R Reel, Cut Tape, MouseReel