UDFN-8 EEPROM

Results: 197
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology EEPROM 64 Kbit I2C Serial EEPROM with Software Write Protection, Industrial Temp 4 909In Stock
Min.: 1
Mult.: 1
: 5 000

64 kbit I2C 1 MHz 8 k x 8 UDFN-8 450 ns 1.6 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi EEPROM 512KB SPI SER CMOS EEPROM 2 777In Stock
Min.: 1
Mult.: 1
: 3 000

512 kbit SPI 20 MHz 64 k x 8 UDFN-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAT25512 Reel, Cut Tape
Microchip Technology EEPROM PB/HALO free NiPdAu, 1.7V 83 333In Stock
Min.: 1
Mult.: 1
: 5 000

2 kbit 2-Wire, I2C 1 MHz 256 x 8 UDFN-8 550 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT24C02C Reel, Cut Tape, MouseReel
onsemi EEPROM LOW-SATURATION VOLTAGE 57 801In Stock
Min.: 1
Mult.: 1
Max.: 790
: 3 000

256 kbit 2-Wire, I2C 1 MHz 32 k x 8 UDFN-8 500 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT24C256 Reel, Cut Tape, MouseReel
onsemi EEPROM 1MB I2C SERIAL EEPROM 50 566In Stock
Min.: 1
Mult.: 1
Max.: 730
: 3 000

1 Mbit 2-Wire, I2C 1 MHz 128 k x 8 UDFN-8 400 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT24M01 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM SEEPROM I2C 1.7-3.6V 1MHz Ind Tmp 10 077In Stock
15 000Expected 19/10/2026
Min.: 1
Mult.: 1
: 5 000

1 kbit 2-Wire, I2C 1 MHz 128 x 8 UDFN-8 450 ns 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C AT24C01D Reel, Cut Tape, MouseReel
Microchip Technology EEPROM PB/HALO free NiPdAu, 1.7V 24 948In Stock
Min.: 1
Mult.: 1
: 5 000

2 kbit 2-Wire, I2C 1 MHz 256 x 8 UDFN-8 450 ns 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C AT24C02D Reel, Cut Tape, MouseReel
Microchip Technology EEPROM SERIAL EEPROM, 2K 2-WIRE-8 UDFN 6 213In Stock
30 000Expected 21/09/2026
Min.: 1
Mult.: 1
: 5 000

2 kbit 2-Wire, I2C 1 MHz 256 x 8 UDFN-8 550 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1.7-5.5V, 1MHz, Ind Tmp, 8-UDFN 8 175In Stock
Min.: 1
Mult.: 1
: 15 000

8 kbit 2-Wire, I2C 1 MHz 1 k x 8 UDFN-8 550 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM SERIAL EEPROM, 2K 2-WIRE-8 UDFN 17 539In Stock
Min.: 1
Mult.: 1
: 5 000

2 kbit 2-Wire, I2C 1 MHz 256 x 8 UDFN-8 550 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1MHz, Extended Temp, 8-UDFN 5 689In Stock
Min.: 1
Mult.: 1
: 5 000

4 kbit 2-Wire, I2C 1 MHz 512 x 8 UDFN-8 1.7 V 3.6 V SMD/SMT 100 Year - 20 C + 125 C AT34C04 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1.7-3.6V, 1MHz, Ind Tmp, 8-UDFN 17 417In Stock
Min.: 1
Mult.: 1
: 15 000

2 kbit 2-Wire, I2C 1 MHz 256 x 8 UDFN-8 450 ns 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C AT24C02D Reel, Cut Tape
Microchip Technology EEPROM 1.7-5.5V, 1MHz, Ind Tmp, 8-UDFN 16 488In Stock
Min.: 1
Mult.: 1
: 15 000

2 kbit 2-Wire, I2C 1 MHz 256 x 8 UDFN-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT34C02D Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1.8-5.5V, 2MHz, Ind Tmp, 8-UDFN 10 575In Stock
Min.: 1
Mult.: 1
: 15 000

1 kbit 3-Wire, Microwire 2 MHz 128 x 8/64 x 16 UDFN-8 250 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT93C46D Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 16 Kbit I2C Serial EEPROM with Software Write Protection, Industrial Temp 4 414In Stock
Min.: 1
Mult.: 1
: 5 000

16 kbit I2C 1 MHz 2 k x 8 UDFN-8 450 ns 1.6 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 32 Kbit I2C Serial EEPROM with Software Write Protection, Industrial Temp 2 721In Stock
Min.: 1
Mult.: 1
: 5 000

32 kbit I2C 1 MHz 4 k x 8 UDFN-8 450 ns 1.6 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi EEPROM 4-KB SERIAL SPD EEPROM FOR DDR4 DIMM AK 7 500In Stock
Min.: 1
Mult.: 1
: 4 000

4 kbit I2C, SMBus 100 kHz 256 x 16 UDFN-8 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 125 C N34C04 Reel, Cut Tape
onsemi EEPROM 4-KB SERIAL SPD EEPROM FOR DDR4 DIMM 3 621In Stock
Min.: 1
Mult.: 1
: 4 000

4 kbit I2C, SMBus 100 kHz 256 x 16 UDFN-8 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 125 C N34C04 Reel, Cut Tape
onsemi EEPROM TEMPERATURE SENSOR WITH 4K I2C SERIAL EEPROM 3 796In Stock
Min.: 1
Mult.: 1
: 4 000

4 kbit I2C, SMBus 1 MHz 128 x 16 UDFN-8 2.2 V 5.5 V SMD/SMT 100 Year - 20 C + 125 C N34TS04 Reel, Cut Tape, MouseReel
onsemi EEPROM 64KB I2C SER EEPROM UDFN WETTABLE FLANKS 2 584In Stock
Min.: 1
Mult.: 1
: 3 000

64 kbit I2C 100 kHz 8 k x 8 UDFN-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C NV24C64MUW Reel, Cut Tape
Microchip Technology EEPROM 2Kb I2C EEPROM, 1MHz 1.7-5.5V, 8-UDFN 1 137In Stock
Min.: 1
Mult.: 1
: 5 000

2 kbit 2-Wire, I2C 1 MHz 256 x 8 UDFN-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24FC02 Reel, Cut Tape
Microchip Technology EEPROM 4K (512x8) 2-WIRE NiPdAu, 1.7V 13 810In Stock
Min.: 1
Mult.: 1
: 5 000

4 kbit 2-Wire, I2C 1 MHz 512 x 8 UDFN-8 550 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT24C04C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM SERIAL EEPROM 128K (16K x 8) 2WIRE 1.7V 10 367In Stock
Min.: 1
Mult.: 1
: 5 000

128 kbit 2-Wire, I2C 1 MHz 16 k x 8 UDFN-8 450 ns 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C AT24C128C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1.7-3.6V, 16K, I2C 1MHz, Ind Tmp 8-UDFN 4 589In Stock
35 000On Order
Min.: 1
Mult.: 1
: 5 000

16 kbit 2-Wire, I2C 1 MHz 2 k x 8 UDFN-8 450 ns 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C AT24C16D Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1.7-3.6V, 1MHz Ind Tmp 8-UDFN 7 453In Stock
10 000Expected 23/10/2026
Min.: 1
Mult.: 1
: 5 000

32 kbit 2-Wire, I2C 1 MHz 4 k x 8 UDFN-8 450 ns 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C Reel, Cut Tape, MouseReel