Reel EEPROM

Results: 3 444
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Microchip Technology EEPROM 4K 512X8 2.5V SER EE IND 2 089In Stock
Min.: 1
Mult.: 1
: 2 500

4 kbit SPI 5 MHz 512 x 8 TSSOP-8 100 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 64x16 1 949In Stock
Min.: 1
Mult.: 1
: 2 500

1 kbit 3-Wire, Microwire 2 MHz 64 x 16 TSSOP-8 200 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 93LC46A/B/C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 1K SSOP-B8 EEPROM 1 625In Stock
Min.: 1
Mult.: 1
: 2 500

1 kbit I2C 400 kHz 128 x 8 TSSOP-8 2.5 V 5.5 V SMD/SMT 10 Year - 40 C + 85 C BR24C21 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM EEPROMs Microwire Serial BUS, High-reliability,2.5-5.5V, 1Kbit (64x16). 2 453In Stock
Min.: 1
Mult.: 1
: 2 500

1 kbit SPI 2 MHz 64 x 16 SOP-J-8 2.5 V 5.5 V SMD/SMT 40 Year - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM EEPROMs Microwire Serial BUS, High-reliability,2.5-5.5V, 2Kbit (128x16). 2 435In Stock
Min.: 1
Mult.: 1
: 2 500

2 kbit SPI 2 MHz 128 x 16 SOP-8 2.5 V 5.5 V SMD/SMT 40 Year - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology EEPROM PB/HALO FREE, 1.8V 3 139In Stock
Min.: 1
Mult.: 1
: 5 000

4 kbit 2-Wire, I2C 1 MHz 512 x 8 TSSOP-8 550 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 4Kb I2C EEPROM, 1MHz 1.7-5.5V, 8-UDFN, IND W/HALF ARRAY WP 9 320In Stock
Min.: 1
Mult.: 1
: 5 000

4 kbit 2-Wire, I2C 1 MHz 512 x 8 UDFN-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24FC04H Reel, Cut Tape
Microchip Technology EEPROM 4Kb I2C EEPROM, 1MHz 1.7-5.5V, 8-SOIC 4 130In Stock
Min.: 1
Mult.: 1
: 3 300

4 kbit 2-Wire, I2C 1 MHz 512 x 8 SOIC-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24FC04 Reel, Cut Tape
Microchip Technology EEPROM 32kx8 - 1.8V 1 563In Stock
Min.: 1
Mult.: 1
: 3 300

256 kbit SPI 10 MHz 32 k x 8 DFN-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 512x8 - 2.5V 1 397In Stock
Min.: 1
Mult.: 1
: 3 300

4 kbit SPI 2 MHz 512 x 8 SOIC-8 150 ns 2.5 V 5.5 V SMD/SMT 200 Year 0 C + 70 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 8K 1K X 8 16B PAGE 2.5V SER EE IND 2 415In Stock
Min.: 1
Mult.: 1
: 3 300

8 kbit SPI 10 MHz 1 k x 8 TDFN-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 2K 256 X 8 1.8V SERIAL EE EXT 2 898In Stock
Min.: 1
Mult.: 1
: 2 500

2 kbit 2-Wire, I2C 400 kHz 256 x 8 TSSOP-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 34AA02 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 2K 256 X 8 25V SERIAL EE IND 3 040In Stock
Min.: 1
Mult.: 1
: 3 300

2 kbit 2-Wire, I2C 1 MHz 256 x 8 SOIC-8 400 ns 2.2 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 34LC02 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1K 128X8 OR 64X16 SER EE IND 2 911In Stock
Min.: 1
Mult.: 1
: 3 300

1 kbit 3-Wire, Microwire 3 MHz 128 x 8/64 x 16 DFN-8 200 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 93AA46A/B/C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 128x16 - 1.8V 2 575In Stock
Min.: 1
Mult.: 1
: 3 300

2 kbit 3-Wire, Microwire 2 MHz 128 x 16 SOIC-8 200 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS 400KHz 1Kbit 2.5-5.5V 2 617In Stock
Min.: 1
Mult.: 1
: 2 500

1 kbit Serial 400 kHz 128 x 8 SOP-J-8 2.5 V 5.5 V SMD/SMT 40 Year - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM SEEPROM, 1K, SW - 1.7-3.6V, 125Kbps, Ind Tmp, 8-SOIC 3 970In Stock
Min.: 1
Mult.: 1
: 4 000

1 kbit 1-Wire 128 x 8 SOIC-8 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C AT21CS01 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 2Kb I2C EEPROM, 1MHz 1.7-5.5V, 8-MSOP 4 347In Stock
Min.: 1
Mult.: 1
: 2 500

2 kbit 2-Wire, I2C 1 MHz 256 x 8 MSOP-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24FC02 Reel, Cut Tape

Microchip Technology EEPROM 128x8 - 1.8V 5 179In Stock
Min.: 1
Mult.: 1
: 3 000

1 kbit 2-Wire, I2C 400 kHz 128 x 8 SOT-23-5 900 ns 2.5 V 5.5 V SMD/SMT 200 Year 0 C + 70 C 24LC01B Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 2K 256 X 8 SERIAL EE 2.5V IND 1/2 ARRAYW 2 642In Stock
Min.: 1
Mult.: 1
: 3 300

2 kbit 2-Wire, I2C 400 kHz 256 x 8 TDFN-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1kx8 - 2.5V Lead Free Package 2 062In Stock
Min.: 1
Mult.: 1
: 3 300

8 kbit 2-Wire, I2C 400 kHz 1 k x 8 DFN-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 64x16 2 436In Stock
Min.: 1
Mult.: 1
: 2 500

1 kbit 3-Wire, Microwire 2 MHz 64 x 16 MSOP-8 200 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 93AA46A/B/C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 128x8 Rot Pin 2 592In Stock
Min.: 1
Mult.: 1
: 3 300

1 kbit 3-Wire, Microwire 2 MHz 128 x 8 SOIC-8 200 ns 4.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 93C46A/B/C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1K 64X16 SER EE IND 3 082In Stock
Min.: 1
Mult.: 1
: 3 300

1 kbit 3-Wire, Microwire 2 MHz 64 x 16 DFN-8 200 ns 4.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 93C46A/B/C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 128x8 3 569In Stock
Min.: 1
Mult.: 1
: 3 300

1 kbit 3-Wire, Microwire 2 MHz 128 x 8 SOIC-8 200 ns 2.5 V 5.5 V SMD/SMT 200 Year 0 C + 70 C 93LC46A/B/C Reel, Cut Tape, MouseReel