Reel EEPROM

Results: 3 443
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology EEPROM 1.7-5.5V, 1MHz, Ind Tmp, 8-UDFN 10 364In Stock
Min.: 1
Mult.: 1
: 15 000

4 kbit 2-Wire, I2C 1 MHz 512 x 8 UDFN-8 550 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 256Kbit; SPI Bus High Spd; Mode 0 & 3 19 399In Stock
Min.: 1
Mult.: 1
: 4 000

256 kbit 3-Wire, SPI 20 MHz 32 k x 8 SOIC-Narrow-8 80 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT25256B Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 200NS, PLCC, IND TEMP, GREEN 561In Stock
Min.: 1
Mult.: 1
: 750

1 Mbit Parallel 5 MHz 128 k x 8 PLCC-32 200 ns 3.135 V 3.465 V SMD/SMT 10 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 1K 128X8 2.5V SERIAL EE IND 84 108In Stock
Min.: 1
Mult.: 1
: 3 000

1 kbit UNI/O Bus 100 kHz 128 x 8 SOT-23-3 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 11LC010 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 4K 512 X 8 2.5V SERIAL EE EXT 3 338In Stock
Min.: 1
Mult.: 1
: 3 300

4 kbit 2-Wire, I2C 400 kHz 512 x 8 TDFN-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24LC04B Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 128K x 8 - 2.5-5.5V 4 371In Stock
Min.: 1
Mult.: 1
: 2 100

1 Mbit SPI 20 MHz 128 k x 8 SOIJ-8 25 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 32kx8 - 2.5V 12 559In Stock
Min.: 1
Mult.: 1
: 3 300

256 kbit SPI 10 MHz 32 k x 8 SOIC-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 512k 64KX8 2.5V SER EE IND 7 922In Stock
Min.: 1
Mult.: 1
: 3 300

512 kbit SPI 20 MHz 64 k x 8 SOIC-8 25 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 2K 128X16 SER EE IND 6 038In Stock
Min.: 1
Mult.: 1
: 3 300

2 kbit 128 x 16 TDFN-8 Reel, Cut Tape
Microchip Technology EEPROM 2.5-5.5V, 1MHz, Ind Tmp, 8-SOIC-N 8 330In Stock
Min.: 1
Mult.: 1
: 4 000

2 Mbit 2-Wire, I2C 1 MHz 256 k x 8 SOIC-8 450 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT24CM02 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1.7-5.5V, 1MHz, Ind Tmp, 8-SOIC-N 12 896In Stock
Min.: 1
Mult.: 1
: 4 000

2 Mbit 2-Wire, I2C 1 MHz 256 k x 8 SOIC-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT24CM02 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 2.5-5.5v, 5MHz, Auto Grade1, 8-UDFN 5 000In Stock
Min.: 5 000
Mult.: 5 000
: 5 000

256 kbit SPI 5 MHz 32 k x 8 UDFN-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C AEC-Q100 Reel
STMicroelectronics EEPROM 128-Kbit Serial I2C bus EEPROM with unique identifier, 1.7V to 5.5V 6 249In Stock
Min.: 1
Mult.: 1
: 2 500

M24128-U Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 256-Kbit serial I2C bus EEPROM with configurable device address 1 512In Stock
10 000Expected 19/08/2026
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape
STMicroelectronics EEPROM 256-Kbit serial I2C bus EEPROM with unique identifier and configurable device address 1 962In Stock
Min.: 1
Mult.: 1
: 2 500

Reel, Cut Tape
STMicroelectronics EEPROM 32-Kbit Serial I2C bus EEPROM with a unique 128-bit read-only 1 827In Stock
Min.: 1
Mult.: 1
: 2 500

Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 64-Kbit Serial I2C bus EEPROM with a unique 128-bit read-only, 1.7V to 5.5V 4 449In Stock
Min.: 1
Mult.: 1
: 2 500

M24C64-U Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 1-Mbit serial I2C bus EEPROM with configurable device address 1 638In Stock
Min.: 1
Mult.: 1
: 2 500

Reel, Cut Tape
Microchip Technology EEPROM 128K 3.4MHz I2C SERIAL EEPROM, I-Temp, ECC, SOIC 3 229In Stock
Min.: 1
Mult.: 1
: 3 300

128 kbit I2C 3.4 MHz 16384 x 8 SOIC-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 128K 3.4MHz I2C SERIAL EEPROM, I-Temp, ECC, TSSOP 2 487In Stock
Min.: 1
Mult.: 1
: 2 500

128 kbit I2C 3.4 MHz 16384 x 8 TSSOP-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 32K 3.4MHz I2C SERIAL EEPROM, I-Temp, ECC, SOT-23 5 910In Stock
Min.: 1
Mult.: 1
: 3 000

32 kbit I2C 3.4 MHz 4 k x 8 SOT-23-5 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 32K 3.4MHz I2C SERIAL EEPROM, I-Temp, ECC, UDFN 4 977In Stock
Min.: 1
Mult.: 1
: 5 000

32 kbit I2C 3.4 MHz 4 k x 8 UDFN-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 32K 3.4MHz I2C SERIAL EEPROM, I-Temp, ECC, TSSOP 2 482In Stock
Min.: 1
Mult.: 1
: 2 500

32 kbit I2C 3.4 MHz 4 k x 8 TSSOP-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 64K 3.4MHz I2C SERIAL EEPROM, I-Temp, ECC, SOT-23 2 634In Stock
Min.: 1
Mult.: 1
: 3 000

64 kbit I2C 3.4 MHz 8 k x 8 SOT-23-5 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 64K 3.4MHz I2C SERIAL EEPROM, I-Temp, ECC, UDFN 4 680In Stock
Min.: 1
Mult.: 1
: 5 000

64 kbit I2C 3.4 MHz 8 k x 8 UDFN-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel