AEC-Q100 EEPROM

Results: 305
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
onsemi EEPROM 1 Mb I2C CMOS Serial EEPROM 2 387In Stock
Min.: 1
Mult.: 1
Max.: 180
: 3 000

SOIC-8 CAV24M01 AEC-Q100 Reel, Cut Tape, MouseReel

onsemi EEPROM 1 Mb I2C CMOS Serial EEPROM 3 685In Stock
Min.: 1
Mult.: 1
Max.: 200
: 3 000

1 Mbit 2-Wire, I2C 1 MHz 128 k x 8 TSSOP-8 400 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV24M01 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi EEPROM 128KB SPI SER CMOS EEPROM 7 441In Stock
Min.: 1
Mult.: 1
Max.: 910
: 3 000

128 kbit SPI 10 MHz 16 k x 8 SOIC-8 40 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV25128 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi EEPROM 256KB SPI SER CMOS EEPROM 4 010In Stock
Min.: 1
Mult.: 1
Max.: 320
: 3 000

256 kbit SPI 10 MHz 32 k x 8 SOIC-8 40 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV25256 AEC-Q100 Reel, Cut Tape, MouseReel

onsemi EEPROM 256KB SPI SER CMOS EEPROM 3 400In Stock
Min.: 1
Mult.: 1
: 3 000

256 kbit 3-Wire, SPI 10 MHz 32 k x 8 TSSOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV25256 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi EEPROM 1 Mb SPI Serial CMOS EEPROM 4 357In Stock
Min.: 1
Mult.: 1
Max.: 150
: 3 000

1 Mbit SPI 10 MHz 128 k x 8 SOIC-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV25M01 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi EEPROM 2KB I2C SER EEPROM 10 561In Stock
Min.: 1
Mult.: 1
Max.: 520
: 3 000

2 kbit 2-Wire, I2C 1 MHz 256 x 8 US-8 450 ns 1.6 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C N24C02 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi EEPROM 1MB SPI SER CMOS EEPROM 2 370In Stock
Min.: 1
Mult.: 1
: 3 000

1 Mbit SPI 10 MHz 128 k x 8 TSSOP-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 105 C NV25M01 AEC-Q100 Reel, Cut Tape
ROHM Semiconductor EEPROM I2C BUS 400KHz 1Kbit 2.5-5.5V 1 502In Stock
Min.: 1
Mult.: 1
: 2 500

1 kbit Serial 400 kHz 128 x 8 SOP-8 2.5 V 5.5 V SMD/SMT 40 Year - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS 400KHz 8Kbit 2.5-5.5V 1 195In Stock
Min.: 1
Mult.: 1
: 2 500

8 kbit Serial 400 kHz 1 k x 8 SOP-8 2.5 V 5.5 V SMD/SMT 40 Year - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS 400KHz 32Kbit 2.5-5.5V 1 152In Stock
Min.: 1
Mult.: 1
: 2 500

32 kbit Serial 400 kHz 4 k x 8 SOP-8 2.5 V 5.5 V SMD/SMT 40 Year - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM McrWre BUS 3-Wre 4K SOP-J8 EEPROM 889In Stock
Min.: 1
Mult.: 1
: 2 500

4 kbit Serial 2 MHz 256 x 16 SOP-J-8 2.5 V 5.5 V SMD/SMT 40 Year - 40 C + 105 C BR93A66-WM AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SPI BUS 10MHz 64Kbit 2.5-5.5V 2 344In Stock
Min.: 1
Mult.: 1
: 2 500

64 kbit SPI 10 MHz 8 k x 8 SOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SPI BUS 10MHz 64Kbit 2.5-5.5V 2 995In Stock
Min.: 1
Mult.: 1
: 3 000

64 kbit SPI 10 MHz 8 k x 8 TSSOP-B-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM (3-Wire) 1.25MHz 2Kbit 2.7-5.5V 4 996In Stock
Min.: 1
Mult.: 1
: 2 500

2 kbit SPI 2 MHz 128 x 16 SOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 256-Kbit serial I2C bus EEPROM 105°C operation 217In Stock
4 000Expected 28/08/2026
Min.: 1
Mult.: 1
: 4 000

256 kbit 2-Wire, I2C 1 MHz 32 k x 8 TSSOP-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C M24256-DRE AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 256-Kbit serial I2C bus EEPROM 105°C operation 919In Stock
2 500Expected 21/09/2026
Min.: 1
Mult.: 1
: 2 500

256 kbit 2-Wire, I2C 1 MHz 32 k x 8 SOIC-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C M24256-DRE AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 2-Kbit serial I2C bus EEPROM 105°C operation 11 090In Stock
4 000Expected 27/08/2026
Min.: 1
Mult.: 1
: 4 000

2 kbit 2-Wire, I2C 1 MHz 256 x 8 TSSOP-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C M24C02-DRE AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 2-Kbit serial I2C bus EEPROM 105C operation 34In Stock
5 000Expected 21/01/2027
Min.: 1
Mult.: 1
: 2 500

2 kb I2C 1 MHz 256 x 8 DFN-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Automotive 4-Kbit serial I2C bus EEPROM 3 558In Stock
Min.: 1
Mult.: 1
: 2 500

4 kbit 2-Wire, I2C 1 MHz 512 x 8 SOIC-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M24C04-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 8-Kbit serial I2C bus EEPROM 105°C operation 4 894In Stock
Min.: 1
Mult.: 1
: 4 000

8 kbit 2-Wire, I2C 1 MHz 1 k x 8 TSSOP-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 105 C M24C08-DRE AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Automotive 16-Kbit serial I2C bus EEPROM 78In Stock
4 000Expected 29/09/2026
Min.: 1
Mult.: 1
: 4 000

16 kbit 2-Wire, I2C 1 MHz 2 k x 8 TSSOP-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M24C16-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 16-Kbit serial I2C bus EEPROM 105°C operation 4 132In Stock
Min.: 1
Mult.: 1
: 4 000

16 kbit 2-Wire, I2C 1 MHz 2 k x 8 TSSOP-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C M24C16-DRE AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 64Kb serial I2C bus EEPROM 2 207In Stock
4 000Expected 05/10/2026
Min.: 1
Mult.: 1
: 4 000

64 kbit 2-Wire, I2C 400 kHz 8 k x 8 TSSOP-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M24C64-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 64-Kbit serial I2C bus EEPROM 105°C operation 2 168In Stock
4 000Expected 07/10/2026
Min.: 1
Mult.: 1
: 4 000

64 kbit 2-Wire, I2C 1 MHz 8 k x 8 TSSOP-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C M24C64-DRE AEC-Q100 Reel, Cut Tape, MouseReel