Reel F-RAM

Results: 202
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Infineon Technologies FM24V01A-GTR
Infineon Technologies F-RAM FRAM 2 437In Stock
5 000Expected 12/11/2026
Min.: 1
Mult.: 1
: 2 500

128 kbit I2C 3.4 MHz 16 k x 8 SOIC-8 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies FM16W08-SGTR
Infineon Technologies F-RAM 64Kb 70ns 8K x 8 Parallel FRAM 1 211In Stock
Min.: 1
Mult.: 1
: 1 000

64 kbit Parallel 8 k x 8 SOIC-28 70 ns, 80 ns 4.5 V 5.5 V - 40 C + 85 C FM16W08-SG Reel, Cut Tape, MouseReel
Infineon Technologies FM18W08-SGTR
Infineon Technologies F-RAM 256Kb 70ns 32K x 8 Parallel FRAM 556In Stock
1 000Expected 17/06/2027
Min.: 1
Mult.: 1
: 1 000

256 kbit Parallel 32 k x 8 SOIC-28 70 ns, 80ns 2.7 V 5.5 V - 40 C + 85 C FM18W08-SG Reel, Cut Tape, MouseReel
RAMXEED MB85RC04VPNF-G-AMERE2
RAMXEED F-RAM 872In Stock
1 500Expected 08/09/2026
Min.: 1
Mult.: 1
: 1 500
Reel, Cut Tape
RAMXEED F-RAM 4Mbit FeRAM with QSPI interface - SOIC16 T&R 9In Stock
Min.: 1
Mult.: 1
: 500

4 Mbit Quad SPI 108 MHz 512 k x 8 SOP-16 1.7 V 1.95 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies F-RAM F-RAM Memory Serial 83In Stock
2 500Expected 02/02/2027
Min.: 1
Mult.: 1
: 2 500

4 kbit I2C 1 MHz 512 x 8 SOIC-8 3 V 3.6 V - 40 C + 125 C CY15B004J Reel, Cut Tape
Infineon Technologies F-RAM FRAM 13In Stock
8 000On Order
Min.: 1
Mult.: 1
: 2 000

2 Mbit SPI 25 MHz 256 k x 8 SOIC-8 2 V 3.6 V - 40 C + 125 C CY15B102Q Reel, Cut Tape, MouseReel
Infineon Technologies F-RAM FRAM
2 000On Order
Min.: 1
Mult.: 1
: 2 000

2 Mbit SPI 50 MHz 256 k x 8 SOIC-8 2 V 3.6 V - 40 C + 125 C CY15B102Q Reel, Cut Tape, MouseReel

Infineon Technologies F-RAM FRAM 45In Stock
2 500Expected 25/11/2026
Min.: 1
Mult.: 1
: 2 500

4 Mbit SPI 25 MHz, 40 MHz 512 k x 8 TDFN-8 2 V 3.6 V - 40 C + 85 C CY15B104 Reel, Cut Tape, MouseReel
Infineon Technologies F-RAM 4Kb Serial I2C 5V FRAM 775In Stock
2 500Expected 20/05/2027
Min.: 1
Mult.: 1
: 2 500

4 kbit I2C 1 MHz 512 k x 8 SOIC-8 4.5 V 5.5 V - 40 C + 85 C FM24C04B-G Reel, Cut Tape, MouseReel
Infineon Technologies F-RAM 16Kb Serial I2C 5V FRAM 414In Stock
2 500Expected 24/08/2026
Min.: 1
Mult.: 1
: 2 500

16 kbit I2C 1 MHz 2 k x 8 SOIC-8 4.5 V 5.5 V - 40 C + 85 C FM24C16B-G Reel, Cut Tape, MouseReel
Infineon Technologies F-RAM 64Kb Serial I2C 5V FRAM 70In Stock
2 500Expected 27/08/2026
Min.: 1
Mult.: 1
: 2 500

64 kbit I2C 1 MHz 8 k x 8 SOIC-8 4.5 V 5.5 V - 40 C + 85 C FM24C64B-G Reel, Cut Tape, MouseReel
Infineon Technologies F-RAM 16Kb Serial I2C 3V FRAM 1 314In Stock
10 000Expected 19/11/2026
Min.: 1
Mult.: 1
: 2 500

16 kbit I2C 1 MHz 2 k x 8 SOIC-8 2.7 V 3.65 V - 40 C + 85 C FM24CL16B-G Reel, Cut Tape, MouseReel
Infineon Technologies F-RAM 16Kb Serial SPI 5V FRAM 1 036In Stock
2 500Expected 07/01/2027
Min.: 1
Mult.: 1
: 2 500

16 kbit SPI 15 MHz 2 k x 8 SOIC-8 4.5 V 5.5 V - 40 C + 85 C FM25C160B-G Reel, Cut Tape, MouseReel
Infineon Technologies F-RAM 1M (128Kx8) 2.0-3.6V F-RAM 30In Stock
5 000Expected 01/10/2026
Min.: 1
Mult.: 1
: 2 500

1 Mbit SPI 25 MHz, 40 MHz 128 k x 8 SOIC-8 2 V 3.6 V - 40 C + 85 C FM25VN10-G Reel, Cut Tape, MouseReel
Infineon Technologies FM1808B-SGTR
Infineon Technologies F-RAM 256Kb 70ns 32K x 8 Parallel FRAM 3In Stock
1 000Expected 03/09/2026
Min.: 1
Mult.: 1
: 1 000

256 kbit Parallel 32 k x 8 SOIC-28 70 ns 4.5 V 5.5 V - 40 C + 85 C FM1808B-SG Reel, Cut Tape, MouseReel
RAMXEED F-RAM 64kbit FeRAM with SPI 1.8-3.6V - SON8 T&R
11 499On Order
Min.: 1
Mult.: 1
: 1 500

64 kbit SPI 10 MHz 8 k x 8 SON-8 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
RAMXEED F-RAM 1Mbit FeRAM with SPI serial interface - WL-CSP 8 T&R
9 787On Order
Min.: 1
Mult.: 1
: 1 500

1 Mbit SPI 25 MHz, 30 MHz 128 k x 8 WLP-8 1.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel

RAMXEED F-RAM 2Mbit FeRAM, SPI, 1.8-3.6V - SOP8 T&R (AEC-Q100 125C)
4 616On Order
Min.: 1
Mult.: 1
: 1 500

2 Mbit SPI 50 MHz 256 k x 8 SOP-8 1.8 V 3.6 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies F-RAM F-RAM Memory Serial
4 436On Order
Min.: 1
Mult.: 1
: 2 500

64 kbit SPI 16 MHz 8 k x 8 SOIC-8 2.7 V 3.6 V - 40 C + 125 C CY15B064Q Reel, Cut Tape, MouseReel
Infineon Technologies F-RAM 512K (64KX8) 3.3V F-RAM
4 928On Order
Min.: 1
Mult.: 1
: 2 500

512 kbit SPI 25 MHz, 40 MHz 64 k x 8 SOIC-8 2 V 3.6 V - 40 C + 85 C FM25V05-G Reel, Cut Tape, MouseReel
RAMXEED F-RAM 1Mbit FeRAM with I2C serial interface, 1.8V, 3V - T&R
1 485On Order
Min.: 1
Mult.: 1
: 1 500
Reel, Cut Tape, MouseReel
RAMXEED F-RAM
1 500Expected 07/08/2026
Min.: 1
Mult.: 1
: 1 500
Reel, Cut Tape
RAMXEED F-RAM
1 450Expected 17/08/2026
Min.: 1
Mult.: 1
: 1 500
Reel, Cut Tape
RAMXEED F-RAM
1 500On Order
Min.: 1
Mult.: 1
: 1 500
Reel, Cut Tape