NAND Flash

Results: 345
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Interface Type Organisation Timing Type Data Bus Width Supply Voltage - Min Supply Voltage - Max Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Macronix NAND Flash Serial NAND 3V 4Gbit x4 WSON-8 8Bit ECC
4 800On Order
Min.: 1
Mult.: 1

SMD/SMT WSON-8 MX35LF 4 Gbit Parallel 1 G x 4 Synchronous 4 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C Tray
Macronix NAND Flash Serial NAND 1.8V 2Gbit x4 WSON-8 ECC-Free
4 000On Order
Min.: 1
Mult.: 1

SMD/SMT WSON-8 MX35UF 2 Gbit Parallel 512 M x 4 Synchronous 4 bit 1.7 V 1.95 V 30 mA - 40 C + 85 C Tray


GigaDevice NAND Flash
960Expected 20/08/2026
Min.: 1
Mult.: 1

SMD/SMT TSOP-I-48 Tray
Macronix NAND Flash SLC NAND 3V 8Gbit x8 BGA-63 8Bit ECC
220On Order
Min.: 1
Mult.: 1
Max.: 50

SMD/SMT VFBGA-63 MX60LF 8 Gbit Parallel 1 G x 8 8 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C Tray
Winbond W25N08LWTBIG
Winbond NAND Flash 8G-bit Serial NAND flash, 1.8V
450Expected 13/01/2027
Min.: 1
Mult.: 1

Tray
Alliance Memory NAND Flash SLC Parallel NAND Flash, 4Gb, x8, 3.3V, 4bit ECC, 25ns, 63b FBGA, Industrial Grade4Gb, x8, 3.3V, SLC Parallel NAND Flash, 4bit ECC, 25ns, 63b FBGA, Industrial Grade
410On Order
Min.: 1
Mult.: 1

SMD/SMT FBGA-63 4 Gbit Parallel 4 G x 8 Asynchronous 8 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C Tray
GigaDevice NAND Flash Non-Stocked
Min.: 5 700
Mult.: 5 700
SMD/SMT WSON-8 1 Gbit SPI 256 M x 8 1.7 V 2 V 40 mA - 40 C + 85 C Tray
GigaDevice NAND Flash Non-Stocked
Min.: 4 800
Mult.: 4 800
SMD/SMT WSON-8 1 Gbit SPI 1.7 V 2 V Tray
GigaDevice NAND Flash Non-Stocked
Min.: 4 800
Mult.: 4 800
SMD/SMT WSON-8 1 Gbit SPI 256 M x 8 1.7 V 2 V 40 mA - 40 C + 85 C Tray
GigaDevice NAND Flash Non-Stocked
Min.: 4 800
Mult.: 4 800
SMD/SMT WSON-8 1 Gbit SPI 256 M x 8 1.7 V 2 V 40 mA - 40 C + 85 C Tray
GigaDevice NAND Flash Non-Stocked
Min.: 4 800
Mult.: 4 800
SMD/SMT TFBGA-24 1 Gbit SPI 256 M x 8 2.7 V 3.6 V 40 mA - 40 C + 85 C Tray
GigaDevice NAND Flash Non-Stocked
Min.: 4 800
Mult.: 4 800
SMD/SMT WSON-8 1 Gbit SPI 2.7 V 3.6 V Tray
GigaDevice NAND Flash Non-Stocked Lead-Time 40 Weeks
Min.: 4 800
Mult.: 4 800

SMD/SMT WSON-8 1 Gbit SPI 128 M x 8 Synchronous 8 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C Tray
GigaDevice NAND Flash Non-Stocked
Min.: 4 800
Mult.: 4 800
SMD/SMT WSON-8 1 Gbit SPI 256 M x 8 2.7 V 3.6 V 40 mA - 40 C + 85 C Tray
GigaDevice NAND Flash Non-Stocked
Min.: 4 800
Mult.: 4 800
SMD/SMT WSON-8 2 Gbit SPI 1.7 V 2 V Tray
GigaDevice NAND Flash Non-Stocked
Min.: 4 800
Mult.: 4 800

SMD/SMT WSON-8 GD5F2GQ5RE 2 Gbit SPI 256 M x 8 8 bit 1.7 V 2 V 40 mA - 40 C + 85 C Tray
GigaDevice NAND Flash Non-Stocked
Min.: 4 800
Mult.: 4 800

SMD/SMT WSON-8 GD5F2GQ5RE 2 Gbit SPI 256 M x 8 8 bit 1.7 V 2 V 40 mA - 40 C + 85 C Tray
GigaDevice NAND Flash Non-Stocked
Min.: 4 800
Mult.: 4 800
SMD/SMT TFBGA-24 GD5F2GQ5RE 2 Gbit SPI 256 M x 8 1.7 V 2 V 40 mA - 40 C + 85 C Tray
GigaDevice NAND Flash Non-Stocked
Min.: 4 800
Mult.: 4 800
SMD/SMT WSON-8 GD5F2GQ5RE 2 Gbit SPI 256 M x 8 1.7 V 2 V 40 mA - 40 C + 85 C Tray
GigaDevice NAND Flash Non-Stocked
Min.: 4 800
Mult.: 4 800
SMD/SMT TFBGA-24 GD5F2GQ5RE 2 Gbit SPI 256 M x 8 1.7 V 2 V 40 mA - 40 C + 85 C Tray
GigaDevice NAND Flash Non-Stocked
Min.: 4 800
Mult.: 4 800
SMD/SMT TFBGA-24 GD5F2GQ5UE 2 Gbit SPI 256 M x 8 2.7 V 3.6 V 40 mA - 40 C + 85 C Tray
GigaDevice NAND Flash Non-Stocked
Min.: 4 800
Mult.: 4 800
SMD/SMT WSON-8 GD5F2GQ5UE 2 Gbit SPI 2.7 V 3.6 V Tray
GigaDevice NAND Flash Non-Stocked
Min.: 4 800
Mult.: 4 800

SMD/SMT WSON-8 GD5F2GQ5UE 2 Gbit SPI 256 M x 8 8 bit 2.7 V 3.6 V 40 mA - 40 C + 85 C Tray
GigaDevice NAND Flash Non-Stocked
Min.: 4 800
Mult.: 4 800

SMD/SMT WSON-8 GD5F2GQ5UE 2 Gbit SPI 256 M x 8 8 bit 2.7 V 3.6 V 40 mA - 40 C + 85 C Tray
GigaDevice NAND Flash Non-Stocked
Min.: 4 800
Mult.: 4 800
SMD/SMT TFBGA-24 GD5F2GQ5UE 2 Gbit SPI 256 M x 8 2.7 V 3.6 V 40 mA - 40 C + 85 C Tray