ISSI NOR Flash

Results: 428
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Packaging
ISSI NOR Flash 16M 2.3-3.6V 133Mhz Serial NOR Flash 2 016In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 IS25LP016D 16 Mbit 2.3 V 3.6 V 25 mA SPI 133 MHz 2 M x 8 8 bit Synchronous - 40 C + 125 C Tube
ISSI NOR Flash 16M QSPI, WSON ET 1 514In Stock
Min.: 1
Mult.: 1

SMD/SMT WSON-8 IS25LP016D 16 Mbit 2.3 V 3.6 V 25 mA SPI 133 MHz 2 M x 8 8 bit Synchronous - 40 C + 105 C
ISSI NOR Flash 16M QSPI, 8-pin SOP 150mil ET 7 267In Stock
3 800Expected 16/12/2026
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 IS25LP016D 16 Mbit 2.3 V 3.6 V 25 mA SPI 133 MHz 2 M x 8 8 bit Synchronous - 40 C + 105 C
ISSI NOR Flash 16M QSPI, 8-pin SOP 3 250In Stock
4 000Expected 16/12/2026
Min.: 1
Mult.: 1
: 2 000

SMD/SMT SOIC-8 IS25LP016D 16 Mbit 2.3 V 3.6 V 25 mA SPI 133 MHz 2 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 16M QSPI, WSON ET 2 909In Stock
22 500Expected 16/04/2027
Min.: 1
Mult.: 1
: 4 500

SMD/SMT WSON-8 IS25LP016D 16 Mbit 2.3 V 3.6 V 25 mA SPI 133 MHz 2 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 1Gb QPI/QSPI, 24-ball LFBGA 6x8mm 5x5 ball array, RoHS, reset pin 643In Stock
960Expected 08/03/2027
Min.: 1
Mult.: 1

SMD/SMT LFBGA-24 IS25LP01G 1 Gbit 2.7 V 3.6 V 50 mA SPI 80 MHz 128 M x 8 8 bit Synchronous - 40 C + 105 C
ISSI NOR Flash 32M QSPI, 8-pin SOP 150mil ET 6 594In Stock
5 900Expected 16/09/2026
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 IS25LP032D 32 Mbit 2.3 V 3.6 V 17 mA QPI, SPI 133 MHz 4 M x 8 8 bit Synchronous - 40 C + 105 C Tube
ISSI NOR Flash 4Mb QSPI, 8-pin USON 2x3MM, RoHS, T&R, Auto Grade, new die rev 2 349In Stock
Min.: 1
Mult.: 1
: 5 000

SMD/SMT USON-8 4 Mbit 2.3 V 3.6 V 12 mA SPI 104 MHz Synchronous - 40 C + 125 C Reel, Cut Tape
ISSI NOR Flash 4Mb QSPI, 8-pin SOP 150Mil, RoHS, T&R, Auto Grade, new die rev 1 745In Stock
3 000Expected 02/11/2026
Min.: 1
Mult.: 1
: 3 000
SMD/SMT SOIC-8 4 Mbit 2.3 V 3.6 V 12 mA SPI 104 MHz Synchronous - 40 C + 125 C Reel, Cut Tape
ISSI NOR Flash 64Mb QPI/QPI/QSPI, 8-pin WSON 5X6MM, RoHS 4 947In Stock
13 680Expected 15/01/2027
Min.: 1
Mult.: 1
SMD/SMT WSON-8 IS25LP064D 64 Mbit 2.3 V 3.6 V 15 mA Dual/Quad SPI/QPI 166 MHz 8 M x 8 8 bit Synchronous - 40 C + 105 C
ISSI NOR Flash 8M QSPI, 8-pin SOIC 208mil ET 3 184In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Wide-8 IS25LP080D 8 Mbit 2.3 V 3.6 V 25 mA QPI, SPI 133 MHz 1 M x 8 8 bit Synchronous - 40 C + 105 C
ISSI NOR Flash 8M QSPI, 8-pin SOP 105mil ET 3 552In Stock
2 200Expected 28/10/2026
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 IS25LP080D 8 Mbit 2.3 V 3.6 V 25 mA QPI, SPI 133 MHz 1 M x 8 8 bit Synchronous - 40 C + 105 C
ISSI NOR Flash 8M QSPI, WSON ET 2 227In Stock
18 000On Order
Min.: 1
Mult.: 1
: 4 500

SMD/SMT WSON-8 IS25LP080D 8 Mbit 2.3 V 3.6 V 25 mA QPI, SPI 133 MHz 1 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 8M QSPI, 8-pin SOP 105mil ET 4 386In Stock
33 000On Order
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOIC-8 IS25LP080D 8 Mbit 2.3 V 3.6 V 25 mA QPI, SPI 133 MHz 1 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 128M 2.3-3.6V 166Mhz Serial NOR Flash 2 150In Stock
2 280Expected 16/04/2027
Min.: 1
Mult.: 1

SMD/SMT WSON-8 IS25LP128F 128 Mbit 2.3 V 3.6 V 13.5 mA SPI 166 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C Tray
ISSI NOR Flash 128Mb QPI/QSPI, 8-pin WSON 6X8MM, RoHS, Auto Grade 2 170In Stock
Min.: 1
Mult.: 1

SMD/SMT WSON-8 IS25LP128F 128 Mbit 2.3 V 3.6 V 13.5 mA SPI 166 MHz 16 M x 8 8 bit Synchronous - 40 C + 125 C Tray
ISSI NOR Flash 128M 2.3-3.6V 166Mhz Serial NOR Flash 1 416In Stock
2 000Expected 15/01/2027
Min.: 1
Mult.: 1
: 2 000

SMD/SMT SOIC-8 IS25LP128F 128 Mbit 2.3 V 3.6 V 13.5 mA SPI 166 MHz 16 M x 8 8 bit Synchronous - 40 C + 125 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 128M 2.3-3.6V 166MHz Serial Flash 3 282In Stock
18 000On Order
Min.: 1
Mult.: 1
: 2 000

SMD/SMT SOIC-8 IS25LP128F 128 Mbit 2.3 V 3.6 V 13.5 mA SPI 166 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 128M 2.3-3.6V 166MHz Serial Flash 4 409In Stock
8 000Expected 09/10/2026
Min.: 1
Mult.: 1
: 4 000

SMD/SMT WSON-8 IS25LP128F 128 Mbit 2.3 V 3.6 V 13.5 mA SPI 166 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 2Mb QSPI, 8-pin SOP 150Mil, RoHS, T&R, Auto Grade, new die rev 2 978In Stock
Min.: 1
Mult.: 1
: 3 000
SMD/SMT SOIC-8 2 Mbit 2.3 V 3.6 V 12 mA SPI 104 MHz Synchronous - 40 C + 125 C Reel, Cut Tape

ISSI NOR Flash 256Mb QPI/QSPI, 24-ball TFBGA 6x8mm 5x5 ball array, RoHS, 903In Stock
Min.: 1
Mult.: 1

SMD/SMT TFBGA-24 IS25LP256D 256 Mbit 2.3 V 3.6 V 30 mA QPI, SPI 166 MHz 32 M x 8 8 bit Synchronous - 40 C + 105 C
ISSI NOR Flash 512Mb QPI/QSPI, 8-pin WSON 6x8mm, RoHS 469In Stock
480Expected 18/08/2026
Min.: 1
Mult.: 1

SMD/SMT WSON-8 512 Mbit 2.3 V 3.6 V 23 mA SPI 166 MHz - 40 C + 105 C Tray
ISSI NOR Flash 512Mb QPI/QSPI, 16-pin SOP 300Mil, RoHS, dedicated reset pin, T&R 802In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SOP-16 512 Mbit 2.3 V 3.6 V 23 mA SPI 166 MHz - 40 C + 105 C Reel, Cut Tape
ISSI NOR Flash 128Mb, Octal Flash, 3V, 240ball TFBGAm RoHS, IT 379In Stock
Min.: 1
Mult.: 1

SMD/SMT TFBGA-24 128 Mbit 2.3 V 3.6 V 14 mA SPI 133 MHz Synchronous - 40 C + 105 C Tray

ISSI NOR Flash 256Mb, Octal Flash, 3V, 24-ball TFBGA, RoHS, IT 2 285In Stock
1 440Expected 26/10/2026
Min.: 1
Mult.: 1

SMD/SMT TFBGA-24 256 Mbit 2.7 V 3.6 V SPI 133 MHz - 40 C + 125 C