Macronix NOR Flash

Results: 1 506
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Macronix NOR Flash Serial NOR 1.8V 128Mbit x4 I/O WSON-8 8x6mm
4 000On Order
Min.: 1
Mult.: 1
: 4 000

SMD/SMT WSON-8 MX25U 128 Mbit 1.65 V 2 V 10 mA SPI 84 MHz 32 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.8V 128Mbit x4 I/O WLCSP-16
2 773On Order
Min.: 1
Mult.: 1
Max.: 500
: 3 000

SMD/SMT WLCSP-16 MX25U 128 Mbit 1.65 V 2 V 20 mA SPI 104 MHz 32 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.8V 128Mbit x4 I/O SOP-8 209mil QE=1
1 998On Order
Min.: 1
Mult.: 1
Max.: 250
: 2 000

SMD/SMT SOP-8 MX25U 128 Mbit 1.65 V 2 V 10 mA SPI 84 MHz 32 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 1.8V 16Mbit x4 I/O WLCSP-8
11 974On Order
Min.: 1
Mult.: 1
: 6 000

SMD/SMT WLCSP-8 MX25U 16 Mbit 1.65 V 2 V 10 mA SPI 84 MHz 4 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.8V 256Mbit x4 I/O SOP-16
2 998On Order
Min.: 1
Mult.: 1
Max.: 100
: 1 000

SMD/SMT SOP-16 MX25U 256 Mbit 1.65 V 2 V 25 mA SPI 120 MHz 64 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.8V 256Mbit x4 I/O BGA-24
2 000On Order
Min.: 1
Mult.: 1
Max.: 250
: 2 000

SMD/SMT BGA-24 MX25U 256 Mbit 1.65 V 2 V 25 mA SPI 120 MHz 64 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.8V 256Mbit x4 I/O SOP-16
1 939On Order
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SOP-16 MX25U 256 Mbit 1.65 V 2 V 30 mA SPI 133 MHz 64 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.8V 32Mbit x4 I/O WLCSP-12
5 965On Order
Min.: 1
Mult.: 1
: 6 000

SMD/SMT WLCSP-12 MX25U 32 Mbit 1.65 V 2 V 15 mA SPI 133 MHz 8 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 1.8V 32Mbit x4 I/O SOP-8 150mil
2 499On Order
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOP-8 MX25U 32 Mbit 1.65 V 2 V 15 mA SPI 133 MHz 8 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.8V 32Mbit x4 I/O USON-8 4x3mm
9 995On Order
Min.: 1
Mult.: 1
Max.: 500
: 5 000

SMD/SMT USON-8 MX25U 32 Mbit 1.65 V 2 V 15 mA SPI 133 MHz 8 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 1.8V 512Mbit x4 I/O BGA-24 QE=1 Automotive +105C
958On Order
Min.: 1
Mult.: 1

SMD/SMT BGA-24 MX25U 512 Mbit 1.7 V 2 V SPI 166 MHz 128 k x 4 4 bit Synchronous - 40 C + 105 C AEC-Q200 Tray
Macronix NOR Flash Serial NOR 1.8V 64Mbit x4 I/O SOP-8 209mil
6 000Expected 21/01/2027
Min.: 1
Mult.: 1
Max.: 100
: 2 000

SMD/SMT SOP-8 MX25U 64 Mbit 1.65 V 2 V 15 mA SPI 133 MHz 16 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.8V 512Mbit x8 I/O BGA-24 Automotive +105C
957On Order
Min.: 1
Mult.: 1

MX25UM SPI Tray
Macronix NOR Flash Serial NOR 1.8V 256Mbit x8 I/O BGA-24 RWW Automotive +105C
960On Order
Min.: 1
Mult.: 1
Max.: 100

MX25UW SPI Tray
Macronix NOR Flash Serial NOR 1.8V 256Mbit x8 I/O BGA-24 RWW
2 000On Order
Min.: 1
Mult.: 1
Max.: 100
: 2 000

SMD/SMT TFBGA-24 MX25UW 256 Mbit 1.65 V 2 V SPI 200 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 1.8V 512Mbit x8 I/O BGA-24 RWW Automotive +105C
1 440On Order
Min.: 1
Mult.: 1
Max.: 100

SMD/SMT BGA-24 MX25UW 512 Mbit 1.65 V 2 V 30 mA SPI 166 MHz 64 M x 8 8 bit Synchronous - 40 C + 105 C AEC-Q200 Tray
Macronix NOR Flash Serial NOR 2.5V/3V 1Mbit x2 I/O USON-8 2x3mm
24 000On Order
Min.: 1
Mult.: 1
: 12 000

SMD/SMT USON-8 MX25V 1 Mbit 2.3 V 3.6 V 6 mA SPI 80 MHz 512 k x 2 2 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 2.5V/3V 16Mbit x2 I/O SOP-8 209mil
3 883On Order
Min.: 1
Mult.: 1
Max.: 500
: 2 000

SMD/SMT SOP-8 MX25V 16 Mbit 2.3 V 3.6 V 6 mA 3-Wire 80 MHz 8 M x 2 2 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 2.5V/3V 16Mbit x4 I/O SOP-8 150mil
5 760On Order
Min.: 1
Mult.: 1

SMD/SMT SOP-8 MX25V 16 Mbit 2.3 V 3.6 V 9 mA SPI 80 MHz 2 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 2.5V/3V 16Mbit x4 I/O SOP-8 150mil
7 500On Order
Min.: 1
Mult.: 1
Max.: 500
: 2 500

SMD/SMT SOP-8 MX25V 16 Mbit 2.3 V 3.6 V 9 mA SPI 80 MHz 4 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 2.5V/3V 16Mbit x4 I/O WSON-8 6x5mm
7 997Expected 02/12/2026
Min.: 1
Mult.: 1
: 4 000

SMD/SMT WSON-8 MX25V 16 Mbit 2.3 V 3.6 V 9 mA SPI 80 MHz 4 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash
5 490Expected 23/09/2026
Min.: 1
Mult.: 1

SMD/SMT WSON-8 MX25V 16 Mbit 2.3 V 3.6 V 9 mA SPI 80 MHz 2 M x 8 8 bit Synchronous - 40 C + 125 C AEC-Q200 Tray
Macronix NOR Flash Serial NOR 2.5V/3V 512Kbit x2 I/O SOP-8 150mil
44 680On Order
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOP-8 MX25V 512 kbit 2.3 V 3.6 V SPI 104 MHz 512 k x 1/256 k x 2 1 bit/2 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 2.5V/3V 8Mbit x4 I/O SOP-8 150mil +105C
5 000On Order
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOP-8 MX25V 8 Mbit 2.3 V 3.6 V 9.5 mA SPI 104 MHz 2 M x 4 4 bit Synchronous - 40 C + 105 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 2.5V/3V 8Mbit x4 I/O USON-8 2x3mm +105C
12 000On Order
Min.: 1
Mult.: 1
: 12 000

SMD/SMT USON-8 MX25V 8 Mbit 2.3 V 3.6 V 9.5 mA SPI 104 MHz 2 M x 4 4 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel