104 MHz NOR Flash

Results: 559
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology NOR Flash 64Mb 2.3V TO 3.6V SQI Flash Memory w/EUI 1 738In Stock
Min.: 1
Mult.: 1

SMD/SMT 64 Mbit 2.7 V 3.6 V 20 mA SPI 104 MHz 8 M x 8 8 bit - 40 C + 85 C Tube
Microchip Technology NOR Flash 64Mb 2.3V TO 3.6V SQI Flash Memory w/EUI 792In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 64 Mbit 2.7 V 3.6 V 20 mA SPI 104 MHz 8 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 512 Kbit, Wide Vcc (1.7V to 3.6V), -40C to 85C, DFN 2x3 (Tape & Reel), Single, Dual SPI NOR flash 3 088In Stock
Min.: 1
Mult.: 1
: 5 000

SMD/SMT AT25DF512C 512 kbit 1.65 V 3.6 V 18 mA SPI 104 MHz 64 k x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel


Renesas / Dialog NOR Flash 32 Mbit, 3.0V (2.3V to 3.6V), -40C to 85C, 528 Byte Binary Page Mode, SOIC-W 208mil (Tape & Reel),Quad Mode Enabled, Single, Dual, Quad SPI DataFlash 9 712In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT SOIC-8 AT45DQ321 32 Mbit 2.3 V 3.6 V 22 mA SPI 104 MHz 4 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
GigaDevice NOR Flash 4Mbit NOR Flash /1.8v /USON8 3*2*0.45mm /Industrial(-40? to +85?) /T&R 1 995In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT USON-8 GD25LQ40C 4 Mbit 1.65 V 2.1 V 25 mA SPI 104 MHz 512 k x 8 8 bit - 40 C + 85 C Reel, Cut Tape
Renesas / Dialog NOR Flash 512 Kbit, Wide Vcc (1.7V to 3.6V), -40C to 85C, TSSOP (Tape & Reel), Single, Dual SPI NOR flash 5 921In Stock
Min.: 1
Mult.: 1
: 4 000

SMD/SMT AT25DF512C 512 kbit 1.65 V 3.6 V 18 mA SPI 104 MHz 64 k x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 4Mb, 2.3V to 3.6V, SPI,SDI,SQI, 104MHz, I temp, 8-DFN 743In Stock
Min.: 1
Mult.: 1

SMD/SMT WDFN-8 4 Mbit 2.7 V 3.6 V 20 mA SPI 104 MHz 512 k x 8 8 bit - 40 C + 85 C Tube
Microchip Technology NOR Flash 16Mbit SPI/SQI flash 105C, 2.3V-3.6V 573In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIJ-8 16 Mbit 2.7 V 3.6 V 25 mA SPI 104 MHz 2 M x 8 8 bit Synchronous - 40 C + 105 C Tube
GigaDevice NOR Flash 4Mbit NOR Flash /1.8v /SOP8 150mil /Industrial(-40? to +85?) /T&R 2 790In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOP-8 GD25LQ40C 4 Mbit 1.65 V 2.1 V 25 mA SPI 104 MHz 512 k x 8 8 bit - 40 C + 85 C Reel, Cut Tape
ISSI NOR Flash 2Mb QSPI, 8-pin USON 2x3mm , RoHS, T&R, new die rev 4 690In Stock
Min.: 1
Mult.: 1
: 5 000

SMD/SMT USON-8 2 Mbit 1.7 V 1.95 V 12 mA SPI 104 MHz Synchronous - 40 C + 105 C Reel, Cut Tape
ISSI NOR Flash 16Mb QSPI, 8-pin USON 2X3MM, RoHS, T&R 11 311In Stock
Min.: 1
Mult.: 1
: 5 000

SMD/SMT USON-8 IS25WP016D 16 Mbit 1.65 V 1.95 V 25 mA QPI, SPI 104 MHz 2 M x 8 8 bit - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 32M QPI/QSPI, WSON ET 3 398In Stock
Min.: 1
Mult.: 1

SMD/SMT WSON-8 IS25WP032D 32 Mbit 1.65 V 1.95 V 16 mA QPI, SPI 104 MHz 4 M x 8 8 bit Synchronous - 40 C + 105 C
ISSI IS25LP040E-JYLE-TR
ISSI NOR Flash 4Mb QSPI, 8-pin USON 2x3MM, RoHS, T&R, new die rev 5 116In Stock
Min.: 1
Mult.: 1
: 5 000

SMD/SMT USON-8 4 Mbit 2.3 V 3.6 V 12 mA QPI, SPI 104 MHz 512 k x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 3V 512Kbit x2 I/O USON-8 2x3mm 11 281In Stock
Min.: 1
Mult.: 1
: 12 000

SMD/SMT USON-8 MX25L 512 kbit 2.7 V 3.6 V 12 mA SPI 104 MHz 256 k x 2 2 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 2.5V/3V 8Mbit x4 I/O SOP-8 150mil Automotive +125C 2 520In Stock
Min.: 1
Mult.: 1

SMD/SMT SOP-8 MX25V 8 Mbit 2.3 V 3.6 V 9.5 mA SPI 104 MHz 2 M x 4 4 bit Synchronous - 40 C + 125 C AEC-Q200 Tube
GigaDevice NOR Flash 185In Stock
3 000Expected 12/10/2026
Min.: 1
Mult.: 1
: 3 000

SMD/SMT USON-8 64 Mbit 1.65 V 2 V SPI 104 MHz 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
GigaDevice NOR Flash 282In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT USON-8 8 Mbit 1.65 V 3.6 V 25 mA SPI 104 MHz 1 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
GigaDevice NOR Flash 281In Stock
3 000Expected 17/08/2026
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOP-8 8 Mbit 1.65 V 3.6 V 25 mA SPI 104 MHz 1 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape
Microchip Technology NOR Flash 64Mb 2.7-3.6V SQI Flash Memory 7 741In Stock
Min.: 1
Mult.: 1

SMD/SMT 64 Mbit 2.7 V 3.6 V 20 mA SPI 104 MHz 8 M x 8 8 bit - 40 C + 85 C Tube
Microchip Technology NOR Flash 64Mb 2.7-3.6V SQI Flash Memory 6 523In Stock
7 200Expected 27/08/2026
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 64 Mbit 2.7 V 3.6 V 20 mA SPI 104 MHz 8 M x 8 8 bit - 40 C + 85 C Tube
Microchip Technology NOR Flash SQI Flash Memory 16Mb 1.8V 11 275In Stock
Min.: 1
Mult.: 1
: 3 300

SMD/SMT SOIC-8 16 Mbit 2.7 V 3.6 V 20 mA SPI 104 MHz 2 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 16Mbit SPI/SQI flash 105C, 2.3V-3.6V 8 790In Stock
Min.: 1
Mult.: 1
: 3 300

SMD/SMT SOIC-8 16 Mbit 2.7 V 3.6 V 25 mA SPI 104 MHz 2 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 32Mb 2.7V-3.6V SQI Flash Memory 17 408In Stock
Min.: 1
Mult.: 1
: 2 100

SMD/SMT SOIC-8 32 Mbit 2.7 V 3.6 V 20 mA SPI 104 MHz 4 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 3V 128Mbit x4 I/O WSON-8 6x5mm 6 162In Stock
6 270On Order
Min.: 1
Mult.: 1
Max.: 500

SMD/SMT WSON-8 MX25L 128 Mbit 2.7 V 3.6 V 20 mA SPI 104 MHz 32 M x 4 4 bit Synchronous - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 3V 512Mbit x4 I/O WSON-8 8x6mm 1 776In Stock
4 000On Order
Min.: 1
Mult.: 1
Max.: 100
: 4 000

SMD/SMT WSON-8 MX25L 512 Mbit 2.7 V 3.6 V 20 mA SPI 104 MHz 128 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel