104 MHz NOR Flash

Results: 559
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology NOR Flash 64Mbit SPI/SQI Flash 2.3V-3.6V, 105C 832In Stock
Min.: 1
Mult.: 1

SMD/SMT TDFN-S-8 64 Mbit 2.7 V 3.6 V 20 mA SPI 104 MHz 8 M x 8 8 bit - 40 C + 105 C Tube

Microchip Technology NOR Flash 64Mbit SPI/SQI Flash 2.3V-3.6V, 105C 1 853In Stock
Min.: 1
Mult.: 1

SMD/SMT TDFN-8 64 Mbit 2.7 V 3.6 V 20 mA SPI 104 MHz 8 M x 8 8 bit - 40 C + 105 C Tray
Microchip Technology NOR Flash 64Mbit SPI/SQI Flash 2.3V-3.6V, 105C 361In Stock
11 160Expected 26/10/2026
Min.: 1
Mult.: 1

SMD/SMT SOIJ-8 64 Mbit 2.3 V 3.6 V 25 mA SPI 104 MHz 8 M x 8 8 bit - 40 C + 105 C Tube
Microchip Technology NOR Flash 64Mbit SPI/SQI Flash 2.3V-3.6V, 105C 3 314In Stock
Min.: 1
Mult.: 1
: 2 100

SMD/SMT SOIJ-8 64 Mbit 2.7 V 3.6 V 20 mA SPI 104 MHz 8 M x 8 8 bit - 40 C + 105 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 8Mb, 2.3V to 3.6V, SPI,SDI,SQI, 104MHz, I temp, 8-SOIC 7 015In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 8 Mbit 2.7 V 3.6 V 20 mA SPI 104 MHz 1 M x 8 8 bit - 40 C + 85 C Tube
Microchip Technology NOR Flash 2Mb, 2.3V to 3.6V, SPI,SDI,SQI, 104MHz, I temp, 8-SOIC, T&R 4 065In Stock
Min.: 1
Mult.: 1
: 3 300

SMD/SMT SOIC-8 2 Mbit 2.3 V 3.6 V 20 mA SPI, SQI 104 MHz 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 4Mb, 2.3V to 3.6V, SPI,SDI,SQI, 104MHz, I temp, 8-SOIC, T&R 2 485In Stock
Min.: 1
Mult.: 1
: 3 300

SMD/SMT SOIC-8 4 Mbit 2.7 V 3.6 V 20 mA SPI 104 MHz 512 k x 8 8 bit - 40 C + 85 C Reel, Cut Tape
Microchip Technology NOR Flash 64Mb 2.3V TO 3.6V SQI Flash Memory w/EUI 819In Stock
Min.: 1
Mult.: 1
SMD/SMT 64 Mbit 2.7 V 3.6 V 20 mA SPI 104 MHz 8 M x 8 8 bit - 40 C + 85 C Tube
Microchip Technology NOR Flash SQI Flash Memory 16Mb 1.8V 3 296In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 16 Mbit 2.7 V 3.6 V 20 mA SPI 104 MHz 2 M x 8 8 bit - 40 C + 85 C Tube
Microchip Technology NOR Flash SQI Flash Memory 16Mb 1.8V 5 143In Stock
5 900Expected 21/08/2026
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 16 Mbit 2.5 V 3 V 20 mA SPI 104 MHz 2 M x 8 8 bit - 40 C + 85 C Tube
Microchip Technology NOR Flash 32Mb 2.7V-3.6V SQI Flash Memory 666In Stock
980Expected 27/08/2026
Min.: 1
Mult.: 1

SMD/SMT 32 Mbit 2.7 V 3.6 V 20 mA SPI 104 MHz 4 M x 8 8 bit - 40 C + 85 C Tube
Microchip Technology NOR Flash 32Mb 2.7V-3.6V SQI Flash Memory 6 598In Stock
11 790Expected 22/09/2026
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 32 Mbit 2.7 V 3.6 V 20 mA SPI 104 MHz 4 M x 8 8 bit - 40 C + 85 C Tube
Microchip Technology NOR Flash 64Mb 2.7V-3.6V SQI Flash Memory 1 095In Stock
Min.: 1
Mult.: 1

SMD/SMT 64 Mbit 2.7 V 3.6 V 20 mA SPI 104 MHz 8 M x 8 8 bit - 40 C + 85 C Tray
Microchip Technology NOR Flash 16Mbit SPI/SQI flash 105C, 2.3V-3.6V 2 988In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 16 Mbit 2.7 V 3.6 V 25 mA SPI 104 MHz 2 M x 8 8 bit Synchronous - 40 C + 105 C Tube

Microchip Technology NOR Flash SQI Flash Memory 16Mb 1.8V 5 024In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 16 Mbit 2.7 V 3.6 V 20 mA SPI 104 MHz 2 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash SQI Flash Memory 16Mb 1.8V 1 007In Stock
Min.: 1
Mult.: 1
: 2 100

SMD/SMT SOIC-8 16 Mbit 2.7 V 3.6 V 20 mA SPI 104 MHz 2 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 16Mbit SPI/SQI flash 105C, 2.3V-3.6V 5 490In Stock
3 300Expected 24/08/2026
Min.: 1
Mult.: 1
: 3 300

SMD/SMT SOIC-8 16 Mbit 2.7 V 3.6 V 25 mA SPI 104 MHz 2 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 32Mbit SPI/SQI flash 105C, 2.3V-3.6V 800In Stock
Min.: 1
Mult.: 1
: 2 100

SMD/SMT SOIJ-8 32 Mbit 2.3 V 3.6 V 25 mA SPI 104 MHz 4 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel

Microchip Technology NOR Flash 64Mb 2.7V-3.6V SQI Flash Memory 1 998In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 64 Mbit 2.7 V 3.6 V 20 mA SPI 104 MHz 8 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 64Mb 2.7-3.6V SQI Flash Memory 4 053In Stock
8 400Expected 26/08/2026
Min.: 1
Mult.: 1
: 2 100

SMD/SMT SOIJ-8 64 Mbit 2.7 V 3.6 V 20 mA SPI 104 MHz 8 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology NOR Flash 64Mb 2.7-3.6V SQI Flash Memory 497In Stock
1 000Expected 05/02/2027
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SOIC-16 64 Mbit 2.7 V 3.6 V 20 mA SPI 104 MHz 8 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 4Mb SQI Flash Memory 1.8V 8 SOIC 2 781In Stock
Min.: 1
Mult.: 1
: 3 300

SMD/SMT SOIC-8 SST26WF040B 4 Mbit 1.65 V 1.95 V 20 mA SPI 104 MHz 512 k x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 8Mb SQI Flash Memory 1.8V 8 USON 967In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT UDFN-8 SST26WF080B 8 Mbit 1.65 V 1.95 V 20 mA SPI 104 MHz 1 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 32Mb 2.3V TO 3.6V SQI Flash Memory w/EUI 1 117In Stock
Min.: 1
Mult.: 1
: 2 100
SMD/SMT 32 Mbit 2.7 V 3.6 V 20 mA SPI 104 MHz 4 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape


Renesas / Dialog NOR Flash 64 Mbit, 3.0V (2.7V to 3.6V), -40C to 85C, SOIC-W 208mil (Tape & Reel), Quad Enabled (Single, Dual, Quad) SPI NOR flash 3 370In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT SOP-8 AT25QF641 64 Mbit 2.7 V 3.6 V 7.5 mA SPI 104 MHz 8 M x 8 8 bit Asynchronous - 40 C + 85 C Reel, Cut Tape, MouseReel