UDFN-8 NOR Flash

Results: 63
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Packaging
Renesas / Dialog NOR Flash 16 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, DFN 2x3 (Tape & Reel), Single, Dual, Quad SPI NOR flash
19 788On Order
Min.: 1
Mult.: 1
: 5 000

SMD/SMT UDFN-8 AT25FF161A 16 Mbit 1.65 V 3.6 V 14 mA SPI 133 MHz 2 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel

Renesas / Dialog NOR Flash 2 Mbit, Wide Vcc (1.7V to 3.6V), -40C to 125C, DFN 2x3 (Tape & Reel), Single, Dual SPI NOR flash
4 995Expected 29/11/2027
Min.: 1
Mult.: 1
: 5 000

SMD/SMT UDFN-8 AT25DF021A 2 Mbit 1.65 V 3.6 V 7 mA SPI 85 MHz 256 k x 8 8 bit Synchronous - 40 C + 125 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 4 Mbit, 3.0V (2.5V to 3.6V), -40C to 85C, DFN 2x3 (Tape & Reel), Single, Dual, Quad SPI NOR flash
9 990Expected 12/11/2027
Min.: 1
Mult.: 1
: 5 000

SMD/SMT UDFN-8 AT25SF041B 4 Mbit 2.5 V 3.6 V 16 mA SPI 108 MHz 512 k x 8 8 bit - 40 C + 85 C Reel, Cut Tape
Renesas / Dialog NOR Flash 16 Mbit, 1.8V (1.65V to 1.95V), -40C to 85C, DFN 5x6 (Tray), Single, Dual SPI NOR flash Non-Stocked Lead-Time 18 Weeks
Min.: 17 100
Mult.: 570

SMD/SMT UDFN-8 AT25DL161 16 Mbit 1.65 V 1.95 V 20 mA SPI 85 MHz 2 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Renesas / Dialog NOR Flash 2 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, 264 Byte Binary Page Mode, DFN 5x6 (Tape & Reel), Single SPI DataFlash Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 6 000

SMD/SMT UDFN-8 AT45DB021E 2 Mbit 1.65 V 3.6 V 15 mA SPI 70 MHz 256 k x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 4Mb SQI Flash Memory 1.8V 8 USON Non-Stocked Lead-Time 16 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

UDFN-8 SST26WF040B Reel
Microchip Technology NOR Flash 4Mb SQI Flash Memory 1.8V 8 USON Non-Stocked Lead-Time 18 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

UDFN-8 SST26WF080B Reel
Renesas / Dialog NOR Flash 4 Mbit, Ultra Wide Vcc (1.65V to 4.4V), -40C to 85C, DFN 5x6 (Tray), Single, Dual SPI NOR flash Non-Stocked Lead-Time 18 Weeks
Min.: 2 850
Mult.: 570

SMD/SMT UDFN-8 AT25XE041 Tray
Renesas / Dialog NOR Flash 16 Mbit, 3.0V (2.3V to 3.6V), -40C to 85C, DFN 5x6 (Tray), Single SPI DataFlash (Micron M25PE Replacement) Non-Stocked Lead-Time 18 Weeks
Min.: 1 710
Mult.: 570

SMD/SMT UDFN-8 AT25PE16 16 Mbit 2.3 V 3.6 V 22 mA SPI 85 MHz 2 M x 8 8 bit - 40 C + 85 C Tray
Renesas / Dialog NOR Flash 2 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, DFN 5x6 (Tray), Single SPI DataFlash (Micron M25PE Replacement) Non-Stocked Lead-Time 18 Weeks
Min.: 1 710
Mult.: 570

SMD/SMT UDFN-8 AT25PE20 2 Mbit 1.65 V 3.6 V 15 mA SPI 85 MHz 256 k x 8 8 bit - 40 C + 85 C Tray
Renesas / Dialog NOR Flash 4 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, DFN 5x6 (Tray), Single SPI DataFlash (Micron M25PE Replacement) Non-Stocked Lead-Time 18 Weeks
Min.: 1 710
Mult.: 570

SMD/SMT UDFN-8 AT25PE40 4 Mbit 1.65 V 3.6 V 16 mA SPI 85 MHz 512 k x 8 8 bit - 40 C + 85 C Tray
Renesas / Dialog NOR Flash 2 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, DFN 2x3 (Tape & Reel), Fusion (Single, Dual) SPI NOR flash Non-Stocked Lead-Time 18 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

SMD/SMT UDFN-8 AT25XE021A 2 Mbit 1.65 V 3.6 V 5.25 mA SPI 70 MHz 256 k x 8 8 bit - 40 C + 85 C Reel

Renesas / Dialog NOR Flash 4 Mbit, Ultra Wide Vcc (1.65V to 4.4V), -40C to 85C, DFN 5x6 (Tape & Reel), Single, Dual SPI NOR flash Non-Stocked Lead-Time 18 Weeks
Min.: 6 000
Mult.: 6 000
: 6 000

SMD/SMT UDFN-8 AT25XV041B 4 Mbit 1.65 V 4.4 V 5.5 mA SPI 85 MHz 512 k x 8 8 bit Synchronous - 40 C + 85 C Reel