Reel NOR Flash

Results: 3 289
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Alliance Memory NOR Flash Parallel NOR Flash(Micron), 64Mb, 1.8 to 3.6V, 65ns, Bottom Boots, -40 to 85C, 64b BGA 256In Stock
Min.: 1
Mult.: 1
: 2 000
SMD/SMT BGA-64 64 Mbit 1.7 V 2 V 28 mA Parallel 52 MHz 4 M x 16 16 bit Asynchronous, Synchronous - 40 C + 85 C Reel, Cut Tape
GigaDevice NOR Flash 2Mbit NOR Flash /3.3V /SOP8 150mil /Industrial(-40? to +85?) /T&R 530In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOP-8 GD25Q20C 2 Mbit 2.7 V 3.6 V 20 mA SPI 120 MHz 256 k x 8 8 bit - 40 C + 85 C Reel, Cut Tape

Winbond NOR Flash spiFlash, 1.8V,128M-bit, 4Kb Uniform Sector 241In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SOIC-16 W25Q128JW 128 Mbit 1.7 V 1.95 V SPI 133 MHz - 40 C + 85 C Reel, Cut Tape, MouseReel
Winbond NOR Flash spiFlash, 1.8V, 128M-bit, 4Kb Uniform Sector, DTR 362In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT WLCSP-21 128 Mbit 1.7 V 1.95 V 3 mA SPI 133 MHz Asynchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Winbond NOR Flash spiFlash, 16M-bit, 4Kb Uniform Sector 936In Stock
Min.: 1
Mult.: 1
: 4 000

SMD/SMT USON-8 W25Q16JL 16 Mbit 2.3 V 3.6 V 25 mA SPI 104 MHz 2 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Winbond NOR Flash spiFlash, 1.8V, 16M-bit, 4Kb Uniform Sector 1 227In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT SOIC-8 W25Q16JW 16 Mbit 1.65 V 1.95 V 18 mA SPI 133 MHz 2 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Winbond NOR Flash spiFlash, 1.8V, 16M-bit, 4Kb Uniform Sector 919In Stock
Min.: 1
Mult.: 1
: 5 000

SMD/SMT WSON-8 W25Q16JW 16 Mbit 1.65 V 1.95 V 18 mA SPI 133 MHz 2 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel

Winbond NOR Flash spiFlash, 1.8V, 32M-bit, 4Kb Uniform Sector 1 109In Stock
Min.: 1
Mult.: 1
: 4 500

SMD/SMT WLCSP-12 W25Q32JW 32 Mbit 1.7 V 1.95 V 20 mA SPI 133 MHz 4 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Winbond NOR Flash spiFlash, 4M-bit, 4Kb Uniform Sector 42In Stock
Min.: 1
Mult.: 1
: 5 000

SMD/SMT WSON-8 4 Mbit 2.7 V 3.6 V 15 mA SPI 133 MHz 512 k x 8 8 bit Asynchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
Winbond NOR Flash spiFlash, 1.8V, 64M-bit, 4Kb Uniform Sector 201In Stock
Min.: 1
Mult.: 1
: 5 000

SMD/SMT WSON-8 W25Q64JW 64 Mbit 1.7 V 1.95 V 12 mA SPI 133 MHz 8 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Winbond NOR Flash spiFlash, 1.8V 8M-bit, 4Kb Uniform Sector 1 356In Stock
Min.: 1
Mult.: 1
: 4 500

SMD/SMT WLCSP-8 W25Q80EW 8 Mbit 1.65 V 1.95 V 20 mA SPI 104 MHz 1 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Winbond NOR Flash spiFlash, 1.8V 8M-bit, 4Kb Uniform Sector 105In Stock
Min.: 1
Mult.: 1
: 4 000

SMD/SMT USON-8 W25Q80EW 8 Mbit 1.65 V 1.95 V 20 mA SPI 104 MHz 1 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Winbond NOR Flash spiFlash, 2M-bit, 4Kb Uniform Sector, SOP8(150mil) Auto 2 -40c +105c 2 369In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 2 Mbit 2.7 V 3.6 V 14 mA SPI 80 MHz 256 k x 8 Asynchronous - 40 C + 105 C Reel, Cut Tape
Infineon Technologies S29GL512S11TFI023
Infineon Technologies NOR Flash PNOR 19In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT S29GL512S 512 Mbit 2.7 V 3.6 V 60 mA Parallel 32 M x 16 16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape
ISSI NOR Flash 1Mb QSPI, 8-pin SOP 150Mil, RoHS, T&R, new die rev 57In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOIC-8 1 Mbit 2.3 V 3.6 V 12 mA SPI 104 MHz 128 k x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 64Mb QPI/QPI/QSPI, 8-pin WSON6X8MM, RoHS, T&R 292In Stock
4 000Expected 16/11/2026
Min.: 1
Mult.: 1
: 4 000

SMD/SMT WSON-8 IS25LP064D 64 Mbit 2.3 V 3.6 V 15 mA Dual/Quad SPI/QPI 166 MHz 8 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 16M 2.3-3.6V 133Mhz Serial NOR Flash 548In Stock
2 000Expected 15/01/2027
Min.: 1
Mult.: 1
: 2 000

SMD/SMT SOIC-8 IS25LP016D 16 Mbit 2.3 V 3.6 V 25 mA SPI 133 MHz 2 M x 8 8 bit Synchronous - 40 C + 125 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 16Mb 3V 66/133Mhz Serial NOR Flash 439In Stock
Min.: 1
Mult.: 1
: 4 000

SMD/SMT WSON-8 IS25LP016D 16 Mbit 2.3 V 3.6 V 25 mA SPI 133 MHz 2 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 16Mb QSPI, 8-pin USON 2x3mm, RoHS, T&R 139In Stock
35 000Expected 15/01/2027
Min.: 1
Mult.: 1
: 5 000

SMD/SMT USON-8 IS25LP016D 16 Mbit 2.3 V 3.6 V 25 mA SPI 133 MHz 2 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 32M 2.3-3.6V 133Mhz Serial NOR Flash 347In Stock
2 000Expected 16/04/2027
Min.: 1
Mult.: 1
: 2 000

SMD/SMT SOIC-8 IS25LP032D 32 Mbit 2.3 V 3.6 V 25 mA QPI, SPI 133 MHz 4 M x 8 8 bit - 40 C + 125 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 32M QSPI, WSON ET 46In Stock
13 500Expected 15/01/2027
Min.: 1
Mult.: 1
: 4 500

WSON-8 IS25LP032D Reel, Cut Tape, MouseReel
ISSI NOR Flash 32M QSPI, WSON ET 146In Stock
4 000Expected 28/10/2026
Min.: 1
Mult.: 1
: 4 000

SMD/SMT WSON-8 IS25LP032D 32 Mbit 2.3 V 3.6 V 17 mA QPI, SPI 133 MHz 4 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 64Mb QPI/QSPI, 8-pin SOP 208Mil, RoHS, T&R 11In Stock
8 000On Order
Min.: 1
Mult.: 1
: 2 000

SMD/SMT SOP-8 IS25LP064D 64 Mbit 2.3 V 3.6 V 15 mA Dual/Quad SPI/QPI 166 MHz 8 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 8M QSPI, 8-pin SOP 208mil ET 58In Stock
14 000On Order
Min.: 1
Mult.: 1
: 2 000

SMD/SMT SOIC-Wide-8 IS25LP080D 8 Mbit 2.3 V 3.6 V 25 mA QPI, SPI 133 MHz 1 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel

ISSI NOR Flash 8Mb QSPI, 8-pin USON 2x3mm, RoHS, T&R 162In Stock
25 000On Order
Min.: 1
Mult.: 1
: 5 000

SMD/SMT USON-8 IS25LP080D 8 Mbit 2.3 V 3.6 V 25 mA QPI, SPI 133 MHz 1 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel