Reel NOR Flash

Results: 3 289
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
GigaDevice NOR Flash
1 000On Order
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SOP-16 GD25B512ME 512 Mbit 2.7 V 3.6 V 45 mA SPI 166 MHz 64 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
GigaDevice NOR Flash
1 989Expected 12/10/2026
Min.: 1
Mult.: 1
: 2 000

SMD/SMT SOP-8 GD25B64E 64 Mbit 2.7 V 3.6 V 20 mA SPI 120 MHz 8 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
GigaDevice NOR Flash
3 980On Order
Min.: 1
Mult.: 1
: 2 000

SMD/SMT SOP-8 64 Mbit 1.65 V 2 V 15 mA SPI 133 MHz 8 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape
GigaDevice NOR Flash
2 000Expected 31/08/2026
Min.: 1
Mult.: 1
: 2 000
SMD/SMT WLCSP-14 GD25LE128E 128 Mbit 1.65 V 2 V 9 mA SPI 133 MHz 16 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape
GigaDevice NOR Flash
8 121On Order
Min.: 1
Mult.: 1
: 2 000
SMD/SMT SOP-8 GD25LQ128E 128 Mbit 1.65 V 2 V 20 mA SPI 120 MHz 16 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape
GigaDevice NOR Flash
2 945On Order
Min.: 1
Mult.: 1
: 3 000
SMD/SMT WSON-8 GD25LQ128E 128 Mbit 1.65 V 2 V 20 mA SPI 120 MHz 16 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
GigaDevice NOR Flash
1 995Expected 31/08/2026
Min.: 1
Mult.: 1
: 2 000
SMD/SMT SOP-8 GD25LQ32E 32 Mbit 1.65 V 2 V 15 mA SPI 133 MHz 4 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape
GigaDevice NOR Flash
2 943On Order
Min.: 1
Mult.: 1
: 3 000
SMD/SMT USON-8 GD25LQ64E 64 Mbit 1.65 V 2 V 15 mA SPI 133 MHz 8 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape
GigaDevice NOR Flash
2 992Expected 16/11/2026
Min.: 1
Mult.: 1
: 3 000

SMD/SMT USON-8 64 Mbit 1.65 V 2 V 15 mA SPI 133 MHz 8 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
GigaDevice NOR Flash
3 995On Order
Min.: 1
Mult.: 1
: 2 000
SMD/SMT SOP-8 GD25LQ64E 64 Mbit 1.65 V 2 V 15 mA SPI 133 MHz 8 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape
GigaDevice NOR Flash
4 500On Order
Min.: 1
Mult.: 1
: 3 000
SMD/SMT USON-8 128 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 16 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape
GigaDevice NOR Flash
8 000On Order
Min.: 1
Mult.: 1
: 2 000
SMD/SMT SOP-8 GD25Q128E 128 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 16 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
GigaDevice NOR Flash
11 935On Order
Min.: 1
Mult.: 1
: 3 000
SMD/SMT USON-8 GD25Q16E 16 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 2 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
GigaDevice NOR Flash
3 978On Order
Min.: 1
Mult.: 1
: 2 000
SMD/SMT SOP-8 GD25Q16E 16 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 2 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
GigaDevice NOR Flash
3 000On Order
Min.: 1
Mult.: 1
: 3 000
SMD/SMT SOP-8 GD25Q16E 16 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 2 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
GigaDevice NOR Flash
2 000Expected 17/08/2026
Min.: 1
Mult.: 1
: 2 000
SMD/SMT SOP-8 GD25Q32E 32 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 4 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
GigaDevice NOR Flash
7 978On Order
Min.: 1
Mult.: 1
: 3 000
SMD/SMT SOP-8 GD25Q32E 32 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 4 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape
GigaDevice NOR Flash
5 236On Order
Min.: 1
Mult.: 1
: 3 000
SMD/SMT USON-8 4 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 8 bit - 40 C + 85 C Reel, Cut Tape
GigaDevice NOR Flash
3 000Expected 31/08/2026
Min.: 1
Mult.: 1
: 3 000
SMD/SMT USON-8 64 Mbit 2.7 V 3.6 V SPI 133 MHz 8 bit - 40 C + 85 C Reel, Cut Tape
GigaDevice NOR Flash
5 642On Order
Min.: 1
Mult.: 1
: 3 000

SMD/SMT 64 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 8 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
GigaDevice NOR Flash
5 799On Order
Min.: 1
Mult.: 1
: 3 000
SMD/SMT WSON-8 GD25Q64E 64 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 8 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape
GigaDevice NOR Flash
6 000On Order
Min.: 1
Mult.: 1
: 3 000

SMD/SMT USON-8 8 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 1 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
GigaDevice NOR Flash
5 290On Order
Min.: 1
Mult.: 1
: 3 000

SMD/SMT 8 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 1 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape
GigaDevice NOR Flash
996Expected 19/10/2026
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SOP-16 1 Gbit 2.7 V 3.6 V 50 mA SPI 133 MHz 128 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape
Microchip Technology NOR Flash 2.7V to 3.6V 16Mbit SPI Serial Flash
3 997Expected 25/08/2026
Min.: 1
Mult.: 1
: 2 000

SMD/SMT WSON-8 SST25VF 16 Mbit 2.7 V 3.6 V 15 mA SPI 50 MHz 2 M x 8 8 bit Synchronous 0 C + 70 C Reel, Cut Tape, MouseReel