SRAM

Results: 11 449
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
ISSI SRAM 32Mb,Pseudo SRAM,Asynch/Page, 2M x 16,70ns,VDD 2.7V-3.6V, VDDQ 2.7V-3.6V,48 Ball BGA (6x8 mm), RoHS
480On Order
Min.: 1
Mult.: 1

32 Mbit 2 M x 16 70 ns Parallel 3.6 V 2.7 V 30 mA - 40 C + 85 C SMD/SMT TFBGA-48

ISSI SRAM 256Mb, OctalRAM, 32Mbx8, 3.0V, 200MHz, 24-ball TFBGA, RoHS, Automotive
380Expected 20/08/2026
Min.: 1
Mult.: 1

256 Mb 32 M x 8 200 MHz OPI 3.6 V 2.7 V 30 mA - 40 C + 105 C SMD/SMT TFBGA-24
ISSI SRAM 18Mb 512Kx36 200Mhz Sync SRAM 3.3v
144Expected 09/09/2026
Min.: 1
Mult.: 1

18 Mbit 512 k x 36 3.1 ns 200 MHz Parallel 3.465 V 3.135 V 475 mA - 40 C + 85 C SMD/SMT FBGA-165 Tray
Alliance Memory SRAM LP SRAM, 8Mb, 512K x 16, 2.7 3.6V, 48ball TFBGA (6x8mm) (two chip select pins:B5 and A6), 45ns, Industrial Temp, B Die
475Expected 27/11/2026
Min.: 1
Mult.: 1

8 Mbit 512 k x 16 45 ns Parallel 3.6 V 2.7 V 20 mA - 40 C + 85 C SMD/SMT TFBGA-48 Tray
ISSI IS62C5128EL-45TLI
ISSI SRAM 4Mb,Low Power,Async,512K x 8,45ns,5v,32 Pin TSOP II, RoHS
351Expected 20/08/2026
Min.: 1
Mult.: 1

4 Mbit 512 k x 8 45 ns Parallel 5.5 V 4.5 V 22 mA - 40 C + 85 C SMD/SMT TSOP-II-32
Alliance Memory AS7C256C-15PCN
Alliance Memory SRAM SRAM, 256Kb, 32K x 8, 5V, 28pin PDIP, 15ns, Commercial Temp, C Die
294Expected 27/08/2026
Min.: 1
Mult.: 1

256 kbit 32 k x 8 15 ns Parallel 5.5 V 2.7 V 140 mA 0 C + 70 C Through Hole PDIP-28 Tube
ISSI SRAM 1Mb 128Kx8 45MHz Serial SRAM IT
100Expected 28/08/2026
Min.: 1
Mult.: 1

1 Mbit 128 k x 8 15 ns 45 MHz SDI, SPI, SQI 3.6 V 2.7 V 10 mA - 40 C + 85 C SMD/SMT SOIC-8 Tray

ISSI SRAM 16Mb 10ns 1Mbx16 Async SRAM 2.4V-3.6V
1Expected 14/10/2026
Min.: 1
Mult.: 1

16 Mbit 1 M x 16 10 ns Parallel 3.6 V 2.4 V 95 mA - 40 C + 85 C SMD/SMT TSOP-48 Tray
Alliance Memory SRAM SRAM, 256K, 32K x 8, 5V, 28pin SOJ, 10ns, Commercial Temp - Tube
250Expected 21/09/2026
Min.: 1
Mult.: 1

256 kbit 32 k x 8 10 ns Parallel 5.5 V 4.5 V 75 mA 0 C + 70 C SMD/SMT SOJ-28 Tube
Alliance Memory SRAM SRAM, 256K, 32K x 8, 5V, 28pin SOJ, 12ns, Industrial Temp - Tube
161Expected 31/08/2026
Min.: 1
Mult.: 1

256 kbit 32 k x 8 12 ns Parallel 5.5 V 4.5 V 70 mA - 40 C + 85 C SMD/SMT SOJ-28 Tube
Alliance Memory SRAM SRAM, 256K, 32K x 8, 5V, 28pin SOJ, 15ns, Industrial Temp - Tube
363Expected 21/09/2026
Min.: 1
Mult.: 1

256 kbit 32 k x 8 15 ns Parallel 5.5 V 4.5 V 65 mA - 40 C + 85 C SMD/SMT SOJ-28 Tube
Alliance Memory SRAM SRAM, 256K, 32K x 8, 5V, 28pin SOJ, 20ns, Commercial Temp - Tube
240Expected 21/09/2026
Min.: 1
Mult.: 1

256 kbit 32 k x 8 20 ns Parallel 5.5 V 4.5 V 60 mA 0 C + 70 C SMD/SMT SOJ-28 Tube
Alliance Memory SRAM 1M, 3.3V, 12ns, FAST 128K x 8 Asynch SRA
260On Order
Min.: 1
Mult.: 1

1 Mbit 128 k x 8 12 ns Parallel 3.6 V 3 V 65 mA - 40 C + 85 C SMD/SMT SOJ-32 Tube
Alliance Memory SRAM SRAM, 1Mb, 64K x 16, 3.3V, 44pin SOJ(400mil), 12ns, Commercial Temp - Tube
160Expected 21/08/2026
Min.: 1
Mult.: 1

1 Mbit 64 k x 16 12 ns Parallel 3.6 V 3 V 75 mA 0 C + 70 C SMD/SMT SOJ-44 Tube
Alliance Memory SRAM SRAM, 4Mb, 512K x 8, 5V, 44pin TSOP II, 15ns, Industrial Temp - Tray
135Expected 06/10/2026
Min.: 1
Mult.: 1

4 Mbit 512 k x 8 15 ns Parallel 5.5 V 4.5 V 120 mA - 40 C + 85 C SMD/SMT TSOP-II-44 Tray
ISSI IS66WVE4M16EALL-70BLI
ISSI SRAM 64Mb Pseudo SRAM Asynch/Pg 4Mx16 55ns
956On Order
Min.: 1
Mult.: 1

64 Mbit 4 M x 16 70 ns Parallel 1.95 V 1.7 V 30 mA - 40 C + 85 C SMD/SMT Tray

ISSI SRAM 8Mb, Low Power/Power Saver,Async,512K x 16,45ns,2.2v-3.6v,44 Pin TSOP II, RoHS
270Expected 16/11/2026
Min.: 1
Mult.: 1

8 Mbit 512 k x 16 45 ns Parallel 3.6 V 2.2 V 25 mA - 40 C + 85 C SMD/SMT TSOP-II-44
ISSI SRAM 1Mb (128Kx8) 10ns Async SRAM 3.3v
213Expected 16/10/2026
Min.: 1
Mult.: 1

1 Mbit 128 k x 8 10 ns Parallel 3.6 V 2.4 V 55 mA - 40 C + 85 C SMD/SMT Tray
Renesas Electronics SRAM 512K X 18 STD-PWR 2.5V DUAL PORT RAM 139Factory Stock Available
Min.: 1
Mult.: 1
No
9 Mbit 512 k x 18 12 ns Parallel 2.6 V 2.4 V 395 mA - 40 C + 85 C SMD/SMT CABGA-208 Tray

ISSI SRAM 4Mb 2.4-3.6V 10ns 512x8 Async SRAM Lead-Time 12 Weeks
Min.: 1
Mult.: 1

4 Mbit 512 k x 8 10 ns Parallel 3.6 V 2.4 V 35 mA - 40 C + 85 C SMD/SMT TSOP-44 Tube
GSI Technology SRAM Non-Stocked Lead-Time 5 Weeks
Min.: 10
Mult.: 10
144 Mbit 8 M x 18 450 ps 550 MHz Parallel 1.9 V 1.7 V 1.02 A - 40 C + 100 C SMD/SMT BGA-165
GSI Technology SRAM Non-Stocked Lead-Time 10 Weeks
Min.: 10
Mult.: 10

144 Mbit 8 M x 18 714 MHz Parallel 1.35 V 1.2 V 1.3 A 0 C + 85 C SMD/SMT BGA-260
GSI Technology SRAM Non-Stocked Lead-Time 10 Weeks
Min.: 10
Mult.: 10

144 Mbit 8 M x 18 714 MHz Parallel 1.35 V 1.2 V 1.3 A - 40 C + 100 C SMD/SMT BGA-260
GSI Technology SRAM 1.8/2.5V 4M x 36 144M Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

144 Mbit 4 M x 36 6.5 ns 200 MHz Parallel 3.6 V 2.3 V 340 mA, 410 mA - 40 C + 100 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 1.2/1.25V 8M x 18 144M Non-Stocked Lead-Time 6 Weeks
Min.: 10
Mult.: 10

144 Mbit 8 M x 18 833 MHz Parallel 1.35 V 1.25 V 1.9 A - 40 C + 100 C SMD/SMT BGA-260 Tray