SRAM

Results: 132
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Microchip Technology SRAM 2Mbit serial SRAM, 2.2V-3.6V with Battery Backup 545In Stock
Min.: 1
Mult.: 1

2 Mbit 256 k x 8 143 MHz SDI, SPI, SQI 3.6 V 2.2 V 10 mA - 40 C + 85 C SMD/SMT Tube
Microchip Technology SRAM 4Mbit serial SRAM, 2.2V-3.6V with Battery Backup 396In Stock
Min.: 1
Mult.: 1

4 Mbit 512 k x 8 143 MHz SDI, SPI, SQI 3.6 V 2.2 V 20 mA - 40 C + 85 C Through Hole PDIP-14 Tube
Microchip Technology SRAM 4Mbit serial SRAM, 2.2V-3.6V with Battery Backup 459In Stock
Min.: 1
Mult.: 1

4 Mbit 512 k x 8 143 MHz SDI, SPI, SQI 3.6 V 2.2 V 20 mA - 40 C + 85 C SMD/SMT SOIC-14 Tube
Microchip Technology SRAM 4Mbit serial SRAM, 1.7V-3.6V 461In Stock
Min.: 1
Mult.: 1

4 Mbit 256 k x 8 143 MHz SDI, SPI, SQI 3.6 V 1.7 V 20 mA - 40 C + 85 C Through Hole PDIP-8 Tube
Microchip Technology SRAM 4Mbit serial SRAM, 1.7V-3.6V 1 970In Stock
Min.: 1
Mult.: 1

4 Mbit 256 k x 8 143 MHz SDI, SPI, SQI 3.6 V 1.7 V 20 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Microchip Technology SRAM 1024K 2.5V SPI SERIAL SRAM SQI 11 328In Stock
Min.: 1
Mult.: 1
: 3 300

1 Mbit 128 k x 8 25 ns 20 MHz SDI, SPI, SQI 5.5 V 2.5 V 10 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Microchip Technology SRAM 1024K 2.5V SPI SERIAL SRAM SQI 8 639In Stock
10 000Expected 26/10/2026
Min.: 1
Mult.: 1
: 2 500

1 Mbit 128 k x 8 25 ns 20 MHz SDI, SPI, SQI 5.5 V 2.5 V 10 mA - 40 C + 85 C SMD/SMT TSSOP-8 Reel, Cut Tape, MouseReel
Microchip Technology SRAM 1024K 2.5V SPI SERIAL SRAM Vbat 9 913In Stock
Min.: 1
Mult.: 1
: 3 300

1 Mbit 128 k x 8 25 ns 20 MHz SDI, SPI 5.5 V 2.5 V 10 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Microchip Technology SRAM 1024K 2.5V SPI SERIAL SRAM Vbat 8 583In Stock
Min.: 1
Mult.: 1
: 2 500

1 Mbit 128 k x 8 25 ns 20 MHz SDI, SPI 5.5 V 2.5 V 10 mA - 40 C + 85 C SMD/SMT TSSOP-8 Reel, Cut Tape, MouseReel
Microchip Technology SRAM 2Mbit serial SRAM, 1.7V-3.6V 385In Stock
Min.: 1
Mult.: 1

2 Mbit 256 k x 8 143 MHz SDI, SPI, SQI 3.6 V 1.7 V 10 mA - 40 C + 85 C SMD/SMT TSSOP-8 Tube
Microchip Technology SRAM 2Mbit serial SRAM, 2.2V-3.6V with Battery Backup 256In Stock
Min.: 1
Mult.: 1

2 Mbit 256 k x 8 143 MHz SDI, SPI, SQI 3.6 V 2.2 V 10 mA - 40 C + 85 C SMD/SMT TSSOP-14 Tube
Microchip Technology SRAM 4Mbit serial SRAM, 2.2V-3.6V with Battery Backup 193In Stock
Min.: 1
Mult.: 1

4 Mbit 512 k x 8 143 MHz SDI, SPI, SQI 3.6 V 2.2 V 20 mA - 40 C + 85 C SMD/SMT TSSOP-14 Tube
Microchip Technology SRAM 1024K 1.8V SPI SERIAL SRAM SQI 624In Stock
Min.: 1
Mult.: 1

1 Mbit 128 k x 8 25 ns 20 MHz SDI, SPI, SQI 2.2 V 1.7 V 10 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Microchip Technology SRAM 256K 32K X 8 2.7V SERIAL SRAM EXT 1 760In Stock
Min.: 1
Mult.: 1

256 kbit 32 k x 8 32 ns 20 MHz SPI 3.6 V 2.7 V 10 mA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Microchip Technology SRAM 1024K 2.5V SPI SERIAL SRAM SQI EXT 1 511In Stock
Min.: 1
Mult.: 1

1 Mbit 128 k x 8 32 ns 16 MHz SDI, SPI, SQI 5.5 V 2.5 V 10 mA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Microchip Technology SRAM 1024K 2.5V SPI SERIAL SRAM SQI EXT 2 339In Stock
Min.: 1
Mult.: 1

1 Mbit 128 k x 8 32 ns 16 MHz SDI, SPI, SQI 5.5 V 2.5 V 10 mA - 40 C + 125 C SMD/SMT TSSOP-8 Tube
Microchip Technology SRAM 1024K 2.5V SPI SERIAL SRAM SQI 2 765In Stock
Min.: 1
Mult.: 1

1 Mbit 128 k x 8 25 ns 20 MHz SDI, SPI, SQI 5.5 V 2.5 V 10 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Microchip Technology SRAM 512K 2.5V SPI SERIAL SRAM SQI 4 197In Stock
Min.: 1
Mult.: 1
: 3 300

512 kbit 64 k x 8 25 ns 20 MHz SDI, SPI, SQI 5.5 V 2.5 V 10 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Microchip Technology SRAM 512K 2.5V SPI SERIAL SRAM Vbat 1 585In Stock
Min.: 1
Mult.: 1

512 kbit 64 k x 8 25 ns 20 MHz SDI, SPI 5.5 V 2.5 V 10 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Microchip Technology SRAM 4k, 3.0V EERAM IND 2 164In Stock
Min.: 1
Mult.: 1
: 3 300

4 kbit 512 k x 8 400 ns 1 MHz I2C 3.6 V 2.7 V 400 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Microchip Technology SRAM 16k, 3.0V EERAM EXT 5 244In Stock
Min.: 1
Mult.: 1

16 kbit 2 k x 8 400 ns 1 MHz I2C 3.6 V 2.7 V 400 uA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Microchip Technology SRAM 64K 8K X 8 1.7V SERIAL SRAM IND 1 909In Stock
Min.: 1
Mult.: 1
: 2 500

64 kbit 8 k x 8 32 ns 20 MHz SPI 1.95 V 1.7 V 10 mA - 40 C + 85 C SMD/SMT TSSOP-8 Reel, Cut Tape, MouseReel
Microchip Technology SRAM 256K 32K X 8 2.7V SERIAL SRAM IND 3 489In Stock
4 900Expected 24/08/2026
Min.: 1
Mult.: 1

256 kbit 32 k x 8 25 ns 20 MHz SPI 3.6 V 2.7 V 10 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube

Microchip Technology SRAM 256K 32K X 8 2.7V SERIAL SRAM IND 1 270In Stock
2 200Expected 17/08/2026
Min.: 1
Mult.: 1

256 kbit 32 k x 8 25 ns 20 MHz SPI 3.6 V 2.7 V 10 mA - 40 C + 85 C SMD/SMT TSSOP-8 Tube
Microchip Technology SRAM 256K 32K X 8 2.7V SERIAL SRAM IND 2 386In Stock
Min.: 1
Mult.: 1
: 3 300

256 kbit 32 k x 8 25 ns 20 MHz SPI 3.6 V 2.7 V 10 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel