Renesas Electronics SRAM

Results: 296
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Renesas Electronics SRAM 512Kx8 ASYNCHRONOUS 3.3V CMOS SRAM 131In Stock
540Expected 19/10/2026
Min.: 1
Mult.: 1

4 Mbit 512 k x 8 10 ns Parallel 3.6 V 3 V 180 mA 0 C + 70 C SMD/SMT TSOP-44 Tray
Renesas Electronics SRAM 32Kx8, 256K, 3.3V DUAL-PORT RAM 1In Stock
Min.: 1
Mult.: 1

256 kbit 32 k x 8 35 ns Parallel 3.6 V 3 V 155 mA - 40 C + 85 C SMD/SMT TQFP-80 Tray
Renesas Electronics SRAM 64Kx16 ASYNCHRONOUS 5.0V STATIC RAM 17In Stock
1 500Expected 08/10/2026
Min.: 1
Mult.: 1
: 1 500

1 Mbit 64 k x 16 20 ns Parallel 5.5 V 4.5 V 170 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel
Renesas Electronics SRAM 128Kx36 SYNC 3.3V PIPELINED BURST SRAM 64In Stock
Min.: 1
Mult.: 1

4 Mbit 128 k x 36 3.3 ns 183 MHz Parallel 3.465 V 3.135 V 350 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
Renesas Electronics SRAM 32K X 16K 30In Stock
Min.: 1
Mult.: 1

512 kbit 32 k x 16 15 ns Parallel 5.5 V 4.5 V 325 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
Renesas Electronics SRAM 64Kx16 ASYNCHRONOUS 5.0V STATIC RAM 1 298In Stock
Min.: 1
Mult.: 1
: 1 500

1 Mbit 64 k x 16 20 ns Parallel 5.5 V 4.5 V 170 mA 0 C + 70 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel
Renesas Electronics SRAM 512Kx8 ASYNCHRONOUS 3.3V CMOS SRAM 135In Stock
Min.: 1
Mult.: 1

4 Mbit 512 k x 8 10 ns Parallel 3.6 V 3 V 165 mA 0 C + 70 C SMD/SMT TSOP-44 Tray
Renesas Electronics SRAM 512Kx8 ASYNCHRONOUS 3.3V CMOS SRAM 1 027In Stock
Min.: 1
Mult.: 1
: 1 500

4 Mbit 512 k x 8 15 ns Parallel 3.6 V 3 V 160 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel
Renesas Electronics SRAM 16K X 16K 81In Stock
Min.: 1
Mult.: 1

256 kbit 16 k x 16 15 ns Parallel 5.5 V 4.5 V 260 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
Renesas Electronics SRAM 512Kx8 ASYNCHRONOUS 3.3V CMOS SRAM 135In Stock
Min.: 1
Mult.: 1

4 Mbit 512 k x 8 12 ns Parallel 3.6 V 3 V 170 mA 0 C + 70 C SMD/SMT TSOP-44 Tray
Renesas Electronics SRAM 9M ZBT SLOW X36 P/L 3.3V 495In Stock
Min.: 1
Mult.: 1

9 Mbit 256 k x 36 7.5 ns 133 MHz Parallel 3.465 V 3.135 V 300 mA 0 C + 70 C SMD/SMT CABGA-165 Tray
Renesas Electronics SRAM 8K X 16 DP SRAM 40In Stock
Min.: 1
Mult.: 1

128 kbit 8 k x 16 15 ns Parallel 5.5 V 4.5 V 260 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
Renesas Electronics SRAM 1Kx8 ASYNCHRONOUS 3.3V DUAL-PORT RAM 202In Stock
Min.: 1
Mult.: 1

8 kbit 1 k x 8 25 ns Parallel 3.6 V 3 V 120 mA 0 C + 70 C SMD/SMT TQFP-64 Tray
Renesas Electronics SRAM 9M 3.3V PBSRAM SLOW P/L 160In Stock
Min.: 1
Mult.: 1

9 Mbit 256 k x 36 3.8 ns 150 MHz Parallel 3.465 V 3.135 V 325 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
Renesas Electronics SRAM 32K X 8K 84In Stock
Min.: 1
Mult.: 1

256 kbit 32 k x 8 20 ns Parallel 5.5 V 4.5 V 315 mA - 40 C + 85 C SMD/SMT TQFP-80 Tray
Renesas Electronics SRAM 64Kx16 ASYNCHRONOUS 5.0V STATIC RAM 226In Stock
Min.: 1
Mult.: 1

1 Mbit 64 k x 16 20 ns Parallel 5.5 V 4.5 V 170 mA 0 C + 70 C SMD/SMT TSOP-44 Tray
Renesas Electronics SRAM 8K x 8 Dual-Port RAM 45In Stock
Min.: 1
Mult.: 1

64 kbit 8 k x 8 15 ns Parallel 5.5 V 4.5 V 260 mA 0 C + 70 C SMD/SMT TQFP-64 Tray

Renesas Electronics SRAM 128Kx8 ASYNCHRONOUS 5.0V STATIC RAM 340In Stock
Min.: 1
Mult.: 1

1 Mbit 128 k x 8 15 ns Parallel 5.5 V 4.5 V 155 mA - 40 C + 85 C SMD/SMT SOJ-32 Tube
Renesas Electronics SRAM 32K(2KX16)CMOS DUAL PORT 125In Stock
Min.: 1
Mult.: 1

32 kbit 2 k x 16 35 ns Parallel 5.5 V 4.5 V 295 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
Renesas Electronics SRAM 128Kx36 Synch 3.3V PipeLined Burst SRAM 91In Stock
Min.: 1
Mult.: 1

4 Mbit 128 k x 36 3.5 ns 166 MHz Parallel 3.465 V 3.135 V 330 mA - 40 C + 85 C SMD/SMT CABGA-165 Tray
Renesas Electronics SRAM 16Kx8, 128K 3.3V DUAL-PORT RAM 49In Stock
Min.: 1
Mult.: 1

128 kbit 16 k x 8 15 ns Parallel 3.6 V 3 V 185 mA 0 C + 70 C SMD/SMT TQFP-64 Tray
Renesas Electronics SRAM 2KX8 DUAL PORT MSTR W/INT 270In Stock
Min.: 1
Mult.: 1

16 kbit 2 k x 8 20 ns Parallel 5.5 V 4.5 V 110 mA 0 C + 70 C SMD/SMT TQFP-64 Tray
Renesas Electronics SRAM 2KX8 DUAL PORT SLVE W/INT 198In Stock
Min.: 1
Mult.: 1

16 kbit 2 k x 8 25 ns Parallel 5.5 V 4.5 V 110 mA 0 C + 70 C SMD/SMT TQFP-64 Tray
Renesas Electronics SRAM 512Kx8 ASYNCHRONOUS 3.3V CMOS SRAM 135In Stock
Min.: 1
Mult.: 1

4 Mbit 512 k x 8 15 ns Parallel 3.6 V 3 V 145 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
Renesas Electronics SRAM 512K X 18 STD-PWR 2.5V DUAL PORT RAM 3In Stock
Min.: 1
Mult.: 1
No
9 Mbit 512 k x 18 10 ns Parallel 2.6 V 2.4 V 445 mA - 40 C + 85 C SMD/SMT CABGA-256 Tray