133 MHz SRAM

Results: 131
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Renesas Electronics SRAM 1024Kx36 STD-PWR 2.5V DUAL PORT RAM Non-Stocked Lead-Time 18 Weeks
Min.: 18
Mult.: 3

36 Mbit 1 M x 36 4.2 ns 133 MHz Parallel 2.6 V 2.4 V 1.12 A 0 C + 70 C SMD/SMT CABGA-256 Tray
Renesas Electronics SRAM 256Kx36 STD-PWR 2.5V DUAL PORT RAM Non-Stocked Lead-Time 18 Weeks
Min.: 21
Mult.: 7

9 Mbit 256 k x 36 4.2 ns 133 MHz Parallel 2.6 V 2.4 V 450 mA - 40 C + 85 C SMD/SMT CABGA-208 Tray
Renesas Electronics SRAM 512K X 36 STD-PWR 2.5V DUAL PORT RAM Non-Stocked Lead-Time 18 Weeks
Min.: 18
Mult.: 6

18 Mbit 512 k x 36 4.2 ns 133 MHz Parallel 2.6 V 2.4 V 740 mA 0 C + 70 C SMD/SMT CABGA-256 Tray
Renesas Electronics SRAM 256Kx18 STD-PWR 3.3V SYNC DUAL-PORT RAM Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

4 Mbit 256 k x 18 4.2 ns 133 MHz Parallel 3.45 V 3.15 V 480 mA - 40 C + 85 C SMD/SMT CABGA-256 Tray
Renesas Electronics SRAM 2.5V CORE ZBT X18 18M Non-Stocked Lead-Time 18 Weeks
Min.: 72
Mult.: 72

18 Mbit 1 M x 18 4.2 ns 133 MHz Parallel 2.625 V 2.375 V 195 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
Renesas Electronics SRAM 4M 3.3V I/O PBSRAM SLOW X Non-Stocked Lead-Time 18 Weeks
Min.: 144
Mult.: 72

4 Mbit 128 k x 36 4.2 ns 133 MHz Parallel 3.465 V 3.135 V 250 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
Renesas Electronics SRAM 4M 3.3V I/O PBSRAM SLOW X Non-Stocked Lead-Time 18 Weeks
Min.: 144
Mult.: 72

4 Mbit 128 k x 36 4.2 ns 133 MHz Parallel 3.465 V 3.135 V 260 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
Renesas Electronics SRAM 9M ZBT SLOW X36 P/L 3.3V Non-Stocked Lead-Time 18 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

9 Mbit 256 k x 36 7.5 ns 133 MHz Parallel 3.465 V 3.135 V 300 mA 0 C + 70 C SMD/SMT TQFP-100 Reel
Renesas Electronics SRAM 512Kx18 ZBT SYNC 3.3V PIPELINED SRAM Non-Stocked Lead-Time 18 Weeks
Min.: 216
Mult.: 72

9 Mbit 512 k x 18 7.5 ns 133 MHz Parallel 3.465 V 3.135 V 320 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
Renesas Electronics SRAM 9M 3.3V PBSRAM SLOW P/L Non-Stocked Lead-Time 18 Weeks
Min.: 216
Mult.: 72

9 Mbit 256 k x 36 4.2 ns 133 MHz Parallel 3.465 V 3.135 V 260 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
Renesas Electronics SRAM 9M 3.3V PBSRAM SLOW P/L Non-Stocked Lead-Time 18 Weeks
Min.: 216
Mult.: 72

9 Mbit 256 k x 36 4.2 ns 133 MHz Parallel 3.465 V 3.135 V 280 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 2.5 or 3.3V 512K x 72 36M Non-Stocked
Min.: 1
Mult.: 1
No
36 Mbit 512 k x 72 8.5 ns 133 MHz Parallel 3.6 V 2.3 V 210 mA, 235 mA 0 C + 70 C SMD/SMT BGA-209 Tray
GSI Technology SRAM 1.8/2.5V 512K x 72 36M Non-Stocked
Min.: 14
Mult.: 14
No
36 Mbit 512 k x 72 8.5 ns 133 MHz Parallel 2.7 V 1.7 V 210 mA, 235 mA 0 C + 70 C SMD/SMT BGA-209 Tray
GSI Technology SRAM 2.5 or 3.3V 512K x 72 36M Non-Stocked
Min.: 1
Mult.: 1
No
36 Mbit 512 k x 72 8.5 ns 133 MHz Parallel 3.6 V 2.3 V 210 mA, 235 mA 0 C + 70 C SMD/SMT BGA-209 Tray
GSI Technology SRAM 1.8/2.5V 512K x 72 36M Non-Stocked
Min.: 1
Mult.: 1
No
36 Mbit 512 k x 72 8.5 ns 133 MHz Parallel 2.7 V 1.7 V 210 mA, 235 mA 0 C + 70 C SMD/SMT BGA-209 Tray
GSI Technology SRAM 2.5 or 3.3V 4M x 18 36M Non-Stocked
Min.: 15
Mult.: 15
No
72 Mbit 4 M x 18 8.5 ns 133 MHz Parallel 3.6 V 2.3 V 210 mA, 250 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8/2.5V 4M x 18 36M Non-Stocked
Min.: 15
Mult.: 15
No
72 Mbit 4 M x 18 8.5 ns 133 MHz Parallel 2.7 V 1.7 V 210 mA, 250 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 2.5 or 3.3V 2M x 36 72M Non-Stocked
Min.: 1
Mult.: 1
No
72 Mbit 2 M x 36 8.5 ns 133 MHz Parallel 3.6 V 2.3 V 230 mA, 270 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8/2.5V 2M x 36 72M Non-Stocked
Min.: 15
Mult.: 15
No
72 Mbit 2 M x 36 8.5 ns 133 MHz Parallel 2.7 V 1.7 V 230 mA, 270 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 2.5 or 3.3V 4M x 18 72M Non-Stocked
Min.: 15
Mult.: 15
No
72 Mbit 4 M x 18 8.5 ns 133 MHz Parallel 3.6 V 2.3 V 210 mA, 250 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 2.5 or 3.3V 2M x 36 72M Non-Stocked
Min.: 15
Mult.: 15
No
72 Mbit 2 M x 36 8.5 ns 133 MHz Parallel 3.6 V 2.3 V 230 mA, 270 mA 0 C + 70 C SMD/SMT BGA-165 Tray
Infineon Technologies SRAM 72MB (2Mx36) 3.3v 133MHz SRAM Non-Stocked Lead-Time 26 Weeks
Min.: 525
Mult.: 525
No
72 Mbit 2 M x 36 6.5 ns 133 MHz Parallel 3.63 V 3.14 V 305 mA - 40 C + 85 C SMD/SMT FBGA-165 Tray
Infineon Technologies SRAM Sync SRAMs
Non-Stocked Lead-Time 15 Weeks
Min.: 105
Mult.: 105
No
36 Mbit 1 M x 36 6.5 ns 133 MHz Parallel 3.6 V 3.135 V 170 mA - 55 C + 125 C SMD/SMT FBGA-165 Tray
Infineon Technologies SRAM 72MB (2Mx36) 3.3v 133MHz SRAM Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

72 Mbit 2 M x 36 6.5 ns 133 MHz Parallel 3.6 V 3.135 V 305 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
Renesas Electronics SRAM 512K X 18 DP Non-Stocked Lead-Time 18 Weeks
Min.: 24
Mult.: 6
No
9 Mbit 512 k x 18 4.2 ns 133 MHz Parallel 2.6 V 2.4 V 450 mA - 40 C + 85 C SMD/SMT CABGA-256 Tray