16 Mbit SRAM

Results: 244
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
ISSI SRAM 16Mb,High-Speed,Async,1Mbx16, 12ns, 1.65v-2.2v, 48 Ball mBGA (6x8 mm), RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

16 Mbit 1 M x 16 12 ns Parallel 2.2 V 1.65 V 90 mA - 40 C + 85 C SMD/SMT BGA-48 Reel
ISSI SRAM 16Mb,High-Speed,Async,1Mbx16, 12ns, 1.65v-2.2v, 48 Pin TSOP I, RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 1 500
Mult.: 1 500
: 1 500

16 Mbit 1 M x 16 12 ns Parallel 2.2 V 1.65 V 90 mA - 40 C + 85 C SMD/SMT TSOP-48 Reel
ISSI SRAM 16Mb,High-Speed,Async,1Mbx16, 20ns, 1.65v-2.2v, 48 Pin TSOP I, RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 1 500
Mult.: 1 500
: 1 500

16 Mbit 1 M x 16 20 ns Parallel 2.2 V 1.65 V 90 mA - 40 C + 85 C SMD/SMT TSOP-48 Reel
ISSI SRAM 16Mb,High-Speed,Async,1Mbx16, 10ns, 2.4v-3.6v, 54 Pin TSOP II, RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 1 500
Mult.: 1 500
: 1 500

16 Mbit 1 M x 16 10 ns Parallel 3.6 V 2.4 V 95 mA - 40 C + 85 C SMD/SMT TSOP-II-54 Reel
ISSI SRAM 16Mb,High-Speed,Async,1Mbx16, 8ns, 2.4v-3.6v, 48 Ball mBGA (6x8 mm), RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

16 Mbit 1 M x 16 8 ns Parallel 3.6 V 2.4 V 100 mA - 40 C + 85 C SMD/SMT mBGA-48 Reel
ISSI SRAM 16Mb,High-Speed,Async,1Mbx16, 8ns, 2.4v-3.6v, 48 Pin TSOP I, RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 1 500
Mult.: 1 500
: 1 500

16 Mbit 1 M x 16 8 ns Parallel 3.6 V 2.4 V 100 mA - 40 C + 85 C SMD/SMT TSOP-48 Reel
ISSI SRAM 16Mb,High-Speed,Async,2Mbx8,10ns, 2.4v-3.6v, 48 Ball mBGA (6x8 mm), RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

16 Mbit 2 M x 8 10 ns Parallel 3.6 V 2.4 V 90 mA - 40 C + 85 C SMD/SMT BGA-48 Reel

ISSI SRAM 16Mb,High-Speed,Async,2Mbx8,10ns, 2.4v-3.6v, 44 Pin TSOP II, RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

16 Mbit 2 M x 8 10 ns Parallel 3.6 V 2.4 V 90 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel
ISSI SRAM 16Mb,High-Speed,Async,2Mbx8,8ns, 2.4v-3.6v, 48 Ball mBGA (6x8 mm), RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

16 Mbit 2 M x 8 8 ns Parallel 3.6 V 2.4 V 90 mA - 40 C + 85 C SMD/SMT BGA-48 Reel

ISSI SRAM 16Mb,High-Speed,Async,2Mbx8,8ns, 2.4v-3.6v, 44 Pin TSOP II, RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

16 Mbit 2 M x 8 8 ns Parallel 3.6 V 2.4 V 90 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel
ISSI SRAM 16Mb,High-Speed,Async,2Mbx8,10ns, 2.4v-3.6v, 54 Pin TSOP II, RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 1 500
Mult.: 1 500
: 1 500

16 Mbit 2 M x 8 10 ns Parallel 3.6 V 2.4 V 90 mA - 40 C + 85 C SMD/SMT TSOP-II-54 Reel
ISSI SRAM 16Mb,High-Speed,Async,1Mbx16,20ns/1.65v-2.2v, 48 Pin TSOP I, RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 1 500
Mult.: 1 500
: 1 500

16 Mbit 1 M x 16 20 ns Parallel 2.2 V 1.65 V 60 mA - 40 C + 85 C SMD/SMT BGA-48 Reel
ISSI SRAM 16Mb,High-Speed,Async,1Mbx16, 10ns, 2.4v-3.6v, 48 Ball mBGA (6x8 mm), RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

16 Mbit 1 M x 16 10 ns Parallel 3.6 V 2.4 V 95 mA - 40 C + 85 C SMD/SMT TFBGA-48 Reel
ISSI SRAM 16Mb,High-Speed,Async,1Mbx16, 8ns, 2.4v-3.6v, 48 Pin TSOP I, RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 96
Mult.: 96

16 Mbit 1 M x 16 8 ns Parallel 3.6 V 2.4 V 100 mA - 40 C + 85 C SMD/SMT TSOP-48
ISSI SRAM 16Mb,High-Speed,Async,2Mbx8,8ns/3.3v,or 10ns/2.4v-3.6v, 48 Ball mBGA (9x11 mm), RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

16 Mbit 2 M x 8 10 ns Parallel 3.6 V 2.4 V 100 mA - 40 C + 85 C SMD/SMT BGA-48 Reel
ISSI SRAM 16Mb,High-Speed,Async,2Mbx8,8ns, 2.4v-3.6v, 48 Ball mBGA (6x8 mm), RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 480
Mult.: 480

16 Mbit 2 M x 8 8 ns Parallel 3.6 V 2.4 V 90 mA - 40 C + 85 C SMD/SMT BGA-48

ISSI SRAM 16Mb,High-Speed,Async,2Mbx8,8ns, 2.4v-3.6v, 44 Pin TSOP II, RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 135
Mult.: 135

16 Mbit 2 M x 8 8 ns Parallel 3.6 V 2.4 V 90 mA - 40 C + 85 C SMD/SMT TSOP-44
ISSI SRAM 16Mb,High-Speed,Async,512K x 32,8ns/3.3v,or 10ns/2.4v-3.6v, 90 Ball mBGA (8x13 mm), RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

16 Mbit 512 k x 32 10 ns Parallel 3.6 V 2.4 V 95 mA - 40 C + 85 C SMD/SMT BGA-90 Reel
ISSI SRAM 16Mb, Low Power/Power Saver,Async,1Mb x 16,1.65v-1.98v,48 Ball mBGA (6x8 mm), RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 480
Mult.: 480

16 Mbit 1 M x 16 55 ns Parallel 1.98 V 1.65 V 12 mA - 40 C + 85 C SMD/SMT TFBGA-48
ISSI SRAM 16Mb, Low Power/Power Saver,Async,1Mb x 16,1.65v-1.98v,48 Ball mBGA (6x8 mm), RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

16 Mbit 1 M x 16 55 ns Parallel 1.98 V 1.65 V 12 mA - 40 C + 85 C SMD/SMT TFBGA-48 Reel
ISSI SRAM 16Mb, Low Power/Power Saver,Async,1Mb x 16,1.65v-2.2v,48 Ball mBGA (6x8 mm), RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 480
Mult.: 480

16 Mbit 1 M x 16 55 ns Parallel 2.2 V 1.65 V 35 mA - 40 C + 85 C SMD/SMT mBGA-48 Tray
ISSI SRAM 16Mb, Low Power/Power Saver,Async,1Mb x 16,1.65v-2.2v,48 Ball mBGA (6x8 mm), RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

16 Mbit 1 M x 16 55 ns Parallel 2.2 V 1.65 V 35 mA - 40 C + 85 C SMD/SMT mBGA-48 Reel
ISSI SRAM 16Mb, Low Power/Power Saver,Async,1Mb x 16,1.65v-2.2v,48 Ball mBGA (9x11 mm), RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

16 Mbit 35 ns 2.2 V 1.65 V 30 mA - 40 C + 85 C SMD/SMT TFBGA-48 Tray

ISSI SRAM 16Mb, Low Power/Power Saver,Async,1Mb x 16,1.65v-2.2v,48 Pin TSOP I, RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 96
Mult.: 96

16 Mbit 35 ns 2.2 V 1.65 V 30 mA - 40 C + 85 C SMD/SMT TSOP-48 Tray
ISSI SRAM 16Mb, Low Power/Power Saver,Async,1M x 16,55ns,2.2v-3.6v,48 Ball mBGA (6x8 mm), RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

16 Mbit 1 M x 16 55 ns 3.6 V 2.2 V 12 mA - 40 C + 85 C SMD/SMT BGA-48 Reel