SRAM

Results: 9 450
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Infineon Technologies SRAM 1Mb 3V 45ns 64K x 16 LP SRAM 704In Stock
Min.: 1
Mult.: 1

1 Mbit 64 k x 16 45 ns Parallel 3.6 V 2.2 V 16 mA - 40 C + 85 C SMD/SMT VFBGA-48 Tray
ISSI SRAM 8M, 2.4-3.6V, 10ns 512Kx16 Asych SRAM 1 768In Stock
Min.: 1
Mult.: 1

8 Mbit 512 k x 16 10 ns Parallel 3.6 V 2.4 V 50 mA - 40 C + 85 C SMD/SMT BGA-48 Tray
Renesas Electronics SRAM 8K X 16 DP SRAM 40In Stock
Min.: 1
Mult.: 1

128 kbit 8 k x 16 15 ns Parallel 5.5 V 4.5 V 260 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
Renesas Electronics SRAM 1Kx8 ASYNCHRONOUS 3.3V DUAL-PORT RAM 202In Stock
Min.: 1
Mult.: 1

8 kbit 1 k x 8 25 ns Parallel 3.6 V 3 V 120 mA 0 C + 70 C SMD/SMT TQFP-64 Tray
Renesas Electronics SRAM 9M 3.3V PBSRAM SLOW P/L 160In Stock
Min.: 1
Mult.: 1

9 Mbit 256 k x 36 3.8 ns 150 MHz Parallel 3.465 V 3.135 V 325 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 2.5 or 3.3V 512K x 32 16M 18In Stock
Min.: 1
Mult.: 1

18 Mbit 512 k x 32 7.5 ns 150 MHz Parallel 3.6 V 2.3 V 180 mA, 190 mA 0 C + 85 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 2.5 or 3.3V 2M x 18 36M 15In Stock
Min.: 1
Mult.: 1

36 Mbit 2 M x 18 6.5 ns 200 MHz Parallel 3.6 V 2.3 V 185 mA, 220 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 2.5 or 3.3V 2M x 18 36M 4In Stock
Min.: 1
Mult.: 1

36 Mbit 2 M x 18 6.5 ns 200 MHz Parallel 3.6 V 2.3 V 205 mA, 240 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 2.5 or 3.3V 256K x 32 8M 38In Stock
Min.: 1
Mult.: 1
9 Mbit 256 k x 36 6.5 ns 200 MHz Parallel 3.6 V 2.3 V 160 mA, 190 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
Infineon Technologies SRAM ASYNC 82In Stock
Min.: 1
Mult.: 1

16 Mbit 1 M x 16 45 ns Parallel 3.6 V 2.2 V 36 mA - 40 C + 85 C SMD/SMT TSOP-I-48 Tray
GSI Technology SRAM 2.5 or 3.3V 512K x 36 18M 36In Stock
Min.: 1
Mult.: 1

18 Mbit 512 k x 36 6.5 ns 200 MHz Parallel 3.6 V 2.3 V 230 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 2.5 or 3.3V 1M x 36 36M 10In Stock
Min.: 1
Mult.: 1
36 Mbit 1 M x 36 7.5 ns 150 MHz Parallel 3.6 V 2.3 V 210 mA, 220 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 2.5 or 3.3V 1M x 36 36M 2In Stock
Min.: 1
Mult.: 1

36 Mbit 1 M x 36 6.5 ns 200 MHz Parallel 3.6 V 2.3 V 225 mA, 260 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 2.5 or 3.3V 128K x 36 4M 45In Stock
Min.: 1
Mult.: 1

4 Mbit 128 k x 36 7.5 ns 150 MHz Parallel 3.6 V 2.3 V 130 mA, 140 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 2.5 or 3.3V 512K x 18 9M 50In Stock
Min.: 1
Mult.: 1

9 Mbit 512 k x 18 6.5 ns 200 MHz Parallel 3.6 V 2.3 V 130 mA, 155 mA 0 C + 70 C SMD/SMT BGA-119 Tray
Renesas Electronics SRAM 16K X 8 DP SRAM 1In Stock
Min.: 1
Mult.: 1

128 kbit 16 k x 8 15 ns Parallel 5.5 V 4.5 V 260 mA 0 C + 70 C SMD/SMT TQFP-64 Tray
Renesas Electronics SRAM 512Kx8 ASYNCHRONOUS 3.3V CMOS SRAM 131In Stock
540Expected 19/10/2026
Min.: 1
Mult.: 1

4 Mbit 512 k x 8 10 ns Parallel 3.6 V 3 V 180 mA 0 C + 70 C SMD/SMT TSOP-44 Tray
GSI Technology SRAM 1.8/2.5V 1M x 72 72M 1In Stock
Min.: 1
Mult.: 1

72 Mbit 1 M x 72 6.5 ns 250 MHz Parallel 2.7 V 1.7 V 340 mA, 480 mA - 40 C + 85 C SMD/SMT BGA-209 Tray
Renesas Electronics SRAM 32Kx8, 256K, 3.3V DUAL-PORT RAM 1In Stock
Min.: 1
Mult.: 1

256 kbit 32 k x 8 35 ns Parallel 3.6 V 3 V 155 mA - 40 C + 85 C SMD/SMT TQFP-80 Tray
Renesas Electronics SRAM 128Kx36 SYNC 3.3V PIPELINED BURST SRAM 64In Stock
Min.: 1
Mult.: 1

4 Mbit 128 k x 36 3.3 ns 183 MHz Parallel 3.465 V 3.135 V 350 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 2.5 or 3.3V 128K x 36 4M 54In Stock
Min.: 1
Mult.: 1
4 Mbit 128 k x 36 6.5 ns 200 MHz Parallel 3.6 V 2.3 V 160 mA, 190 mA - 40 C + 85 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 2.5 or 3.3V 128K x 36 4M 139In Stock
Min.: 1
Mult.: 1

4 Mbit 128 k x 36 7.5 ns 150 MHz Parallel 3.6 V 2.3 V 130 mA, 140 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
Infineon Technologies SRAM 2Mb 3V 45ns 128K x 16 LP SRAM 322In Stock
Min.: 1
Mult.: 1

2 Mbit 128 k x 16 45 ns Parallel 3.6 V 2.2 V 18 mA - 40 C + 85 C SMD/SMT VFBGA-48 Tray
Infineon Technologies CY62157G30-45BVXI
Infineon Technologies SRAM ASYNC 660In Stock
Min.: 1
Mult.: 1

8 Mbit 512 k x 16 55 ns Parallel 3.6 V 2.2 V 25 mA - 40 C + 85 C SMD/SMT Tray
Infineon Technologies CY7C1061GN30-10ZSXI
Infineon Technologies SRAM ASYNC 383In Stock
Min.: 1
Mult.: 1

16 Mbit 1 M x 16 10 ns Parallel 3.6 V 2.2 V 110 mA - 40 C + 85 C SMD/SMT Tray