VND3NV04TR-E

STMicroelectronics
511-VND3NV04TR-E
VND3NV04TR-E

Mfr.:

Description:
Gate Drivers N-Ch 40V 3.5A Omni

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
Low-Side
SMD/SMT
TO-252-2
1 Driver
1 Output
3.5 A
36 V
250 ns
250 ns
- 40 C
+ 150 C
VND3NV04
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Maximum Turn-Off Delay Time: 450 ns
Maximum Turn-On Delay Time: 90 ns
Moisture Sensitive: Yes
Operating Supply Current: 100 uA
Pd - Power Dissipation: 35 W
Product Type: Gate Drivers
Shutdown: Yes
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 266 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Singapore
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 5 122

Stock:
5 122 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,51 € 1,51 €
0,998 € 9,98 €
0,903 € 22,58 €
0,797 € 79,70 €
0,748 € 187,00 €
0,719 € 359,50 €
0,71 € 710,00 €
Full Reel (Order in multiples of 2500)
0,646 € 1 615,00 €
0,605 € 3 025,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.