STMicroelectronics 1 Output Power Switch ICs - Power Distribution

Results: 65
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Number of Outputs Output Current Current Limit On Resistance - Max On Time - Max Off Time - Max Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Series Qualification Packaging
STMicroelectronics Power Switch ICs - Power Distribution SGL CHNL PWR SWTCH 3 527In Stock
Min.: 1
Mult.: 1
: 2 500

High Side 1 Output 1 A 1.5 A 130 mOhms 5 ms 10 ms 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT SOIC-8 STMPS2171 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution SGL CHNL PWR SWTCH 18 350In Stock
Min.: 1
Mult.: 1
: 3 000

High Side 1 Output 1 A 1.5 A 120 mOhms 5 ms 10 ms 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT SOT-23-5 STMPS2171 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution SGL CHNL PWR SWTCH 2 924In Stock
Min.: 1
Mult.: 1
: 4 000

High Side 1 Output 1 A 1.5 A 130 mOhms 5 ms 10 ms 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT TSSOP-8 STMPS2171 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution High-side driver with CurrentSense analog feedback for automotive applications 4 124In Stock
7 500Expected 29/01/2027
Min.: 1
Mult.: 1
: 2 500

High-Side 1 Output 15 A 100 us - 40 C + 150 C SMD/SMT Octapak-7 VN7004CH AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution High-side driver with MultiSense analog feedback for automotive applications 2 744In Stock
Min.: 1
Mult.: 1
: 2 500

High Side 1 Output 2.5 A 34 A 80 mOhms 120 us 100 us 4 V to 28 V - 40 C + 150 C SMD/SMT PowerSSO-16 VN7040AJ AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution High-side driver with MultiSense analog feedback for automotive applications 3 675In Stock
Min.: 1
Mult.: 1
: 2 500

High Side 1 Output 2 A 30 A 100 mOhms 120 us 100 us 4 V to 28 V - 40 C + 150 C SMD/SMT PowerSSO-16 VN7050AJ AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Power Switch ICs - Power Distribution High-side driver with MultiSense analog feedback for automotive application 9 886In Stock
Min.: 1
Mult.: 1
: 2 500

High Side 1 Output 2 A 30 A 100 mOhms 120 us 100 us 4 V to 28 V - 40 C + 150 C SMD/SMT SOIC-8 VN7050AS AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution High-side driver with MultiSense analog feedback for automotive applications 3 862In Stock
Min.: 1
Mult.: 1
: 2 500

High Side 1 Output 1 A 12 A 280 mOhms 120 us 100 us 4 V to 28 V - 40 C + 150 C SMD/SMT PowerSSO-16 VN7140AJ AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution 36V 6A HIGH SIDE 1 085In Stock
Min.: 1
Mult.: 1
: 1 000

High Side 1 Output 6 A 9 A 120 mOhms 40 us 30 us 5.5 V to 36 V - 40 C + 150 C SMD/SMT P2PAK-4 VN750-E AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution High Side Driver 60mOhm 6A 36V 6 866In Stock
25 000On Order
Min.: 1
Mult.: 1
: 2 500

High Side 1 Output 6 A 9 A 120 mOhms 40 us 30 us 5.5 V to 36 V - 40 C + 150 C SMD/SMT SOIC-8 VN750PS-E AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution 36V 6A HIGH SIDE 3 162In Stock
12 500Expected 11/11/2026
Min.: 1
Mult.: 1
: 2 500

High Side 1 Output 6 A 9 A 120 mOhms 40 us 30 us 5.5 V to 36 V - 40 C + 150 C SMD/SMT PPAK VN750-E AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution VIPower High Side 135mOhm 0.7A 36V 6 217In Stock
Min.: 1
Mult.: 1
: 2 500

High Side 1 Output 700 mA 270 mOhms 10 us 40 us 5.5 V to 36 V - 40 C + 150 C SMD/SMT SOIC-8 VN800PS-E AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution OMNIFETII FULLY AUTO PROTECT Pwr MOSFET 3 605In Stock
22 000On Order
Min.: 1
Mult.: 1
: 1 000

Low Side 1 Output 7 A 10 A 100 mOhms 100 us 400 us 18 V - 40 C + 150 C SMD/SMT D2PAK-3 (TO-263-3) VNB10N07 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution OMNIFETII FULLY AUTO PROTECT Pwr MOSFET 1 586In Stock
Min.: 1
Mult.: 1
: 1 000

Low Side 1 Output 35 A 28 mOhms 200 ns 1 us 28 V - 40 C + 150 C SMD/SMT D2PAK-3 VNB35N07-E AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution N-Ch 70V 35A OmniFET 1 245In Stock
Min.: 1
Mult.: 1
: 1 000

Low Side 1 Output 30 A 13 mOhms 500 ns 3 us 24 V - 40 C + 150 C SMD/SMT D2PAK-2 VNB35NV04-E AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution OMNIFETII FULLY AUTO PROTECT Pwr MOSFET 2 386In Stock
Min.: 1
Mult.: 1
: 2 500

Low Side 1 Output 10 A 300 mOhms 1.6 us 400 ns 30 V - 40 C + 150 C SMD/SMT DPAK-3 (TO-252-3) VND10N06 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution N-Ch 70V 10A OmniFET 5 924In Stock
20 000On Order
Min.: 1
Mult.: 1

Low Side 1 Output 10 A 100 mOhms 100 ns 400 ns 3 V to 18 V - 40 C + 150 C Through Hole TO-220-3 VNP10N07 AEC-Q100 Tube
STMicroelectronics Power Switch ICs - Power Distribution Single high-side switch 79In Stock
17 500Expected 12/03/2027
Min.: 1
Mult.: 1
: 2 500

High Side 1 Output 500 mA 700 mA 120 mOhms 30 us 20 us 8 V to 60 V - 40 C + 150 C SMD/SMT IPS161H Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution 2.5A Intel Power Sw 28In Stock
Min.: 1
Mult.: 1
: 600

High Side 1 Output 2.5 A 100 mOhms 25 ns 25 ns 9.5 V to 35 V - 25 C + 85 C SMD/SMT PowerSO-20 L6370 Reel, Cut Tape, MouseReel

STMicroelectronics Power Switch ICs - Power Distribution 0.5A Intel Power Sw 160In Stock
1 000Expected 30/09/2026
Min.: 1
Mult.: 1

High Side 1 Output 500 mA 400 mOhms 5 us 5 us 8 V to 35 V - 25 C + 85 C SMD/SMT SOIC-14 L6377 Tube
STMicroelectronics Power Switch ICs - Power Distribution SGL CHNL PWR SWTCH 836In Stock
Min.: 1
Mult.: 1
: 4 000

High Side 1 Output 500 mA 800 mA 130 mOhms 5 ms 10 ms 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT TSSOP-8 STMPS2151 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution SGL CHNL PWR SWTCH 2 114In Stock
Min.: 1
Mult.: 1
: 2 500

High Side 1 Output 1 A 1.5 A 130 mOhms 5 ms 10 ms 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT SOIC-8 STMPS2161 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution SGL CHNL PWR SWTCH 3 254In Stock
Min.: 1
Mult.: 1
: 3 000

High Side 1 Output 1 A 1.5 A 120 mOhms 5 ms 10 ms 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT SOT-23-5 STMPS2161 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution Inteligent Power Sw
3 977On Order
Min.: 1
Mult.: 1

Load Switch 1 Output 500 mA 6 V to 35 V - 25 C + 85 C Through Hole PDIP-8 TDE1798DP Tube

STMicroelectronics Power Switch ICs - Power Distribution High-side driver with MultiSense analog feedback for automotive applications
29 975On Order
Min.: 1
Mult.: 1
: 2 500

High Side 1 Output 2.5 A 34 A 80 mOhms 120 us 100 us 4 V to 28 V - 40 C + 150 C SMD/SMT SOIC-8 VN7040AS AEC-Q100 Reel, Cut Tape, MouseReel