Analogue Switch ICs

 Analogue Switch ICs
Analog Switch ICs are available at Mouser from leading manufacturers. Mouser is an authorized distributor for many Analog Switch ICs manufacturers, including Analog Devices Inc., Nexperia, Texas Instruments, Vishay & more.
More...

Please view our large selection of analog switch ICs below.
Results: 2 683
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Nexperia Analogue Switch ICs 74HC4066BQ/SOT762/DHVQFN14 35 469In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT DHVQFN-14 4 Channel 4 x SPST 85 Ohms 2 V 10 V 30 ns 20 ns - 40 C + 125 C Reel, Cut Tape, MouseReel

Vishay / Siliconix Analogue Switch ICs Quad SPST QFN 4x4mm 2 041In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT QFN-16 4 Channel 4 x SPST 4.4 Ohms 4.5 V 24 V 4.5 V 15 V 260 ns 120 ns - 40 C + 125 C DG Reel, Cut Tape, MouseReel

Vishay / Siliconix Analogue Switch ICs Quad SPST QFN 4x4mm 1 935In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT QFN-16 4 Channel 4 x SPST 4.4 Ohms 4.5 V 24 V 4.5 V 15 V 260 ns 120 ns - 40 C + 125 C DG Reel, Cut Tape, MouseReel
Vishay / Siliconix Analogue Switch ICs SPDT 2:1 Multiplxr 6ohm 1.8-5.5V; SC-70 8 644In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SC-70-6 1 Channel 1 x SPDT 8 Ohms 1.8 V 5.5 V 37 ns 22 ns - 40 C + 85 C DG Reel, Cut Tape, MouseReel
Vishay Semiconductors Analogue Switch ICs SPDT 2:1 Multiplxr 1ohm 1.8-5.5V; SC-70 16 229In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SC-70-6 1 Channel 1 x SPDT 2 Ohms 1.8 V 5.5 V 35 ns 30 ns - 40 C + 85 C DG Reel, Cut Tape, MouseReel
Vishay / Siliconix Analogue Switch ICs 2.5ohm 1.8-5.5V 4:1 Multiplexer 1 921In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT MSOP-10 4 Channel 4 x SPST 11 Ohms 1.8 V 5.5 V 39 ns 36 ns - 40 C + 85 C Reel, Cut Tape, MouseReel

Vishay Semiconductors Analogue Switch ICs SPDT 0.3ohm Low Volt 1.65 to 5.5V 4 301In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT MSOP-10 2 Channel 2 x SPDT 700 mOhms 1.65 V 5.5 V 80 ns 60 ns - 40 C + 85 C Reel, Cut Tape, MouseReel

Vishay / Siliconix Analogue Switch ICs 8 Channel Multiplexr Pd 450mW TSSOP-16 8 360In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT TSSOP-16 8 Channel 8 x SPDT 133 Ohms 3 V 16 V 3 V 8 V 71 ns 94 ns - 40 C + 125 C DG Reel, Cut Tape, MouseReel

Vishay / Siliconix Analogue Switch ICs Dual 4 Ch Multiplxr Pd 450mW TSSOP-16 8 645In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT TSSOP-16 8 Channel 2 x SP4T 133 Ohms 3 V 16 V 3 V 8 V 71 ns 94 ns - 40 C + 125 C DG Reel, Cut Tape, MouseReel

Vishay / Siliconix Analogue Switch ICs Dual 4 Ch Multiplxr Pd 525mW SOIC-16 3 000In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-16 8 Channel 2 x SP4T 133 Ohms 3 V 16 V 3 V 8 V 71 ns 94 ns - 40 C + 125 C DG Reel, Cut Tape, MouseReel

Vishay / Siliconix Analogue Switch ICs Trple 2 Ch Multiplxr Pd 525mW SOIC-16 2 810In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-16 3 Channel 3 x SPDT 133 Ohms 3 V 16 V 3 V 8 V 71 ns 94 ns - 40 C + 125 C DG Reel, Cut Tape, MouseReel

Vishay / Siliconix Analogue Switch ICs Mono quad SPST Pd 450mW TSSOP-16 3 015In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT TSSOP-16 4 Channel 4 x SPST 35 Ohms 3 V 16 V 3 V 8 V 60 ns 40 ns - 40 C + 85 C DG Reel, Cut Tape, MouseReel
Vishay / Siliconix Analogue Switch ICs Mono quad SPST Pd 650mW SOIC-16 2 817In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-16 4 Channel 4 x SPST 35 Ohms 3 V 16 V 3 V 8 V 60 ns 40 ns - 40 C + 85 C DG Reel, Cut Tape, MouseReel

Vishay / Siliconix Analogue Switch ICs Mono quad SPST Pd 450mW TSSOP-16 3 657In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT TSSOP-16 4 Channel 4 x SPST 35 Ohms 3 V 16 V 3 V 8 V 60 ns 40 ns - 40 C + 85 C DG Reel, Cut Tape, MouseReel
Vishay / Siliconix Analogue Switch ICs 6ohm On -Resistance 3-16V/3-8V; SOIC-8 2 412In Stock
2 500Expected 09/09/2026
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 1 Channel 1 x SPST 8 Ohms 3 V 16 V 3 V 8 V 38 ns 45 ns - 40 C + 85 C DG Reel, Cut Tape, MouseReel
Vishay / Siliconix Analogue Switch ICs 11ohm On-Resistance 3-16V/3-8V; TSSOP-8 16 213In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT MSOP-8 1 Channel 1 x SPDT 15 Ohms 3 V 16 V 3 V 8 V 38 ns 45 ns - 40 C + 85 C DG Reel, Cut Tape, MouseReel

Vishay Semiconductors Analogue Switch ICs Mono quad SPST Pd 450mW TSSOP-16 2 793In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT TSSOP-16 4 Channel 4 x SPST 35 Ohms 3 V 16 V 3 V 8 V 70 ns 45 ns - 40 C + 85 C DG Reel, Cut Tape, MouseReel

Vishay / Siliconix Analogue Switch ICs Mono quad SPST Pd 650mW SOIC-16 5 250In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-16 4 Channel 4 x SPST 35 Ohms 3 V 16 V 3 V 8 V 70 ns 45 ns - 40 C + 85 C DG Reel, Cut Tape, MouseReel

Vishay / Siliconix Analogue Switch ICs Mono quad SPST Pd 650mW SOIC-16 3 441In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-16 4 Channel 4 x SPST 35 Ohms 3 V 16 V 3 V 8 V 70 ns 45 ns - 40 C + 85 C DG Reel, Cut Tape, MouseReel

Vishay / Siliconix Analogue Switch ICs Quad SPST 1.4pC 16-pin TSSOP 2 992In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT TSSOP-16 4 Channel 4 x SPST 160 Ohms 3 V 16 V 3 V 8 V 75 ns 50 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Analogue Switch ICs Quad SPST 1.4pC 16-pin miniQFN 5 778In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT QFN-16 4 Channel 4 x SPST 160 Ohms 3 V 16 V 3 V 8 V 75 ns 50 ns - 40 C + 125 C Reel, Cut Tape, MouseReel

Vishay / Siliconix Analogue Switch ICs Quad SPST 1.4pC 16-pin TSSOP 5 603In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT TSSOP-16 4 Channel 4 x SPST 160 Ohms 3 V 16 V 3 V 8 V 75 ns 50 ns - 40 C + 125 C Reel, Cut Tape, MouseReel

Vishay / Siliconix Analogue Switch ICs Dual SPDT 0.3pC mQFN-6L 5 530In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT QFN-16 2 Channel 2 x SPDT 129 Ohms 3 V 16 V 3 V 8 V 58 ns 61 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Vishay / Siliconix Analogue Switch ICs CMOS Analog Switch Low Volt TSSOP-6 5 490In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT TSOP-6 1 Channel 1 x SPST 3.4 Ohms 3 V 16 V 3 V 8 V 49 ns 59 ns - 40 C + 85 C DG9421E, DG9422E Reel, Cut Tape, MouseReel

Vishay / Siliconix Analogue Switch ICs QFN-16 SWITCH MONO QUAD SPST 2 789In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT 4 Channel 4 x SPST 4 Ohms 3 V 16 V 3 V 8 V 65 ns 44 ns - 40 C + 85 C DG9424E Reel, Cut Tape, MouseReel