Analogue Switch ICs

 Analogue Switch ICs
Analog Switch ICs are available at Mouser from leading manufacturers. Mouser is an authorized distributor for many Analog Switch ICs manufacturers, including Analog Devices Inc., Nexperia, Texas Instruments, Vishay & more.
More...

Please view our large selection of analog switch ICs below.
Results: 2 683
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Analog Devices Analogue Switch ICs 1.8 to 3.3V 2:1 Mux/SPDT Switch IC. 966In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT SC-70-6 1 Channel 1 x SPDT 500 mOhms 1.65 V 3.6 V 16 ns 8.5 ns - 40 C + 125 C ADG839 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs 1.8V to 5.5V 2:1 Mux/SPDT Switch I.C. 1 396In Stock
8 940On Order
Min.: 1
Mult.: 1
Max.: 1 000
: 500

SMD/SMT SC-70-6 1 Channel 1 x SPDT 600 mOhms 1.8 V 5.5 V 15 ns 13 ns - 40 C + 125 C ADG849 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs 1.8V to 5.5V 2:1 Mux/SPDT Switch I.C. 4 097In Stock
30 000Expected 28/09/2026
Min.: 1
Mult.: 1
Max.: 4 000
: 10 000

SMD/SMT SC-70-6 1 Channel 1 x SPDT 600 mOhms 1.8 V 5.5 V 15 ns 13 ns - 40 C + 125 C ADG849 Reel, Cut Tape, MouseReel

Analog Devices Analogue Switch ICs Dual SPDT in Mini LFCSP, 0.5 Ohm, 5V 6 065In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT 2 Channel 2 x SPDT 1.5 Ohms 1.8 V 5.5 V 37 ns 8.5 ns - 40 C + 85 C ADG854 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs DUAL 2:1 MUX. IC. 72In Stock
9 000On Order
Min.: 1
Mult.: 1
: 3 000

SMD/SMT WLCSP-10 2 Channel 2 x SPDT 370 mOhms 1.8 V 5.5 V 50 ns 20 ns - 40 C + 85 C ADG884 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs 0.5 OHM DUAL DPDT 1.8V-5.5V 603In Stock
1 248On Order
Min.: 1
Mult.: 1
Max.: 192

SMD/SMT TSSOP-16 4 Channel 2 x DPDT 480 mOhms 1.8 V 5.5 V 30 ns 17 ns - 40 C + 125 C ADG888 Tube
Analog Devices Analogue Switch ICs 0.5 OHM DUAL DPDT 1.8V-5.5V 2 703In Stock
2 000On Order
Min.: 1
Mult.: 1
: 2 500

SMD/SMT TSSOP-16 4 Channel 2 x DPDT 480 mOhms 1.8 V 5.5 V 30 ns 17 ns - 40 C + 125 C ADG888 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs SPI Interface, 1 ? RON, 5 V, 12 V, 5 V, 3.3 V, Mux Configurable, Quad SPST Switch 572In Stock
Min.: 1
Mult.: 1

SMD/SMT LFCSP-24 4 Channel 4 x SPST 3.6 Ohms 3.3 V 16 V 3.3 V 8 V 470 ns 280 ns - 40 C + 125 C ADGS1612 Tray
Analog Devices Analogue Switch ICs LOW VOLTAGE DUAL SPDT I.C. 1 098In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT MSOP-10 2 Channel 2 x SPDT 4 Ohms 1.8 V 5.5 V 16 ns 8 ns - 40 C + 125 C ADG736 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Quad 12 653In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-14 4 Channel 4 x SPST 850 Ohms 3 V 18 V 10 V 10 V 30 ns - 55 C + 125 C CD4016B Tube
Texas Instruments Analogue Switch ICs Automotive 5-V 2:1 ( SPDT) 4-channel sw 2 171In Stock
21 000Expected 17/12/2026
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-16 4 Channel 4 x SPDT 5 Ohms 1.5 V 5.5 V 60 us 2.7 us - 40 C + 125 C SN3257 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Automotive 5-V 2:1 ( SPDT) 4-channel sw 259In Stock
28 000Expected 30/11/2026
Min.: 1
Mult.: 1
: 2 000

SMD/SMT TSSOP-16 4 Channel 4 x SPDT 5 Ohms 1.5 V 5.5 V 60 us 2.7 us - 40 C + 125 C SN3257 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Single Pole Double- Throw Analog Sw 6 427In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SM-8 1 Channel 1 x SPDT 15 Ohms 800 mV 2.7 V 2.2 ns 2.3 ns - 40 C + 85 C SN74AUC2G53 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Single Bilateral A 5 95-SN74LVC1G66DCKT A 595-SN74LVC1G66DCKT 77 349In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SC70-5 1 Channel 1 x SPST 10 Ohms 1.65 V 5.5 V 4.2 ns 5 ns - 40 C + 85 C SN74LVC1G66 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Dual Analog 8 627In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SM-8 1 Channel 1 x SPDT 13 Ohms 1.65 V 5.5 V 5.4 ns 5 ns - 40 C + 85 C SN74LVC2G53 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Dual Bilateral A 595 -SN74LVC2G66DCUT A A 595-SN74LVC2G66DCUT 35 681In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT VSSOP-8 2 Channel 2 x SPST 10 Ohms 1.65 V 5.5 V 3.9 ns 6.3 ns - 40 C + 85 C SN74LVC2G66 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 3-pA on-state leakag e current 5-V 1:1 1 389In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-5 1 Channel 1 x SPST 4.9 Ohms 1.08 V 5.5 V - 40 C + 125 C TMUX1102 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 3-pA on-state leakag e current 5-V 1:1 10 377In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SC70-5 1 Channel 1 x SPST 4.9 Ohms 1.08 V 5.5 V - 40 C + 125 C TMUX1102 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 3-pA on-state leakag e current 5-V 1:1 2 834In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT UQFN-16 4 Channel 4 x SPST 4.9 Ohms 1.08 V 5.5 V - 40 C + 125 C TMUX1112 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 3-pA on-state leakag e current 5-V 2:1 3 841In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT MSOP-10 2 Channel 2 x SPDT 4.9 Ohms 1.08 V 5.5 V - 40 C + 125 C TMUX1136 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 5-V 2:1 (SPDT) 1-c h annel general-purpo 19 643In Stock
21 000Expected 04/09/2026
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-6 1 Channel 1 x SPDT 6 Ohms 1.08 V 5.5 V - 40 C + 125 C TMUX1219 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 5-V 2:1 (SPDT) gene ral purpose switch 6 5 262In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SC70-6 1 Channel 1 x SPDT 3 Ohms 1.08 V 5.5 V - 40 C + 125 C TMUX1247 Reel, Cut Tape, MouseReel

Texas Instruments Analogue Switch ICs 5-V 2:1 (SPDT) 4-c h annel analog switch 9 470In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

SMD/SMT SOT-23-16 4 Channel 4 x SPDT 4.5 Ohms 1.5 V 5.5 V 35 us 95 ns - 40 C + 125 C TMUX1574 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 5-V 2:1 (SPDT) 4-c h annel analog switch 11 768In Stock
20 000Expected 31/08/2026
Min.: 1
Mult.: 1
: 2 000

SMD/SMT TSSOP-16 4 Channel 4 x SPDT 4.5 Ohms 1.5 V 5.5 V 35 us 95 ns - 40 C + 125 C TMUX1574 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Automotive 44-V low Ron 2:1 (SPDT) swi 2 635In Stock
5 000Expected 28/12/2026
Min.: 1
Mult.: 1
: 2 500

SMD/SMT VSSOP-8 1 Channel 1 x SPDT 2.7 Ohms, 2.8 Ohms 4.5 V 44 V 4.5 V 22 V 168 ns, 170 ns 180 ns - 40 C + 125 C TMUX7219 Reel, Cut Tape, MouseReel