Analog Devices Inc. Analogue Switch ICs

Results: 1 638
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Analog Devices / Maxim Integrated Analogue Switch ICs Quad, Rail-to-Rail, Fault-Protected, SPS 2 358In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT TSSOP-16 4 Channel 4 x SPST 85 Ohms 9 V 36 V 4.5 V 20 V 250 ns 125 ns - 40 C + 85 C DG412F Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs Above- and Below-the-Rails Low-Leakage A 8 678In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT TDFN-EP-8 1 Channel 1 x SPDT 20 Ohms 3 V 5.5 V 25 V 25 V 1.6 ms 400 us - 40 C + 85 C MAX14764 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs Ultra Small Low Ron DPDT Analog Switch 10 005In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT WLP-9 2 Channel 1 x DPDT 350 mOhms 1.6 V 5.5 V 300 us 30 us - 40 C + 85 C MAX20327 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs Low-Voltage 3.5Ohm, SPDT, CMOS Analog Sw 26 392In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SC-70-6 1 Channel 1 x SPDT 5.5 Ohms 1.8 V 5.5 V 45 ns 26 ns - 40 C + 85 C MAX4729 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs QUAD SPST LOW R-ON I.C. 2 494In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-16 4 Channel 4 x SPST 5 Ohms 5 V 13.2 V 4.5 V 20 V 180 ns 140 ns - 40 C + 85 C ADG451 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs 35Ohm SPST/SPDT, +3V Logic-Compatible An 4 888In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 1 Channel 1 x SPDT 35 Ohms 9 V 36 V 4.5 V 20 V 175 ns 185 ns - 40 C + 85 C DG419L Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs 16 channel high voltage mux in TQFN 963In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFN-48 16 Channel 16 x SPST 13 Ohms 1.7 V 5.5 V 4 us 4 us 0 C + 85 C MAX14866 Tray
Analog Devices / Maxim Integrated Analogue Switch ICs Fast, Low-Voltage, Dual 4OHM SPDT CMOS A 9 692In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT TDFN-10 2 Channel 2 x SPDT 4 Ohms 1.8 V 5.5 V 14 ns 6 ns - 40 C + 85 C MAX4636 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs High-Speed, Low-Voltage, 4 Ohm, Dual, SP 25 428In Stock
Min.: 1
Mult.: 1
Max.: 2 500
: 2 500

SMD/SMT SOT-23-6 1 Channel 1 x SPDT 4 Ohms 1.8 V 5.5 V 15 ns 5 ns - 40 C + 85 C MAX4644 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs Low-Voltage, 2Ohm, SPST, CMOS Analog Swi 7 013In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SC-70-5 1 Channel 1 x SPST 3 Ohms 1.8 V 5.5 V 20 ns 15 ns - 40 C + 85 C MAX4706 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs Low-Voltage, 4 Ohm, Quad, SPST, CMOS Ana 5 918In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT TSSOP-16 4 Channel 4 x SPST 4 Ohms 1.8 V 5.5 V 14 ns 8 ns - 40 C + 85 C MAX4651 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs 1 ? Typical On Resistance, 5 V, +12 V, +5 V, and +3.3 V Quad SPST Switches 3 424In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT TSSOP-16 4 Channel 4 x SPST 1.2 Ohms 3.3 V 16 V 3.3 V 8 V 212 ns 137 ns - 40 C + 125 C ADG1612 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs QUAD CMOS ANALOG SWITCH 600In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-16 4 Channel 4 x SPST 35 Ohms 5 V 16.5 V 13.5 V 16.5 V 175 ns 145 ns - 55 C + 125 C ADG412 Tube
Analog Devices Analogue Switch ICs atchup Proof, 20V, 15V,+12V,+36V 4xSPST 658In Stock
4 500On Order
Min.: 1
Mult.: 1
: 1 500

SMD/SMT LFCSP-16 4 Channel 4 x SPST 200 Ohms 9 V 40 V 9 V 22 V 210 ns 170 ns - 40 C + 125 C ADG5213 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs LOW VOLTAGE SINGLE SPST 1 848In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT MSOP-8 1 Channel 1 x SPST 3 Ohms 1.8 V 5.5 V 18 ns 12 ns - 40 C + 85 C ADG701 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs Low Voltage Quad SPST Switch IC. 2 247In Stock
Min.: 1
Mult.: 1
: 1 500

SMD/SMT LFCSP-16 4 Channel 4 x SPST 650 mOhms 1.65 V 3.6 V 25 ns 5 ns - 40 C + 125 C ADG811 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs Dual SPST, Low Charge Injection Analog S 367In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-16 2 Channel 2 x DPST 75 Ohms 9 V 40 V 4.5 V 20 V 600 ns 300 ns 0 C + 70 C IH5049 Tube
Analog Devices / Maxim Integrated Analogue Switch ICs Quad, Rail-to-Rail, Fault-Protected, SPS 973In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 10 Ohms 9 V 36 V 4.5 V 20 V 225 ns 185 ns - 40 C + 85 C MAX312F Tube
Analog Devices / Maxim Integrated Analogue Switch ICs 10Ohm, Quad, SPST, CMOS Analog Switches 79In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-16 4 Channel 4 x SPST 10 Ohms 4.5 V 30 V 4.5 V 20 V 225 ns 185 ns - 40 C + 85 C MAX313 Tube
Analog Devices / Maxim Integrated Analogue Switch ICs Precision, Quad, SPST Analog Switches 218In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-16 4 Channel 4 x SPST 85 Ohms 10 V 30 V 4.5 V 20 V 250 ns 120 ns 0 C + 70 C MAX362 Tube
Analog Devices / Maxim Integrated Analogue Switch ICs Low-Voltage, Single-Supply Dual SPST/SPD 2 129In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 1 Channel 1 x SPDT 60 Ohms 2.7 V 12 V 100 ns 75 ns 0 C + 70 C MAX4544 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs High-Speed, Low-Voltage, CMOS Analog Mul 1 937In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT TSSOP-16 3 Channel 3 x SPDT 10 Ohms 2 V 5.5 V 15 ns 10 ns 0 C + 70 C MAX4619 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs 5 Ohm, Quad, SPST, CMOS Analog Switches 230In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 4 Channel 4 x SPST 4 Ohms 4.5 V 36 V 4.5 V 20 V 275 ns 175 ns - 40 C + 85 C MAX4665 Tube
Analog Devices / Maxim Integrated Analogue Switch ICs 0.5Ohm/0.8Ohm Low-Voltage, Dual SPDT Ana 2 328In Stock
Min.: 1
Mult.: 1

SMD/SMT UMAX-10 2 Channel 2 x SPDT 500 mOhms 1.8 V 5.5 V 50 ns 30 ns - 40 C + 85 C MAX4684 Tube
Analog Devices / Maxim Integrated Analogue Switch ICs Quad, Rail-to-Rail, Fault-Protected, SPS 772In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 4 Channel 4 x SPST 45 Ohms 10 V 30 V 4.5 V 20 V 175 ns 145 ns - 40 C + 85 C DG411F Tube