SC-70-6 Analogue Switch ICs

Results: 36
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Renesas / Intersil Analogue Switch ICs SUB 1OHM S SW 1 65V TO 3 6V SPDT OR 2:1 9 977In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SC-70-6 1 Channel 1 x SPDT 600 mOhms 1.65 V 3.6 V 11 ns 7 ns - 40 C + 85 C ISL84714 Reel, Cut Tape, MouseReel
onsemi Analogue Switch ICs Low Voltage SPDT Analog Switch 2 148In Stock
27 000On Order
Min.: 1
Mult.: 1
Max.: 1 310
: 3 000

SMD/SMT SC-70-6 1 Channel 1 x SPDT 1.15 Ohms 1.65 V 5.5 V 35 ns 15 ns - 40 C + 85 C FSA4157 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 2-? low RON -12-V 2: 1 (SPDT) general p 1 436In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SC-70-6 1 Channel 1 x SPDT 8 Ohms - 12 V - 4 V 280 ns 260 ns - 55 C + 125 C TMUX4157N Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs single SPST 90In Stock
6 000Expected 28/08/2026
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SC-70-6 1 Channel 1 x SPST 3 Ohms 1.8 V 5.5 V 18 ns 12 ns - 40 C + 85 C ADG741 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs 1.8 to 3.3V 2:1 Mux/SPDT Switch IC. 499In Stock
500Expected 07/09/2026
Min.: 1
Mult.: 1
: 500

SMD/SMT SC-70-6 1 Channel 1 x SPST 370 mOhms 1.65 V 3.6 V 14 ns 7.8 ns - 40 C + 125 C ADG841 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs 1.8V to 5.5V 2:1 Mux/SPDT Switch I.C. 520In Stock
15 000Expected 07/10/2026
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

SMD/SMT SC-70-6 1 Channel 1 x SPDT 600 mOhms 1.8 V 5.5 V 15 ns 13 ns - 40 C + 125 C ADG849 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 3-? low RON 5-V 2: 1 (SPDT) general pur 2 153In Stock
6 000Expected 21/12/2026
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SC-70-6 1 Channel 1 x SPDT 6 Ohms 1.08 V 5.5 V - 40 C + 125 C TMUX1248 Reel, Cut Tape, MouseReel
Renesas / Intersil Analogue Switch ICs SUB 1OHM S SW 1 1V TO 4 5V SPDT OR 2:1 180In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT SC-70-6 1 Channel 1 x SPDT 600 mOhms 1.1 V 4.5 V 15 ns 10 ns - 40 C + 85 C ISL43L210 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs SINGLE SPDT in SC-70 I.C.
1 750Expected 25/12/2026
Min.: 1
Mult.: 1
: 250

SMD/SMT SC-70-6 1 Channel 1 x SPDT 5 Ohms 1.8 V 5.5 V 20 ns 6 ns - 40 C + 85 C ADG779 Reel, Cut Tape, MouseReel
Renesas / Intersil Analogue Switch ICs SUB 1OHM S SW 1 65V TO 3 6V SPDT OR 2:1 Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 250

SMD/SMT SC-70-6 1 Channel 1 x SPDT 600 mOhms 1.65 V 3.6 V 11 ns 7 ns - 40 C + 85 C ISL84714 Reel, Cut Tape, MouseReel
DIOO Microcircuits Analogue Switch ICs 100MHz, Single Pole Double Throw Analog Switch Non-Stocked
Min.: 1
Mult.: 1

SMD/SMT SC-70-6 1 Channel 1 x SPDT 2 Ohms 1.65 V 5.5 V 70 ns 20 ns - 40 C + 105 C