SOIC-14 Analogue Switch ICs

Results: 60
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Analogue Switch ICs Quad A 595-CD74HC401 6MT A 595-CD74HC401 A 595-CD74HC4016MT 2 500In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-14 4 Channel 4 x SPST 135 Ohms 2 V 10 V 28 ns 22 ns - 55 C + 125 C CD74HC4016 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs Dual Monolithic SPST, CMOS Analog Switch 38In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 2 Channel 2 x SPST 70 Ohms 9 V 36 V 4.5 V 18 V 1 us 500 ns 0 C + 70 C DG200A Tube
Analog Devices / Maxim Integrated Analogue Switch ICs Low-Cost, Low-Voltage, Quad, SPST, CMOS 19In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 4 Channel 4 x SPST 45 Ohms 2 V 16 V 100 ns 75 ns 0 C + 70 C MAX4066A Tube
Analog Devices / Maxim Integrated Analogue Switch ICs Low-Cost, Low-Voltage, Quad, SPST, CMOS 95In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 4 Channel 4 x SPST 45 Ohms 2 V 16 V 100 ns 75 ns - 40 C + 85 C MAX4066A Tube
Analog Devices / Maxim Integrated Analogue Switch ICs Low-Cost, Low-Voltage, Quad, SPST, CMOS 169In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 4 Channel 4 x SPST 45 Ohms 2 V 16 V 100 ns 75 ns 0 C + 70 C MAX4066 Tube

Analog Devices / Maxim Integrated Analogue Switch ICs Low-Voltage, Quad, SPST CMOS Analog Swit 95In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 4 Channel 4 x SPST 100 Ohms 2 V 12 V 65 ns 28 ns 0 C + 70 C MAX4610 Tube

Analog Devices / Maxim Integrated Analogue Switch ICs Low-Voltage, Quad, SPST CMOS Analog Swit 2 482In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-14 4 Channel 4 x SPST 100 Ohms 2 V 12 V 65 ns 28 ns 0 C + 70 C MAX4610 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs Low-Voltage, High-Speed, Quad, SPST CMOS 26In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 4 Channel 4 x SPST 10 Ohms 2 V 5.5 V 12 ns 10 ns - 40 C + 85 C MAX4614 Tube

Analog Devices / Maxim Integrated Analogue Switch ICs Low-Voltage, High-Speed, Quad, SPST CMOS 350In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-14 4 Channel 4 x SPST 10 Ohms 2 V 5.5 V 12 ns 10 ns - 40 C + 85 C MAX4614 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs Low-Voltage, High-Speed, Quad, SPST CMOS 120In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 4 Channel 4 x SPST 10 Ohms 2 V 5.5 V 12 ns 10 ns - 40 C + 85 C MAX4616 Tube
Analog Devices / Maxim Integrated Analogue Switch ICs 15kV ESD-Protected, Low-Voltage, Quad, SPST, CMOS Analog Switches 37In Stock
150Expected 21/08/2026
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 4 Channel 4 x SPST 70 Ohms 2 V 12 V 150 ns 80 ns - 40 C + 85 C MAX4620 Tube
Nexperia Analogue Switch ICs 74HCT4066D/SOT108/SO14 2 657In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-14 4 Channel 4 x SPST 128 Ohms 4.5 V 5.5 V 36 ns 53 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74LV4066D/SOT108/SO14 9 236In Stock
10 000Expected 11/09/2026
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-14 4 Channel 4 x SPST 47 Ohms 1 V 6 V 20 ns 34 ns - 40 C + 125 C Reel, Cut Tape, MouseReel

onsemi Analogue Switch ICs 3-18V Quad Analog Sw -55 to 125 deg C 3 590In Stock
5 000Expected 29/09/2026
Min.: 1
Mult.: 1
Max.: 1 000
: 2 500

SMD/SMT SOIC-14 4 Channel 4 x SPST 400 Ohms 3 V 18 V 100 ns 100 ns - 55 C + 125 C MC14016B Reel, Cut Tape, MouseReel

onsemi Analogue Switch ICs LOG CMOS MLTIPLXR QUAD 367In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-14 4 Channel 4 x SPST 280 Ohms 3 V 18 V 30 ns 60 ns - 55 C + 125 C MC14066B AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Quad A 595-CD4066BM A 595-CD4066BM A 595 A 595-CD4066BM
54 636On Order
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-14 4 Channel 4 x SPST 240 Ohms 3 V 18 V 5 V 10 V 30 ns 30 ns - 55 C + 125 C CD4066B Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74HC4066D/SOT108/SO14
117 000On Order
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-14 4 Channel 4 x SPST 85 Ohms 2 V 10 V 30 ns 20 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74HC4066D-Q100/SOT108/SO14
40 000Expected 09/11/2026
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-14 4 Channel 4 x SPST 128 Ohms 2 V 10 V 150 ns 225 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs HEF4066BT/SOT108/SO14
54 145Expected 25/09/2026
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-14 4 Channel 4 x SPST 155 Ohms 3 V 15 V 30 ns 140 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs HEF4016BT/SOT108/SO14 5 000In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-14 4 Channel 4 x SPST 350 Ohms 3 V 15 V 30 ns 100 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Hi-Speed CMOS Logic Quad Bilat Switch A A 595-CD74HC4016M96 Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 250

SMD/SMT SOIC-14 4 Channel 4 x SPST 135 Ohms 2 V 10 V 28 ns 22 ns - 55 C + 125 C CD74HC4016 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs Low-Cost, Low-Voltage, Quad, SPST, CMOS Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

SMD/SMT SOIC-14 4 Channel 4 x SPST 45 Ohms 2 V 16 V 100 ns 75 ns - 40 C + 85 C MAX4066A Reel
Analog Devices / Maxim Integrated Analogue Switch ICs Low-Cost, Low-Voltage, Quad, SPST, CMOS Non-Stocked Lead-Time 15 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

SMD/SMT SOIC-14 4 Channel 4 x SPST 45 Ohms 2 V 16 V 100 ns 75 ns - 40 C + 85 C MAX4066 Reel

Analog Devices / Maxim Integrated Analogue Switch ICs Low-Voltage, Quad, SPST CMOS Analog Swit Lead-Time 14 Weeks
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 4 Channel 4 x SPST 100 Ohms 2 V 12 V 65 ns 28 ns - 40 C + 85 C MAX4610 Tube

Analog Devices / Maxim Integrated Analogue Switch ICs Low-Voltage, Quad, SPST CMOS Analog Swit Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

SMD/SMT SOIC-14 4 Channel 4 x SPST 100 Ohms 2 V 12 V 65 ns 28 ns - 40 C + 85 C MAX4610 Reel