TSSOP-14 Analogue Switch ICs

Results: 57
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Analogue Switch ICs Hi-Speed CMOS Logic Quad Bilat Switch 1 080In Stock
2 160On Order
Min.: 1
Mult.: 1

SMD/SMT TSSOP-14 4 Channel 4 x SPST 135 Ohms 2 V 10 V 28 ns 22 ns - 55 C + 125 C CD74HC4016 Tube
Texas Instruments Analogue Switch ICs Quad Bilateral A 595 -SN74LV4066APW A 59 A 595-SN74LV4066APW 581In Stock
14 000Expected 01/10/2026
Min.: 1
Mult.: 1
: 2 000

SMD/SMT TSSOP-14 4 Channel 4 x SPST 75 Ohms 2 V 5.5 V 25 ns 25 ns - 40 C + 85 C SN74LV4066A Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs Low-Voltage, Quad, SPST CMOS Analog Swit 176In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-14 4 Channel 4 x SPST 100 Ohms 2 V 12 V 65 ns 28 ns 0 C + 70 C MAX4610 Tube

Analog Devices / Maxim Integrated Analogue Switch ICs Low-Voltage, Quad, SPST CMOS Analog Swit 24In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-14 4 Channel 4 x SPST 100 Ohms 2 V 12 V 65 ns 28 ns - 40 C + 85 C MAX4610 Tube

Analog Devices / Maxim Integrated Analogue Switch ICs Low-Voltage, High-Speed, Quad, SPST CMOS 178In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-14 4 Channel 4 x SPST 10 Ohms 2 V 5.5 V 12 ns 10 ns - 40 C + 85 C MAX4614 Tube

Analog Devices / Maxim Integrated Analogue Switch ICs Low-Voltage, High-Speed, Quad, SPST CMOS 135In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-14 4 Channel 4 x SPST 10 Ohms 2 V 5.5 V 12 ns 10 ns 0 C + 70 C MAX4615 Tube

Analog Devices / Maxim Integrated Analogue Switch ICs 15kV ESD-Protected, Low-Voltage, Quad, SPST, CMOS Analog Switches 13In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-14 4 Channel 4 x SPST 70 Ohms 2 V 12 V 150 ns 80 ns - 40 C + 85 C MAX4620 Tube

Analog Devices / Maxim Integrated Analogue Switch ICs 50Ohm Low-Voltage, Quad SPST/Dual SPDT A 180In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-14 4 Channel 4 x SPST 25 Ohms 2 V 11 V 85 ns 45 ns - 40 C + 85 C MAX4747 Tube
Nexperia Analogue Switch ICs 74HC4066PW-Q100/SOT402/TSSOP14 920In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT TSSOP-14 4 Channel 4 x SPST 128 Ohms 2 V 10 V 150 ns 225 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74HCT4066PW/SOT402/TSSOP14 424In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT TSSOP-14 4 Channel 4 x SPST 128 Ohms 4.5 V 5.5 V 36 ns 53 ns - 40 C + 125 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs Low-Voltage, High-Speed, Quad, SPST CMOS 38In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-14 4 Channel 4 x SPST 10 Ohms 2 V 5.5 V 12 ns 10 ns 0 C + 70 C MAX4616 Tube

Analog Devices / Maxim Integrated Analogue Switch ICs 4.5 Ohm Quad SPST Analog Switches in UCS 47In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-14 4 Channel 4 x SPST 3 Ohms 1.8 V 5.5 V 80 ns 40 ns - 40 C + 85 C MAX4738 Tube

Analog Devices / Maxim Integrated Analogue Switch ICs 0.9Ohm, Low-Voltage, Single-Supply Quad 87In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-14 4 Channel 4 x SPST 900 mOhms 1.6 V 3.6 V 30 ns 25 ns - 40 C + 85 C MAX4753 Tube

Vishay Semiconductors Analogue Switch ICs Dual SPDT 0.3pC TSSOP14
7 313Expected 21/08/2026
Min.: 1
Mult.: 1
: 3 000

SMD/SMT TSSOP-14 2 Channel 2 x SPDT 129 Ohms 3 V 16 V 3 V 8 V 58 ns 61 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs 5V, Dual 2:1 MUX with 1pC Qinj I.C. Non-Stocked Lead-Time 22 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

SMD/SMT TSSOP-14 2 Channel 2 x SPDT 115 Ohms 2.7 V 5.5 V 2.7 V 5.5 V 135 ns 80 ns - 40 C + 125 C ADG636 Reel

Analog Devices / Maxim Integrated Analogue Switch ICs Low-Voltage, Quad, SPST CMOS Analog Swit Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

SMD/SMT TSSOP-14 4 Channel 4 x SPST 100 Ohms 2 V 12 V 65 ns 28 ns - 40 C + 85 C MAX4610 Reel

Analog Devices / Maxim Integrated Analogue Switch ICs Low-Voltage, Quad, SPST CMOS Analog Swit Lead-Time 14 Weeks
Min.: 1
Mult.: 1

SMD/SMT TSSOP-14 4 Channel 4 x SPST 100 Ohms 2 V 12 V 65 ns 28 ns - 40 C + 85 C MAX4612 Tube

Analog Devices / Maxim Integrated Analogue Switch ICs Low-Voltage, High-Speed, Quad, SPST CMOS Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

SMD/SMT TSSOP-14 4 Channel 4 x SPST 10 Ohms 2 V 5.5 V 12 ns 10 ns - 40 C + 85 C MAX4614 Reel

Analog Devices / Maxim Integrated Analogue Switch ICs Low-Voltage, High-Speed, Quad, SPST CMOS Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

SMD/SMT TSSOP-14 4 Channel 4 x SPST 10 Ohms 2 V 5.5 V 12 ns 10 ns 0 C + 70 C MAX4615 Reel

Analog Devices / Maxim Integrated Analogue Switch ICs Low-Voltage, High-Speed, Quad, SPST CMOS Lead-Time 14 Weeks
Min.: 1
Mult.: 1

SMD/SMT TSSOP-14 4 Channel 4 x SPST 10 Ohms 2 V 5.5 V 12 ns 10 ns - 40 C + 85 C MAX4615 Tube

Analog Devices / Maxim Integrated Analogue Switch ICs Low-Voltage, High-Speed, Quad, SPST CMOS Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

SMD/SMT TSSOP-14 4 Channel 4 x SPST 10 Ohms 2 V 5.5 V 12 ns 10 ns 0 C + 70 C MAX4616 Reel

Analog Devices / Maxim Integrated Analogue Switch ICs Low-Voltage, High-Speed, Quad, SPST CMOS Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

SMD/SMT TSSOP-14 4 Channel 4 x SPST 10 Ohms 2 V 5.5 V 12 ns 10 ns - 40 C + 85 C MAX4616 Tube

Analog Devices / Maxim Integrated Analogue Switch ICs Low-Voltage, High-Speed, Quad, SPST CMOS Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

SMD/SMT TSSOP-14 4 Channel 4 x SPST 10 Ohms 2 V 5.5 V 12 ns 10 ns - 40 C + 85 C MAX4616 Reel

Analog Devices / Maxim Integrated Analogue Switch ICs 15kV ESD-Protected, Low-Voltage, Quad, SPST, CMOS Analog Switches Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

SMD/SMT TSSOP-14 4 Channel 4 x SPST 70 Ohms 2 V 12 V 150 ns 80 ns - 40 C + 85 C MAX4620 Reel

Analog Devices / Maxim Integrated Analogue Switch ICs 4.5 Ohm Quad SPST Analog Switches in UCS Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

SMD/SMT TSSOP-14 4 Channel 4 x SPST 3 Ohms 1.8 V 5.5 V 80 ns 40 ns - 40 C + 85 C MAX4737 Reel