MouseReel Analogue Switch ICs

Results: 1 195
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Analog Devices / Maxim Integrated Analogue Switch ICs Precision, Dual Supply, SPST, Analog CMO 1 808In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT UMAX-8 2 Channel 2 x SPST 35 Ohms 5 V 3 V 8 V 150 ns 100 ns 0 C + 70 C MAX320 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs Low-Voltage, Quad, SPDT, CMOS Analog Switch Replaces MAX333A 443In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SOIC-20 4 Channel 4 x SPDT 35 Ohms 2.7 V 15 V 2.7 V 8 V 130 ns 75 ns 0 C + 70 C MAX394 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs Rail-to-Rail, Fault-Protected, SPST Anal 2 229In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT UMAX-8 1 Channel 1 x SPST 160 Ohms 9 V 36 V 4.5 V 20 V 500 ns 175 ns - 40 C + 85 C MAX4520 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs 2.5Ohm, Quad, SPST, CMOS Analog Switches 168In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT SSOP-16 4 Channel 4 x SPST 2.5 Ohms 4.5 V 36 V 4.5 V 20 V 250 ns 350 ns - 40 C + 85 C MAX4602 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs High-Current, 25Ohm, SPDT, CMOS Analog S 833In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 1 Channel 1 x SPDT 25 Ohms 9 V 40 V 4.5 V 20 V 150 ns 150 ns - 40 C + 85 C MAX4660 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs Fault-Protected, Low-Voltage, Quad SPST 754In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT TSSOP-16 4 Channel 4 x SPST 75 Ohms 2.7 V 11 V 2.7 V 5.5 V 500 ns 175 ns - 40 C + 85 C MAX4713 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs 0.6 Ohm, Low-Voltage, Single-Supply, Dua 2 123In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT QFN-12 2 Channel 2 x SPDT 800 mOhms 1.6 V 4.2 V 25 ns 20 ns - 40 C + 85 C MAX4736 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs Low-Voltage, Dual SPDT, Audio Clickless 1 575In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT TDFN-10 2 Channel 2 x SPDT 850 mOhms 1.8 V 5.5 V 80 ns 70 ns - 40 C + 85 C MAX4762 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs Low-Voltage, Dual SPDT, Audio Clickless 2 651In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT TDFN-10 2 Channel 2 x SPDT 850 mOhms 1.8 V 5.5 V 80 ns 70 ns - 40 C + 85 C MAX4764 Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74HCT4066D-Q100/SOT108/SO14 4 202In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-14 4 Channel 4 x SPST 128 Ohms 4.5 V 5.5 V 150 ns 225 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74LVC2G66DP-Q100/SOT505/TSSOP8 4 657In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT TSSOP-8 2 Channel 2 x SPST 195 Ohms 1.65 V 5.5 V 5 ns 6.5 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs 60 Ohm, Quad SPST Switch 513In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SOIC-16 4 Channel 4 x SPST 90 Ohms 10.8 V 16.5 V 300 ns 250 ns - 55 C + 125 C ADG201A Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs -55V Fault Protected, bi-directional Fa 681In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT TSSOP-16 4 Channel 4 x SPST 11 Ohms 9 V 40 V 9 V 22 V 202 ns 145 ns - 40 C + 125 C ADG5412BF Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs IMPROVED, QUAD, SPST ANALOG SWITCHES 1 364In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 85 Ohms 10 V 30 V 4.5 V 20 V 250 ns 120 ns 0 C + 70 C DG441 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs Low-Cost, Low-Voltage, Quad, SPST, CMOS 1 646In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-14 4 Channel 4 x SPST 45 Ohms 2 V 16 V 100 ns 75 ns 0 C + 70 C MAX4066A Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs Low-Voltage, Dual-Supply, SPST, CMOS Ana 2 035In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOT-23-5 1 Channel 1 x SPST 250 Ohms 2 V 12 V 1 V 6 V 150 ns 100 ns 0 C + 70 C MAX4504 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs Quad, Low-Voltage SPST Analog Switches 2 434In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 100 Ohms 2 V 12 V 2 V 6 V 80 ns 30 ns - 40 C + 85 C MAX4521 Reel, Cut Tape, MouseReel

Diodes Incorporated Analogue Switch ICs Dual SPDT for -2V audio signal 1 877In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT 2 Channel 2 x SPDT 800 mOhms 1.65 V 4.3 V 50 ns 60 ns - 40 C + 85 C Reel, Cut Tape, MouseReel


Diodes Incorporated Analogue Switch ICs Quad SPDT Analog Switch 1 261In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-16 4 Channel 4 x SPDT 10 Ohms 2 V 6 V 15 ns 7 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Vishay / Siliconix Analogue Switch ICs Dual SPST Switch 1pC charge injection 2 234In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT MSOP-8 2 Channel 2 x SPST 65 Ohms 2.7 V 5.5 V 200 ns 120 ns - 40 C + 85 C DG Reel, Cut Tape, MouseReel

Vishay / Siliconix Analogue Switch ICs Quad Mono SPST 3 314In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT QFN-16 4 Channel 4 x SPST 35 Ohms 13 V 44 V 15 V 15 V 105 ns 105 ns - 40 C + 85 C DG Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs 1.8 to 3.3V 2:1 Mux/SPDT Switch IC. 948In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT SC-70-6 1 Channel 1 x SPST 370 mOhms 1.65 V 3.6 V 14 ns 7.8 ns - 40 C + 125 C ADG842 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Quadruple Bilateral Analog Switch 2 522In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT TVSOP-14 4 Channel 4 x SPST 75 Ohms 2 V 5.5 V 25 ns 25 ns - 40 C + 85 C SN74LV4066A Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs IMPROVED, QUAD, SPST ANALOG SWITCHES 1 323In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-16 4 Channel 4 x SPST 45 Ohms 10 V 30 V 4.5 V 20 V 175 ns 145 ns 0 C + 70 C DG413 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs USB 2.0 Hi-Speed and Audio Switches with 1 917In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT ULTRA-TQFN-10 2 Channel 2 x DPDT 5 Ohms 2.7 V 5 V 60 us 5 us - 40 C + 85 C MAX14509AE Reel, Cut Tape, MouseReel