MouseReel Analogue Switch ICs

Results: 1 195
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
DIOO Microcircuits Analogue Switch ICs 180MHz, Dual Single Pole Double Throw Audio Switch with Negative Signal Transmission Capability 1 976In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT DQFN-10 2 Channel 2 x SPDT 1 Ohms 2.7 V 4.5 V 3 us 700 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 50V 1.3ohm RON 1:1 ( SPST) four-channel 4 363In Stock
Min.: 1
Mult.: 1
Max.: 150
: 3 000

SMD/ST WQFN-16 4 Channel 4 x SPST 1.4 Ohms 4.5 V 50 V 4.5 V 25 V 2.5 us 2.2 us - 55 C + 150 C TMUX7612 Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74HC4316PW/SOT403/TSSOP16 8In Stock
5 000Expected 27/11/2026
Min.: 1
Mult.: 1
: 2 500

SMD/SMT TSSOP-16 4 Channel 4 x SPST 135 Ohms 2 V 10 V 4.5 V 4.5 V 37 ns 39 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs <1O RON, 18V, +36V Quad SPST Switches 1 325In Stock
Min.: 1
Mult.: 1
Max.: 500
: 1 500

SMD/SMT LFCSP-16 1 Channel 2 x SPDT 700 mOhms 5 V 16.5 V 4.5 V 16.5 V 224 ns 224 ns - 40 C + 125 C ADG2436 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs <1O RON, 18V, +36V Quad SPST Switches 496In Stock
1 500Expected 25/08/2026
Min.: 1
Mult.: 1
Max.: 100
: 1 500

SMD/SMT LFCSP-16 1 Channel 2 x SPDT 85 mOhms 5 V 40 V 4.5 V 22 V 240 ns 359 ns - 40 C + 125 C ADG6436 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Automotive 5V 16:1 s ingle channel ana 1 952In Stock
3 000Expected 22/10/2026
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

SMD/SMT VQFN-24 16 Channel 225 Ohms 2 V 6 V - 55 C + 125 C CD74HC4067-Q1 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 50V 1.3ohm RON 1:1 ( SPST) four-channel 1 890In Stock
3 000Expected 24/08/2026
Min.: 1
Mult.: 1
Max.: 25
: 3 000

SMD/ST TSSOP-16 4 Channel 4 x SPST 1.4 Ohms 4.5 V 50 V 4.5 V 25 V 2.5 us 2.2 us - 55 C + 150 C TMUX7612 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 36V low-RON 2:1 (S P DT) two-channel pre 5 458In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT WQFN-16 2 Channel 2 x SPDT 2.7 Ohms 4.5 V 36 V 4.5 V 18 V 130 ns 165 ns - 40 C + 125 C TMUX6236 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 36-V latch-up immun e 1:1 (SPST) 1 chan 951In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT WSON-8 1 Channel 1 x SPST 2.5 Ohms 4.5 V 36 V 4.5 V 18 V 145 ns 180 ns - 40 C + 125 C TMUX6201 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 36-V latch-up immun e 1:1 (SPST) 1 chan 3 249In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT WSON-8 1 Channel 1 x SPST 2.5 Ohms 4.5 V 36 V 4.5 V 18 V 145 ns 180 ns - 40 C + 125 C TMUX6202 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 36-V low RON 2:1(S P DT) four-channel pr 1 209In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT TSSOP-20 4 Channel 6.2 Ohms 4.5 V 36 V 4.5 V 18 V 180 ns 150 ns - 40 C + 125 C TMUX6234 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 44-V latch-up immun e 1:1 (SPST) 1 chan 1 980In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 2 500

SMD/SMT VSSOP-8 1 Channel 1 x SPST 1.2 Ohms 4.5 V 44 V 4.5 V 22 V 145 ns 180 ns - 40 C + 125 C TMUX7202 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 44-V latch-up immun e 2:1 (SPDT) precis 1 140In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT WSON-8 1 Channel 2.8 Ohms 4.5 V 44 V 4.5 V 22 V 168 ns 180 ns - 40 C + 125 C TMUX7219 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 44-V latch-up immun e 2:1 four-channel 329In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT TSSOP-20 4 Channel 6.2 Ohms 4.5 V 36 V 4.5 V 18 V 180 ns 150 ns - 40 C + 125 C TMUX7234 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 44V low-RON 2:1 (S P DT) two-channel pre 2 713In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT WQFN-16 2 Channel 2 x SPDT 5.4 Ohms 4.5 V 44 V 4.5 V 22 V 130 ns 160 ns - 40 C + 125 C TMUX7236 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs +/-60-V fault-protec ted 1:1 (SPST) four 424In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT WQFN-16 4 Channel 11 Ohms 8 V 44 V 5 V 22 V 680 ns 100 ns - 40 C + 125 C TMUX7411F Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 3-pA on-state leakag e current 5-V 2:1 31 272In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SC70-6 1 Channel 1 x SPDT 4.9 Ohms 1.08 V 5.5 V - 40 C + 125 C TMUX1119 Reel, Cut Tape, MouseReel

Texas Instruments Analogue Switch ICs 3-pA on-state leakag e current 5-V 1:1 17 207In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT VSSOP-8 2 Channel 2 x SPST 4 Ohms 1.08 V 5.5 V - 40 C + 125 C TMUX1121 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 3-pA on-state leakag e current 2:1 (SPDT 10 131In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT TSSOP-20 4 Channel 4 x SPDT 4 Ohms 1.08 V 5.5 V 2.75 V 2.75 V - 40 C + 125 C TMUX1134 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 3-pA on-state leakag e current 5-V 2:1 7 822In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT USON-10 2 Channel 2 x SPDT 2 Ohms 1.08 V 5.5 V - 40 C + 125 C TMUX1136 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 36-V Low Ron 1:1 4 c hannel multiplexe 4 137In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT TSSOP-16 4 Channel 4 x SPST 3.1 Ohms 4.5 V 36 V 4.5 V 18 V 180 ns 200 ns - 40 C + 125 C TMUX6211 Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74LVC4066BQ/SOT762/DHVQFN14 171 446In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT DHVQFN-14 4 Channel 4 x SPST 15 Ohms 1.65 V 5.5 V 5 ns 6.5 ns - 40 C + 125 C Reel, Cut Tape, MouseReel

Vishay / Siliconix Analogue Switch ICs Quad SPST TSSOP-16 3 933In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT TSSOP-16 4 Channel 4 x SPST 4.4 Ohms 4.5 V 24 V 4.5 V 15 V 260 ns 110 ns - 40 C + 125 C DG Reel, Cut Tape, MouseReel

Vishay / Siliconix Analogue Switch ICs Quad SPST TSSOP-16 3 163In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT TSSOP-16 4 Channel 4 x SPST 4.4 Ohms 4.5 V 24 V 4.5 V 15 V 260 ns 110 ns - 40 C + 125 C DG Reel, Cut Tape, MouseReel
Vishay Semiconductors Analogue Switch ICs Quad SPST 22/40V 12 556In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 60 Ohms 3 V 40 V 3 V 22 V 130 ns 100 ns - 40 C + 85 C DG Reel, Cut Tape, MouseReel