MouseReel Analogue Switch ICs

Results: 1 194
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Analog Devices Analogue Switch ICs 1 ? Typical On Resistance, 5 V, +12 V, +5 V, and +3.3 V Quad SPST Switches 5 365In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT TSSOP-16 4 Channel 4 x SPST 1.2 Ohms 3.3 V 16 V 3.3 V 8 V 212 ns 137 ns - 40 C + 125 C ADG1612 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs QUAD CMOS ANALOG SWITCH 8 000In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SOIC-16 4 Channel 4 x SPST 35 Ohms 5 V 16.5 V 13.5 V 16.5 V 175 ns 145 ns - 55 C + 125 C ADG411 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs PERF.QUAD SPST SWITCH 3 935In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-16 4 Channel 4 x SPST 24 Ohms 5 V 13.2 V 13.5 V 16.5 V 165 ns 130 ns - 40 C + 85 C ADG432 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs Octal Channel Protector I.C. 3 521In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SOIC-18 8 Channel 8 x SPST 95 Ohms 4.5 V 20 V - 40 C + 85 C ADG467 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs Latchup Proof, 20V, 15V,+12V,+36V 1xSPDT 13 046In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT MSOP-8 1 Channel 1 x SPDT 15 Ohms 9 V 40 V 9 V 22 V 260 ns 260 ns - 40 C + 125 C ADG5419 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs LOW VOLTAGE SINGLE SPST 45 947In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-6 1 Channel 1 x SPST 3 Ohms 1.8 V 5.5 V 18 ns 12 ns - 40 C + 85 C ADG701 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs Low-Voltage, 60Ohm Dual SPDT Analog Swit 13 334In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT UMAX-10 2 Channel 2 x SPDT 60 Ohms 1.8 V 5.5 V 30 ns 18 ns - 40 C + 85 C MAX4695 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs +/-15V Triple SPDT Switch 5ohm 2 986In Stock
Min.: 1
Mult.: 1
: 1 500

SMD/SMT LFCSP-16 3 Channel 3 x SPDT 4.7 Ohms 5 V 16.5 V 5 V 16.5 V 170 ns 75 ns - 40 C + 125 C ADG1433 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs 5V Quad SPST, NO with 1pC Qinj I.C. 6 193In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT TSSOP-16 4 Channel 4 x SPST 115 Ohms 2.7 V 5.5 V 2.7 V 5.5 V 65 ns 40 ns - 40 C + 125 C ADG612 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs Improved, Dual, High-Speed Analog Switch 5 464In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-Narrow-16 2 Channel 2 x SPDT 45 Ohms 10 V 30 V 4.5 V 20 V 150 ns 100 ns - 40 C + 85 C DG403 Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74LVC4066BQ-Q100/SOT762/DHVQFN 36 115In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT DHVQFN-14 4 Channel 4 x SPST 45 Ohms 1.65 V 5.5 V 12.5 ns 11.5 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

Vishay Semiconductors Analogue Switch ICs Quad SPST 1.4pC 16-pin TSSOP 2 378In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT TSSOP-16 4 Channel 4 x SPST 160 Ohms 3 V 16 V 3 V 8 V 75 ns 50 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs QUAD SPST LOW R-ON I.C. 2 500In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-16 4 Channel 4 x SPST 5 Ohms 5 V 13.2 V 4.5 V 20 V 180 ns 140 ns - 40 C + 85 C ADG451 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs 1.8 to 3.3V 2:1 Mux/SPDT Switch IC. 11 682In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SC-70-6 1 Channel 1 x SPST 370 mOhms 1.65 V 3.6 V 14 ns 7.8 ns - 40 C + 125 C ADG841 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs 35Ohm SPST/SPDT, +3V Logic-Compatible An 4 888In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 1 Channel 1 x SPDT 35 Ohms 9 V 36 V 4.5 V 20 V 175 ns 185 ns - 40 C + 85 C DG419L Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs Fast, Low-Voltage, Dual 4OHM SPDT CMOS A 9 692In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT TDFN-10 2 Channel 2 x SPDT 4 Ohms 1.8 V 5.5 V 14 ns 6 ns - 40 C + 85 C MAX4636 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs High-Speed, Low-Voltage, 4 Ohm, Dual, SP 25 428In Stock
Min.: 1
Mult.: 1
Max.: 2 500
: 2 500

SMD/SMT SOT-23-6 1 Channel 1 x SPDT 4 Ohms 1.8 V 5.5 V 15 ns 5 ns - 40 C + 85 C MAX4644 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs Low-Voltage, 2Ohm, SPST, CMOS Analog Swi 7 015In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SC-70-5 1 Channel 1 x SPST 3 Ohms 1.8 V 5.5 V 20 ns 15 ns - 40 C + 85 C MAX4706 Reel, Cut Tape, MouseReel
Toshiba Analogue Switch ICs CMOS Logic IC 7ns 2.0 to 12V 62 950In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT SOP-14 4 Channel 4 x SPST 80 Ohms 2 V 12 V 18 ns 12 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs XS3A1T3157GS/SOT1202/X2SON6 185 563In Stock
Min.: 1
Mult.: 1
: 5 000

SMD/SMT XSON-6 1 Channel 1 x SPDT 500 mOhms 1.4 V 4.3 V 100 ns 80 ns - 40 C + 125 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs 10Ohm, Quad, SPST, +3V Logic-Compatible 1 696In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT TSSOP-16 4 Channel 4 x SPST 10 Ohms 4.5 V 36 V 4.5 V 20 V 225 ns 185 ns - 40 C + 85 C MAX314L Reel, Cut Tape, MouseReel
NXP Semiconductors Analogue Switch ICs Single low-ohmic 8-channel analog switch 40 288In Stock
Min.: 1
Mult.: 1
: 1 500

SMD/SMT HXQFN-16 8 Channel 1 x SP8T 750 mOhms 1.4 V 4.3 V 45 ns 25 ns - 40 C + 125 C NX3L4051 Reel, Cut Tape, MouseReel
Vishay / Siliconix Analogue Switch ICs Dual SPST Switch 1pC charge injection 1 275In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT MSOP-8 2 Channel 2 x SPST 65 Ohms 2.7 V 5.5 V 200 ns 120 ns - 40 C + 85 C DG Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 5-pA ±16.5-V 1:1 (SPST) 2-chann 1 194In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT MSOP-10 2 Channel 2 x SPST 245 Ohms 10 V 16.5 V 5 V 16.5 V 121 ns 85 ns - 40 C + 125 C TMUX6123 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 1-Ohm SPST 5-V/3.3-V Sng-Ch Analog Switc 14 695In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SC70-5 1 Channel 1 x SPST 900 mOhms 1.65 V 5.5 V 7 ns 11.5 ns - 40 C + 85 C TS5A3167 Reel, Cut Tape, MouseReel