MouseReel Analogue Switch ICs

Results: 1 193
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Analog Devices Analogue Switch ICs LOW VOLTAGE DUAL SPDT I.C. 1 098In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT MSOP-10 2 Channel 2 x SPDT 4 Ohms 1.8 V 5.5 V 16 ns 8 ns - 40 C + 125 C ADG736 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Auto Cat Sngl-Pole D bl-Thrw Anlg Switch 19 102In Stock
54 000Expected 28/12/2026
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SC70-6 1 Channel 1 x SPDT 15 Ohms 1.65 V 5.5 V 5.7 ns 3.8 ns - 40 C + 125 C SN74LVC1G3157 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Dual Analog Switch A 595-SN74LVC2G66DCUR A 595-SN74LVC2G66DCUR 363In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT VSSOP-8 2 Channel 2 x SPST 10 Ohms 1.65 V 5.5 V 3.9 ns 6.3 ns - 40 C + 85 C SN74LVC2G66 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs SPDT ANALOG SWITCH 9 823In Stock
30 000Expected 18/09/2026
Min.: 1
Mult.: 1
: 5 000

SMD/SMT SON-6 1 Channel 1 x SPDT 15 Ohms 1.65 V 5.5 V 5.7 ns 3.8 ns - 40 C + 125 C SN74LVC1G3157 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Automotive 5-V 2:1 ( SPDT) 4-channel sw 2 128In Stock
21 000Expected 17/12/2026
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-16 4 Channel 4 x SPDT 5 Ohms 1.5 V 5.5 V 60 us 2.7 us - 40 C + 125 C SN3257 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Automotive 5-V 2:1 ( SPDT) 4-channel sw 5 718In Stock
28 000Expected 30/11/2026
Min.: 1
Mult.: 1
: 2 000

SMD/SMT TSSOP-16 4 Channel 4 x SPDT 5 Ohms 1.5 V 5.5 V 60 us 2.7 us - 40 C + 125 C SN3257 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Single Pole Double- Throw Analog Sw 6 427In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SM-8 1 Channel 1 x SPDT 15 Ohms 800 mV 2.7 V 2.2 ns 2.3 ns - 40 C + 85 C SN74AUC2G53 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Single Bilateral A 5 95-SN74LVC1G66DCKT A 595-SN74LVC1G66DCKT 80 349In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SC70-5 1 Channel 1 x SPST 10 Ohms 1.65 V 5.5 V 4.2 ns 5 ns - 40 C + 85 C SN74LVC1G66 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Dual Analog 8 617In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SM-8 1 Channel 1 x SPDT 13 Ohms 1.65 V 5.5 V 5.4 ns 5 ns - 40 C + 85 C SN74LVC2G53 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Dual Bilateral A 595 -SN74LVC2G66DCUT A A 595-SN74LVC2G66DCUT 38 357In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT VSSOP-8 2 Channel 2 x SPST 10 Ohms 1.65 V 5.5 V 3.9 ns 6.3 ns - 40 C + 85 C SN74LVC2G66 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 3-pA on-state leakag e current 5-V 1:1 1 389In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-5 1 Channel 1 x SPST 4.9 Ohms 1.08 V 5.5 V - 40 C + 125 C TMUX1102 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 3-pA on-state leakag e current 5-V 1:1 10 377In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SC70-5 1 Channel 1 x SPST 4.9 Ohms 1.08 V 5.5 V - 40 C + 125 C TMUX1102 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 3-pA on-state leakag e current 5-V 1:1 2 834In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT UQFN-16 4 Channel 4 x SPST 4.9 Ohms 1.08 V 5.5 V - 40 C + 125 C TMUX1112 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 3-pA on-state leakag e current 5-V 2:1 3 332In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT MSOP-10 2 Channel 2 x SPDT 4.9 Ohms 1.08 V 5.5 V - 40 C + 125 C TMUX1136 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 5-V 2:1 (SPDT) 1-c h annel general-purpo 19 510In Stock
21 000Expected 04/09/2026
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-6 1 Channel 1 x SPDT 6 Ohms 1.08 V 5.5 V - 40 C + 125 C TMUX1219 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 7.5-pF on-state capa citance 3.3-V 2:1 3 673In Stock
21 000On Order
Min.: 1
Mult.: 1
: 3 000

SMD/SMT UQFN-10 2 Channel 2 x SPDT 10 Ohms 3 V 4.3 V 30 ns 25 ns - 40 C + 85 C TMUX154E Reel, Cut Tape, MouseReel

Texas Instruments Analogue Switch ICs 5-V 2:1 (SPDT) 4-c h annel analog switch 11 400In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

SMD/SMT SOT-23-16 4 Channel 4 x SPDT 4.5 Ohms 1.5 V 5.5 V 35 us 95 ns - 40 C + 125 C TMUX1574 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 5-V 2:1 (SPDT) 4-c h annel analog switch 11 489In Stock
20 000Expected 31/08/2026
Min.: 1
Mult.: 1
: 2 000

SMD/SMT TSSOP-16 4 Channel 4 x SPDT 4.5 Ohms 1.5 V 5.5 V 35 us 95 ns - 40 C + 125 C TMUX1574 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Low-capacitance 2:1 (SPDT) 4-channel p 305In Stock
63 000On Order
Min.: 1
Mult.: 1
: 3 000

SMD/SMT DSBGA-16 4 Channel 4 x SPDT 8 Ohms 1.08 V 3.6 V 990 us 12 us - 40 C + 125 C TMUX1575 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Automotive 44-V low Ron 2:1 (SPDT) swi 2 635In Stock
5 000Expected 28/12/2026
Min.: 1
Mult.: 1
: 2 500

SMD/SMT VSSOP-8 1 Channel 1 x SPDT 2.7 Ohms, 2.8 Ohms 4.5 V 44 V 4.5 V 22 V 168 ns, 170 ns 180 ns - 40 C + 125 C TMUX7219 Reel, Cut Tape, MouseReel

Texas Instruments Analogue Switch ICs +/-6 V +12 V Low RON Sgl SPDT Ana Switch 1 397In Stock
5 000Expected 08/10/2026
Min.: 1
Mult.: 1
: 2 500

SMD/SMT VSSOP-8 1 Channel 1 x SPDT 8 Ohms 2.7 V 12 V 2.7 V 6 V 115 ns 56 ns - 40 C + 85 C TS12A12511 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Low RON Single SPDT Analog Switch 1 274In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT WSON-8 1 Channel 1 x SPDT 8 Ohms 2.7 V 12 V 2.7 V 6 V 115 ns 56 ns - 40 C + 85 C TS12A12511 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Lo On-State Res Quad SPST CMOS Ana Sw 2 018In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT TSSOP-14 4 Channel 4 x SPST 10 Ohms 2 V 12 V 75 ns 45 ns - 40 C + 85 C TS12A44515 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 0.2Ohm Quad SPDT Ana log Switch 7 918In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT TSSOP-16 4 Channel 4 x SPDT 450 mOhms 1.65 V 4.3 V 23 ns 32 ns - 40 C + 85 C TS3A44159 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 0.45O Quad SPDT Ana Sw 4Ch ALT 595-TS3A4 ALT 595-TS3A44159PWR 7 504In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT TSSOP-16 4 Channel 4 x SPDT 450 mOhms 1.65 V 4.3 V 23 ns 32 ns - 40 C + 85 C TS3A44159 Reel, Cut Tape, MouseReel