MouseReel Analogue Switch ICs

Results: 1 192
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Analog Devices / Maxim Integrated Analogue Switch ICs 4.5Ohm Dual SPST Analog Switches in UCSP 2 761In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT UCSP-9 2 Channel 2 x SPST 3 Ohms 1.8 V 5.5 V 80 ns 40 ns - 40 C + 85 C MAX4721 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs Low-Voltage 3.5Ohm, SPDT, CMOS Analog Sw 1 364In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT UDFN-6 1 Channel 1 x SPDT 5.5 Ohms 1.8 V 5.5 V 45 ns 26 ns - 40 C + 85 C MAX4729 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs Low-Voltage 3.5Ohm, SPDT, CMOS Analog Sw 1 217In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SC-70-6 1 Channel 1 x SPDT 5.5 Ohms 1.8 V 5.5 V 45 ns 26 ns - 40 C + 85 C MAX4730 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs 50 Ohm, Dual SPST Analog Switches in UCS 2 488In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT UMAX-8 2 Channel 2 x SPST 25 Ohms 2 V 11 V 85 ns 45 ns - 40 C + 85 C MAX4731 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs 4.5 Ohm Quad SPST Analog Switches in UCS 1 466In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT UCSP-16 4 Channel 4 x SPST 3 Ohms 1.8 V 5.5 V 80 ns 40 ns - 40 C + 85 C MAX4737 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs 0.8 Ohm, Low-Voltage, Single-Supply Dual 611In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT UMAX-8 2 Channel 2 x SPST 800 mOhms 1.6 V 3.6 V 24 ns 16 ns - 40 C + 85 C MAX4741 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs Low-Voltage, Dual SPDT, Audio Clickless 2 301In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT UCSP-12 2 Channel 2 x SPDT 850 mOhms 1.8 V 5.5 V 80 ns 70 ns - 40 C + 85 C MAX4762 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs Hex SPDT Data Switch 1 361In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT TQFN-24 6 Channel 6 x SPDT 5.5 Ohms 1.8 V 5.5 V 800 ns 800 ns - 40 C + 85 C MAX4948 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs Low RON, Dual-SPDT/Single-DPDT Analog Sw 2 591In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT UTQFN-10 2 Channel 2 x SPDT 600 mOhms 1.8 V 5.5 V 150 us 2 us - 40 C + 85 C MAX4992 Reel, Cut Tape, MouseReel
Diodes Incorporated Analogue Switch ICs Dual SPDT with multi sourced 5 506In Stock
Min.: 1
Mult.: 1
Max.: 220
: 3 000

SMD/SMT TQFN-10 2 Channel 2 x SPDT 800 mOhms 1.8 V 4.2 V 25 ns 10 ns - 40 C + 85 C Reel, Cut Tape, MouseReel

Diodes Incorporated Analogue Switch ICs Quad SPDT Analog Switch 2 462In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT QSOP-16 4 Channel 4 x SPDT 10 Ohms 2 V 6 V 15 ns 7 ns - 40 C + 85 C Reel, Cut Tape, MouseReel

Diodes Incorporated Analogue Switch ICs 2:1 Mux/Demux Bus Switch 16 536In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-6 1 Channel 1 x SPDT 10 Ohms 2 V 6 V 15 ns 7 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Toshiba Analogue Switch ICs L-MOS Standard Series 41 676In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-25-5 1 Channel 1 x SPST 1.2 kOhms 3 V 18 V 30 ns 60 ns - 40 C + 85 C TC4S66 Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74HC4066PW/SOT402/TSSOP14 14 756In Stock
2 500Expected 30/10/2026
Min.: 1
Mult.: 1
: 2 500

SMD/SMT TSSOP-14 4 Channel 4 x SPST 85 Ohms 2 V 10 V 30 ns 20 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74LVC2G3157DP/SOT552/TSSOP10 6 298In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT TSSOP-10 2 Channel 2 x SPDT 45 Ohms 1.65 V 5.5 V 26.5 ns 14.5 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74LVC4066D/SOT108/SO14 18 660In Stock
7 500Expected 09/10/2026
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-14 4 Channel 4 x SPST 15 Ohms 1.65 V 5.5 V 5 ns 6.5 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74LVC4066PW/SOT402/TSSOP14 14 186In Stock
17 500Expected 16/10/2026
Min.: 1
Mult.: 1
: 2 500

SMD/SMT TSSOP-14 4 Channel 4 x SPST 15 Ohms 1.65 V 5.5 V 5 ns 6.5 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74HCT1G66GW/SOT353/UMT5 51 162In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT TSSOP-5 1 Channel 1 x SPST 128 Ohms 4.5 V 5.5 V 36 ns 53 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74LV4066PW/SOT402/TSSOP14 15 000In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT TSSOP-14 4 Channel 4 x SPST 47 Ohms 1 V 6 V 20 ns 34 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
NXP Semiconductors Analogue Switch ICs Low-ohmic four-pole double-throw analog switch 10 536In Stock
16 000Expected 08/10/2026
Min.: 1
Mult.: 1
: 4 000

SMD/SMT XQFN-16 1 Channel 1 x 4PDT 850 mOhms 1.4 V 4.3 V 50 ns 30 ns - 40 C + 125 C NX3DV2567 Reel, Cut Tape, MouseReel
NXP Semiconductors Analogue Switch ICs Dual double-pole double-throw analog switch 17 438In Stock
12 000Expected 15/10/2026
Min.: 1
Mult.: 1
: 4 000

SMD/SMT XQFN-16 2 Channel 2 x DPDT 4.2 Ohms 1.4 V 4.3 V 90 ns 70 ns - 40 C + 125 C NX3DV3899 Reel, Cut Tape, MouseReel
NXP Semiconductors Analogue Switch ICs Dual high-speed USB 2.0 double-pole double-throw analog switch 2 967In Stock
8 000Expected 24/08/2026
Min.: 1
Mult.: 1
: 4 000

SMD/SMT XQFN-10 1 Channel 1 x DPDT 10 Ohms 3 V 4.3 V 40 ns 30 ns - 40 C + 125 C NX3DV42 Reel, Cut Tape, MouseReel
NXP Semiconductors Analogue Switch ICs Dual high-speed USB 2.0 double-pole double-throw analog switch 7 288In Stock
8 000Expected 21/09/2026
Min.: 1
Mult.: 1
: 4 000

SMD/SMT XQFN-10 1 Channel 1 x DPDT 10 Ohms 3 V 4.3 V 40 ns 30 ns - 40 C + 125 C NX3DV42 Reel, Cut Tape, MouseReel
NXP Semiconductors Analogue Switch ICs Low-ohmic single-pole double-throw analog switch 5 331In Stock
Min.: 1
Mult.: 1
: 5 000

SMD/SMT XSON-8 1 Channel 1 x SPDT 750 mOhms 1.4 V 4.3 V 24 ns 8 ns - 40 C + 125 C NX3L1G53 Reel, Cut Tape, MouseReel
NXP Semiconductors Analogue Switch ICs Low-ohmic dual single-pole double-throw analog switch 6 965In Stock
Min.: 1
Mult.: 1
: 5 000

SMD/SMT XQFN-10 2 Channel 2 x SPDT 750 mOhms 1.4 V 4.3 V 40 ns 20 ns - 40 C + 125 C NX3L2267 Reel, Cut Tape, MouseReel