MouseReel Analogue Switch ICs

Results: 1 192
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Analog Devices Analogue Switch ICs +/- 15V DUAL SPDT LOW CAP I.C. 3In Stock
4 000Expected 10/03/2027
Min.: 1
Mult.: 1
: 500

SMD/SMT LFCSP-12 2 Channel 2 x SPDT 190 Ohms 5 V 16.5 V 5 V 16.5 V 150 ns 90 ns - 40 C + 125 C ADG1236 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs +/- 15V DUAL SPDT LOW CAP I.C. 38In Stock
2 000Expected 11/12/2026
Min.: 1
Mult.: 1
: 1 000

SMD/SMT TSSOP-16 2 Channel 2 x SPDT 190 Ohms 5 V 16.5 V 5 V 16.5 V 150 ns 90 ns - 40 C + 125 C ADG1236 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs +/-15V QUAD SWITCH/MUX, STD PERFORMANCE 129In Stock
1 000Expected 19/05/2027
Min.: 1
Mult.: 1
: 1 000

SMD/SMT TSSOP-16 4 Channel 4 x SPST 200 Ohms 5 V 16.5 V 5 V 16.5 V 125 ns 50 ns - 40 C + 105 C ADG1311 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs +/-15V QUAD SWITCH/MUX, STD PERFORMANCE 254In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT TSSOP-16 4 Channel 4 x SPST 200 Ohms 5 V 16.5 V 5 V 16.5 V 125 ns 50 ns - 40 C + 105 C ADG1312 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs +/-15V QUAD SWITCH/MUX, STD PERFORMANCE 608In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SOIC-16 4 Channel 4 x SPST 200 Ohms 5 V 16.5 V 5 V 16.5 V 125 ns 50 ns - 40 C + 105 C ADG1312 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs 1 ? On Resistance, 15 V/+12 V/ 5 V, iCMOS SPST Switches 1 394In Stock
4 000On Order
Min.: 1
Mult.: 1
Max.: 1 000
: 1 000

SMD/SMT MSOP-8 1 Channel 1 x SPST 1.3 Ohms 5 V 16.5 V 5 V 16.5 V 150 ns 150 ns - 40 C + 125 C ADG1401 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs 2.1 ? On Resistance, 15 V/+12 V/ 5 V, iCMOS SPDT Switch 47In Stock
26 575On Order
Min.: 1
Mult.: 1
Max.: 3 000
: 1 000

SMD/SMT MSOP-8 1 Channel 1 x SPDT 2.4 Ohms 5 V 16.5 V 4.5 V 16.5 V 110 ns 140 ns - 40 C + 125 C ADG1419 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs 2.1 ? Maximum On Resistance, 15 V/+12/ 5 V iCMOS Dual SPST Switches 45In Stock
6 000Expected 16/10/2026
Min.: 1
Mult.: 1
Max.: 1 000
: 1 000

SMD/SMT MSOP-10 2 Channel 2 x SPST 2.4 Ohms 5 V 16.5 V 5 V 16.5 V 145 ns 145 ns - 40 C + 125 C ADG1421 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs 2.1 ? Maximum On Resistance, 15 V/+12/ 5 V iCMOS Dual SPST Switches 378In Stock
Min.: 1
Mult.: 1
: 1 500

SMD/SMT LFCSP-10 2 Channel 2 x SPST 2.4 Ohms 5 V 16.5 V 5 V 16.5 V 145 ns 145 ns - 40 C + 125 C ADG1423 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs +/-15V Quad SPDT Switch 5ohm
4 822Expected 22/12/2026
Min.: 1
Mult.: 1
: 5 000

SMD/SMT LFCSP-20 4 Channel 4 x SPDT 4.7 Ohms 5 V 16.5 V 5 V 16.5 V 170 ns 75 ns - 40 C + 125 C ADG1434 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs +/-15V Quad SPDT Switch 5ohm 22In Stock
36 000On Order
Min.: 1
Mult.: 1
Max.: 4 500
: 1 500

SMD/SMT LFCSP-20 4 Channel 4 x SPDT 4.7 Ohms 5 V 16.5 V 5 V 16.5 V 170 ns 75 ns - 40 C + 125 C ADG1434 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs 1 ? Typical On Resistance, 5 V, +12 V, +5 V, and +3.3 V Quad SPST Switches 184In Stock
1 000Expected 20/11/2026
Min.: 1
Mult.: 1
: 1 000

SMD/SMT TSSOP-16 4 Channel 4 x SPST 1.2 Ohms 3.3 V 16 V 3.3 V 8 V 212 ns 137 ns - 40 C + 125 C ADG1611 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs 1 ? Typical On Resistance, 5 V, +12 V, +5 V, and +3.3 V Quad SPST Switches 365In Stock
2 000Expected 02/09/2026
Min.: 1
Mult.: 1
: 1 000

SMD/SMT TSSOP-16 4 Channel 4 x SPST 1.2 Ohms 3.3 V 16 V 3.3 V 8 V 212 ns 137 ns - 40 C + 125 C ADG1612 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs Stacked Die, SPDT X 4 1 100In Stock
Min.: 1
Mult.: 1
: 1 500

SMD/SMT LFCSP-24 4 Channel 4 x SPDT 4.6 Ohms, 5.2 Ohms 3.3 V 16 V 3.3 V 8 V 154 ns, 201 ns 195 ns, 241 ns - 40 C + 125 C ADG1634L Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs QUAD SWITCH IC 30In Stock
2 500Expected 30/12/2026
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-16 4 Channel 4 x SPST 90 Ohms 10.8 V 16.5 V 300 ns 250 ns - 55 C + 85 C ADG201A Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs QUAD SPST SWITCH IC 27In Stock
1 000Expected 10/02/2027
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SOIC-16 4 Channel 4 x SPST 90 Ohms 10.8 V 16.5 V 300 ns 250 ns - 55 C + 85 C ADG201A Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs QUAD CMOS ANALOG SWITCH I.C. 24In Stock
2 000Expected 03/03/2027
Min.: 1
Mult.: 1
: 1 000

SMD/SMT TSSOP-16 4 Channel 4 x SPST 35 Ohms 5 V 16.5 V 13.5 V 16.5 V 175 ns 145 ns - 55 C + 125 C ADG411 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs LC2MOS Precision Mini-DIP Analog Switch 72In Stock
2 000Expected 07/09/2026
Min.: 1
Mult.: 1
: 1 000

SMD/SMT MSOP-8 1 Channel 1 x SPDT 35 Ohms 5 V 13.2 V 13.5 V 16.5 V 160 ns 160 ns - 55 C + 125 C ADG419 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs QUAD SPST LOW R-ON I.C. 25In Stock
2 000Expected 18/03/2027
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SOIC-16 4 Channel 4 x SPST 5 Ohms 5 V 13.2 V 4.5 V 20 V 180 ns 140 ns - 40 C + 85 C ADG452 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs Latchup Proof, 20V, 15V,+12V,+36V 4xSPST 13In Stock
Min.: 1
Mult.: 1
: 1 500

SMD/SMT LFCSP-16 4 Channel 4 x SPST 200 Ohms 9 V 40 V 9 V 22 V 210 ns 170 ns - 40 C + 125 C ADG5212 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs Latchup Proof, 20V, 15V,+12V,+36V 4xSPDT 25In Stock
4 000On Order
Min.: 1
Mult.: 1
: 1 000

SMD/SMT TSSOP-20 4 Channel 4 x SPDT 200 Ohms 9 V 40 V 9 V 22 V 175 ns 155 ns - 40 C + 125 C ADG5234 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs Latchup Proof, 20V, 15V,+12V,+36V 2xSPDT 5In Stock
3 000Expected 09/10/2026
Min.: 1
Mult.: 1
: 1 500

SMD/SMT LFCSP-16 2 Channel 2 x SPDT 200 Ohms 9 V 40 V 9 V 22 V 215 ns 185 ns - 40 C + 125 C ADG5236 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs 60V OV Protected, HV SPSTx1 Switch 265In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT LFCSP-10 4 Channel 4 x SPST 8.5 Ohms 8 V 44 V 5 V 22 V 19.1 us 360 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs -55V Fault Protected, bi-directional Fa 878In Stock
Min.: 1
Mult.: 1
: 1 500

SMD/SMT LFCSP-16 4 Channel 4 x SPST 16.5 Ohms 9 V 40 V 5 V 22 V 545 ns 510 ns - 40 C + 125 C ADG5413BF Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs Latchup Proof, 20V, 15V,+12V,+36V 2xSPST 1 354In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT MSOP-10 2 Channel 2 x SPST 15 Ohms 9 V 40 V 9 V 22 V 220 ns 196 ns - 40 C + 125 C ADG5423 Reel, Cut Tape, MouseReel