MouseReel Analogue Switch ICs

Results: 1 195
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Analog Devices / Maxim Integrated Analogue Switch ICs 0.8 Ohm, Low-Voltage, Single-Supply Dual 1 923In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOT-23-8 2 Channel 2 x SPST 800 mOhms 1.6 V 3.6 V 24 ns 16 ns - 40 C + 85 C MAX4741 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs Triple DPDT, Low-Capacitance Data Switch 664In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT TQFN-24 6 Channel 3 x DPDT 4 Ohms 2.5 V 5.5 V 100 us 6 us - 40 C + 85 C MAX4996 Reel, Cut Tape, MouseReel
NXP Semiconductors Analogue Switch ICs Low-ohmic single-pole double-throw analog switch 7 345In Stock
Min.: 1
Mult.: 1
: 5 000

SMD/SMT XSON-6 1 Channel 1 x SPDT 750 mOhms 1.4 V 4.3 V 25 ns 10 ns - 40 C + 125 C NX3L1G3157 Reel, Cut Tape, MouseReel
NXP Semiconductors Analogue Switch ICs Dual low-ohmic single-pole single-throw analog switch 4 575In Stock
Min.: 1
Mult.: 1
: 4 000

SMD/SMT XQFN-8 2 Channel 2 x SPST 750 mOhms 1.4 V 4.3 V 24 ns 7 ns - 40 C + 125 C NX3L2G384 Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs XS3A4051PW/SOT403/TSSOP16 4 981In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT TSSOP-16 8 Channel 1 x SP8T 900 mOhms 1.4 V 4.3 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Analogue Switch ICs 2.5ohm 1.8-5.5V 4:1 Multiplexer 14 378In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT QFN-12 4 Channel 4 x SPST 11 Ohms 1.8 V 5.5 V 39 ns 36 ns - 40 C + 85 C Reel, Cut Tape, MouseReel

Vishay Semiconductors Analogue Switch ICs SPDT 0.3ohm Low Volt 1.65 to 5.5V 2 464In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT DFN-10 2 Channel 2 x SPDT 700 mOhms 1.65 V 5.5 V 80 ns 60 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Vishay / Siliconix Analogue Switch ICs IMPROVED VERSION OF DG419DY 3 321In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 1 Channel 1 x SPST 25 Ohms 13 V 36 V 15 V 15 V 89 ns 80 ns - 40 C + 85 C DG Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 36-V Low Ron 1:1 4 c hannel multiplexe 5 611In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT WQFN-16 4 Channel 4 x SPST 2.7 Ohms 4.5 V 36 V 4.5 V 18 V 175 ns 205 ns - 40 C + 125 C TMUX6213 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Lo-Vltg Lo On-State Res SPST CMOS Ana Sw 5 238In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-5 1 Channel 1 x SPST 20 Ohms 2 V 12 V 1 V 6 V 75 ns 45 ns - 40 C + 85 C TS12A4517 Reel, Cut Tape, MouseReel

Texas Instruments Analogue Switch ICs 0.8Ohm Lo-Vltg Sgl- Supply Dual SPST 4 116In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT VSSOP-8 2 Channel 2 x SPST 900 mOhms 1.6 V 3.6 V 14 ns 9 ns - 40 C + 85 C TS3A4741 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs QUAD SPST SWITCH - I.C. 2 238In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-16 4 Channel 4 x SPST 70 Ohms 10.8 V 13.2 V 13.5 V 16.5 V 110 ns 60 ns - 40 C + 85 C ADG444 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs quad SpSt I.C. 1 240In Stock
Min.: 1
Mult.: 1
: 1 500

SMD/SMT LFCSP-20 4 Channel 4 x SPST 4 Ohms 1.8 V 5.5 V 16 ns 10 ns - 40 C + 85 C ADG783 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs 0.5 OHM DUAL DPDT 1.8V-5.5V 1 574In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT TSSOP-16 4 Channel 2 x DPDT 480 mOhms 1.8 V 5.5 V 30 ns 17 ns - 40 C + 125 C ADG888 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Sngl Bilateral Analo g Sw 7 608In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-5 1 Channel 1 x SPST 15 Ohms 800 mV 2.7 V 1.4 ns 1.5 ns - 40 C + 85 C SN74AUC1G66 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs 16 channel high voltage mux in TQFN 2 003In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT TQFN-48 16 Channel 16 x SPST 13 Ohms 1.7 V 5.5 V 4 us 4 us 0 C + 85 C MAX14866 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs Fast, Low-Voltage, Dual 4OHM SPDT CMOS A 1 383In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT UMAX-10 2 Channel 2 x SPDT 4 Ohms 1.8 V 5.5 V 14 ns 6 ns - 40 C + 85 C MAX4635 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs 0.4Ohm, Low-Voltage, Single-Supply SPST 2 620In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SC-70-5 1 Channel 1 x SPDT 400 mOhms 1.6 V 3.6 V 18 ns 12 ns - 40 C + 85 C MAX4715 Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74LVC2G3157DP-Q100/SOT552/TSSO 9 462In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT TSSOP-10 2 Channel 2 x SPDT 195 Ohms 1.65 V 5.5 V 26.5 ns 14.5 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs Triple SPDT I.C. 1 380In Stock
Min.: 1
Mult.: 1
: 1 500

SMD/SMT LFCSP-20 3 Channel 3 x SPDT 4.5 Ohms 1.8 V 5.5 V 2.25 V 2.75 V 34 ns 12 ns - 40 C + 85 C ADG786 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs Dual SPST, NO/NC I.C. 3 702In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT MSOP-8 2 Channel 2 x SPST 600 mOhms 1.8 V 5.5 V 45 ns 16 ns - 40 C + 125 C ADG823 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 0.8O Lo-Vltg Sgl- Sp ly Dual SPST 5 097In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-8 2 Channel 2 x SPST 900 mOhms 1.6 V 3.6 V 14 ns 9 ns - 40 C + 85 C TS3A4742 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Automotive 3.3-V 4: 1 2-channel analog 5 820In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT VQFN-16 2 Channel 2 x SP4T 16 Ohms 2.3 V 3.6 V 9.5 ns 3.5 ns - 40 C + 125 C TS3A5017 AEC-Q100 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs Low-Voltage, High-Speed, Quad, SPST CMOS 631In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT TSSOP-14 4 Channel 4 x SPST 10 Ohms 2 V 5.5 V 12 ns 10 ns 0 C + 70 C MAX4614 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs Low-Voltage, 4 Ohm, Quad, SPST, CMOS Ana 624In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT TSSOP-16 4 Channel 4 x SPST 4 Ohms 1.8 V 5.5 V 14 ns 8 ns - 40 C + 85 C MAX4652 Reel, Cut Tape, MouseReel